| Compliant with Exemption | |
| EAR99 | |
| LTB | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Isolated | |
| 1 | |
| 18 | |
| 24 | |
| 36 | |
| 15 | |
| 2 | |
| 30 | |
| 1500VDC | |
| DC/DC | |
| No | |
| 90(Typ) | |
| Positive | |
| -40 | |
| 85 | |
| 20 | |
| Fixed | |
| Mounting | Through Hole |
| Package Width | 27.2 mm |
| Package Length | 38.7 mm |
| PCB changed | 17 |
| Standard Package Name | DIP |
| Supplier Package | DIP |
| 17 | |
| Lead Shape | Through Hole |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。