| 型号 | 价格 | 库存 | 供应商 | 类别 | Instruction Set Architecture | Device Core | Core Architecture | Maximum CPU Frequency - (MHz) | Maximum Clock Rate - (MHz) | Data Bus Width - (bit) | Program Memory Type | Program Memory Size | RAM Size | Programmability | Interface Type | Number of Timers | PWM | Number of ADCs | ADC Channels | ADC Resolution - (bit) | USART | UART | USB | SPI | I2C | I2S | CAN | Ethernet | Watchdog | Minimum Operating Supply Voltage - (V) | Maximum Operating Supply Voltage - (V) | Packaging | Pin Count | Supplier Package | Standard Package Name | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
LX2160CA72232B
Layer scape 64-bit Arm Cortex-A72, 16-core, 2.2GHz, -40 to 105C (Tj), Security disabled, CAN-FD
|
库存
21
从 $468.35 到 $515.96
每个
|
NXP Semiconductors | Microcontrollers - MCUs | 2 | 4 | 2 | 3 | 8 | 2 | Tray | 1517 | BGA | No | Yes | 3A991.a.1 | Yes | No | ||||||||||||||||||||||||||
ANTFTR2282-REEL
High Performance ANT Microcontroller
|
从 $4.017 到 $4.354
每个
|
Dynastream Innovations | Microcontrollers - MCUs | 0 | 0 | 0 | 0 | 0 | 0 | 0 | 0 | Tape and Reel | 40 | QFN | QFN | No | No | No | No | EAR99 | |||||||||||||||||||||||
SAC57D54HCVLT
MCU 32-bit ARM Cortex A5/ARM Cortex M0+/ARM Cortex M4 RISC 4MB Flash 3.3V/5V 208-Pin LQFP EP Tray Automotive AEC-Q100
|
$31.78
每个
|
NXP Semiconductors | Microcontrollers - MCUs | RISC | ARM Cortex A5|ARM Cortex M0+|ARM Cortex M4 | ARM | 320 | 320 | 32 | Flash | 4MB | 1.3MB | Yes | CAN/Ethernet/I2C/SPI/UART | 7 | 3 | 1 | 24 | 12 | 0 | 3 | 0 | 5 | 2 | 0 | 3 | 1 | 3 | Tray | 208 | LQFP EP | QFP | No | Yes | AEC-Q100 | Yes | Yes | 5A992.c | Yes | No | |||
SAC57D54HCVMO
MCU 32-bit ARM Cortex A5/ARM Cortex M0+/ARM Cortex M4 RISC 4MB Flash 3.3V/5V 516-Pin MAP-BGA Tray Automotive AEC-Q100
|
$33.21
每个
|
NXP Semiconductors | Microcontrollers - MCUs | RISC | ARM Cortex A5|ARM Cortex M0+|ARM Cortex M4 | ARM | 320 | 320 | 32 | Flash | 4MB | 1.3MB | Yes | CAN/Ethernet/I2C/SPI/UART | 7 | 3 | 1 | 24 | 12 | 0 | 3 | 0 | 5 | 2 | 0 | 3 | 1 | 3 | Tray | 516 | MAP-BGA | BGA | No | Yes | AEC-Q100 | Yes | Yes | 5A992c. | Yes | No | |||
| SAC57D54HCVLTR MCU 32-bit ARM Cortex A5/ARM Cortex M0+/ARM Cortex M4 RISC 4MB Flash 3.3V/5V 208-Pin LQFP EP T/R Automotive AEC-Q100 |
|
NXP Semiconductors | Microcontrollers - MCUs | RISC | ARM Cortex A5|ARM Cortex M0+|ARM Cortex M4 | ARM | 320 | 320 | 32 | Flash | 4MB | 1.3MB | Yes | CAN/Ethernet/I2C/SPI/UART | 7 | 3 | 1 | 24 | 12 | 0 | 3 | 0 | 5 | 2 | 0 | 3 | 1 | 3 | 208 | LQFP EP | QFP | No | Yes | AEC-Q100 | Yes | Yes | 5A992.c | Yes | No |