| 型号 | 价格 | 库存 | 供应商 | 类别 | 说明 | Maximum Reverse Leakage Current - (uA) | Configuration | Test Current - (mA) | Maximum Reverse Leakage Current Range - (uA) | Maximum Noise Density - (uV/rtHz) | Supplier Package | Test Temperature Range - (°C) | Typical Zener Voltage Range - (V) | Zener Voltage Tolerance | Maximum Zener Impedance - (Ohm) | Maximum Power Dissipation @ 25C - (mW) | Maximum Diode Capacitance - (pF) | Package Family Name | Maximum Power Dissipation - (mW) | Maximum Operating Temperature - (°C) | Typical Zener Voltage - (V) | Minimum Operating Temperature - (°C) | Supplier Temperature Grade | Maximum Voltage Regulation - (mV) | ROHS | Pin Count | Life Cycle | Type | Maximum Forward Voltage - (V) | Maximum Regulator Current - (mA) | Packaging | Temperature Flag | Maximum Zener Impedance Range - (Ohm) | Typical Voltage Temperature Coefficient |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
数据手册共有 75 产品: 查看
|
查看数据手册 |
不同的
|
Littelfuse | 齐纳二极管 | 不同的 | |||||||||||||||||||||||||||||
|
BZY93C8V2
Diode Zener Single 8.2V 6% 20000mW 2-Pin DO-4
|
|
Littelfuse | 齐纳二极管 | Diode Zener Single 8.2V 6% 20000mW 2-Pin DO-4 | ||||||||||||||||||||||||||||||
|
BZY93C43R
Zener Diode Single 43V 7% 7Ohm 20000mW 2-Pin DO-4
|
|
Littelfuse | 齐纳二极管 | Zener Diode Single 43V 7% 7Ohm 20000mW 2-Pin DO-4 | ||||||||||||||||||||||||||||||
|
BZY93C7V5
Diode Zener Single 7.45V 6% 20000mW 2-Pin DO-4
|
|
Littelfuse | 齐纳二极管 | Diode Zener Single 7.45V 6% 20000mW 2-Pin DO-4 | ||||||||||||||||||||||||||||||
|
BZY93C10R
Zener Diode Single 10V 6% 0.5Ohm 20000mW 2-Pin DO-4
|
|
Littelfuse | 齐纳二极管 | Zener Diode Single 10V 6% 0.5Ohm 20000mW 2-Pin DO-4 | ||||||||||||||||||||||||||||||
|
BZY93C75R
Zener Diode Single 74.5V 6% 15Ohm 20000mW 2-Pin DO-4
|
|
Littelfuse | 齐纳二极管 | Zener Diode Single 74.5V 6% 15Ohm 20000mW 2-Pin DO-4 | ||||||||||||||||||||||||||||||
|
BZY93C51R
Zener Diode Single 51V 6% 8Ohm 20000mW 2-Pin DO-4
|
|
Littelfuse | 齐纳二极管 | Zener Diode Single 51V 6% 8Ohm 20000mW 2-Pin DO-4 | ||||||||||||||||||||||||||||||
|
BZY93C75N
Diode Zener Single 74.5V 6% 20000mW 2-Pin DO-4
|
|
Littelfuse | 齐纳二极管 | Diode Zener Single 74.5V 6% 20000mW 2-Pin DO-4 | ||||||||||||||||||||||||||||||
|
BZY93C33R
Zener Diode Single 33V 6% 4Ohm 20000mW 2-Pin DO-4
|
|
Littelfuse | 齐纳二极管 | Zener Diode Single 33V 6% 4Ohm 20000mW 2-Pin DO-4 | ||||||||||||||||||||||||||||||
|
BZY93C18
Diode Zener Single 17.95V 6% 20000mW 2-Pin DO-4
|
|
Littelfuse | 齐纳二极管 | Diode Zener Single 17.95V 6% 20000mW 2-Pin DO-4 | ||||||||||||||||||||||||||||||
|
BZY93C51
Diode Zener Single 51V 6% 20000mW 2-Pin DO-4
|
|
Littelfuse | 齐纳二极管 | Diode Zener Single 51V 6% 20000mW 2-Pin DO-4 | ||||||||||||||||||||||||||||||
|
BZY93C12
Diode Zener Single 12.05V 5% 20000mW 2-Pin DO-4
|
|
Littelfuse | 齐纳二极管 | Diode Zener Single 12.05V 5% 20000mW 2-Pin DO-4 | ||||||||||||||||||||||||||||||
|
BZY93C8V2R
Zener Diode Single 8.2V 6% 0.3Ohm 20000mW 2-Pin DO-4
|
|
Littelfuse | 齐纳二极管 | Zener Diode Single 8.2V 6% 0.3Ohm 20000mW 2-Pin DO-4 | ||||||||||||||||||||||||||||||
|
BZY93C22R
Zener Diode Single 22.05V 6% 1.8Ohm 20000mW 2-Pin DO-4
|
|
Littelfuse | 齐纳二极管 | Zener Diode Single 22.05V 6% 1.8Ohm 20000mW 2-Pin DO-4 | ||||||||||||||||||||||||||||||
|
BZY93C15N
Zener Diode Single 14.7V 6% 1.2Ohm 20000mW 2-Pin DO-4
|
|
Littelfuse | 齐纳二极管 | Zener Diode Single 14.7V 6% 1.2Ohm 20000mW 2-Pin DO-4 | ||||||||||||||||||||||||||||||
|
BZY93C47
Diode Zener Single 47V 6% 20000mW 2-Pin DO-4
|
|
Littelfuse | 齐纳二极管 | Diode Zener Single 47V 6% 20000mW 2-Pin DO-4 | ||||||||||||||||||||||||||||||
|
BZY93C11R
Zener Diode Single 11V 5% 1Ohm 20000mW 2-Pin DO-4
|
|
Littelfuse | 齐纳二极管 | Zener Diode Single 11V 5% 1Ohm 20000mW 2-Pin DO-4 | ||||||||||||||||||||||||||||||
|
BZY93C36N
Zener Diode Single 36V 6% 5Ohm 20000mW 2-Pin DO-4
|
|
Littelfuse | 齐纳二极管 | Zener Diode Single 36V 6% 5Ohm 20000mW 2-Pin DO-4 | ||||||||||||||||||||||||||||||
|
BZY93C7V5R
Diode Zener Single 7.45V 6% 20000mW 2-Pin DO-4
|
|
Littelfuse | 齐纳二极管 | Diode Zener Single 7.45V 6% 20000mW 2-Pin DO-4 | ||||||||||||||||||||||||||||||
|
BZY93C18R
Zener Diode Single 17.95V 6% 1.5Ohm 20000mW 2-Pin DO-4
|
|
Littelfuse | 齐纳二极管 | Zener Diode Single 17.95V 6% 1.5Ohm 20000mW 2-Pin DO-4 | ||||||||||||||||||||||||||||||
|
BZY93C22N
Zener Diode Single 22.05V 6% 1.8Ohm 20000mW 2-Pin DO-4
|
|
Littelfuse | 齐纳二极管 | Zener Diode Single 22.05V 6% 1.8Ohm 20000mW 2-Pin DO-4 | ||||||||||||||||||||||||||||||
|
BZY93C62
Diode Zener Single 62V 6% 20000mW 2-Pin DO-4
|
|
Littelfuse | 齐纳二极管 | Diode Zener Single 62V 6% 20000mW 2-Pin DO-4 | ||||||||||||||||||||||||||||||
|
BZY93C27
Diode Zener Single 27V 7% 20000mW 2-Pin DO-4
|
|
Littelfuse | 齐纳二极管 | Diode Zener Single 27V 7% 20000mW 2-Pin DO-4 | ||||||||||||||||||||||||||||||
|
BZY93C9V1N
Zener Diode Single 9.05V 6% 0.5Ohm 20000mW 2-Pin DO-4
|
|
Littelfuse | 齐纳二极管 | Zener Diode Single 9.05V 6% 0.5Ohm 20000mW 2-Pin DO-4 | ||||||||||||||||||||||||||||||
|
BZY93C62R
Zener Diode Single 62V 6% 10Ohm 20000mW 2-Pin DO-4
|
|
Littelfuse | 齐纳二极管 | Zener Diode Single 62V 6% 10Ohm 20000mW 2-Pin DO-4 | ||||||||||||||||||||||||||||||
|
BZY93C47R
Zener Diode Single 47V 6% 7.5Ohm 20000mW 2-Pin DO-4
|
|
Littelfuse | 齐纳二极管 | Zener Diode Single 47V 6% 7.5Ohm 20000mW 2-Pin DO-4 |