| 型号 | 价格 | 库存 | 供应商 | 类别 | 说明 | Maximum Current Rating - (A) | Cable Length - (m) | Impedance - (Ohm) | Cable Type | Shield Type | Gender | Special Features | Tradename | Connector Type | Contact Material | Conductor Material | Bunch Stranding | Wire Size - (AWG) | Maximum Outer Diameter - (mm) | Jacket Material | Military Standard | Maximum Operating Temperature - (°C) | Connector Type A | Connector Type B | Minimum Operating Temperature - (°C) | ROHS | Standards | Insulation Material | Maximum Voltage Rating | Life Cycle | Conductor Strip Length - (mm) | Contact Plating | Packaging | Jacket Color |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
数据手册共有 3 产品: 查看
|
查看数据手册 |
不同的
|
Amphenol RF | 同轴电缆组件 | 不同的 | 不同的 | 50 | SMA | SMA | Yes with Exemption | Active | |||||||||||||||||||||||
| 135103-R2-10.00 RF Cable Assembly SMA Straight Plug to SMA Right Angle Plug UT 141C 10 in Length 50 Ohms |
|
Amphenol RF | 同轴电缆组件 | RF Cable Assembly SMA Straight Plug to SMA Right Angle Plug UT 141C 10 in Length 50 Ohms | 0.254 | 50 | SMA | SMA | Yes with Exemption | Active | ||||||||||||||||||||||||
| 135103-R2-06.00 RF Cable Assembly SMA Straight Plug to SMA Right Angle Plug UT-141C 6 in Length 50 Ohms |
|
Amphenol RF | 同轴电缆组件 | RF Cable Assembly SMA Straight Plug to SMA Right Angle Plug UT-141C 6 in Length 50 Ohms | 0.153 | 50 | SMA | SMA | Yes with Exemption | Active | ||||||||||||||||||||||||
| 135103-R2-12.00 RF Cable Assembly SMA Straight Plug to SMA Right Angle Plug UT-141C 12 in Length 50 Ohms |
|
Amphenol RF | 同轴电缆组件 | RF Cable Assembly SMA Straight Plug to SMA Right Angle Plug UT-141C 12 in Length 50 Ohms | 0.305 | 50 | SMA | SMA | Yes with Exemption | Active |