| 型号 | 价格 | 库存 | 供应商 | 类别 | 说明 | Maximum Current Rating - (A) | Cable Length - (m) | Impedance - (Ohm) | Cable Type | Shield Type | Gender | Special Features | Tradename | Connector Type | Contact Material | Conductor Material | Bunch Stranding | Wire Size - (AWG) | Maximum Outer Diameter - (mm) | Jacket Material | Military Standard | Maximum Operating Temperature - (°C) | Connector Type A | Connector Type B | Minimum Operating Temperature - (°C) | ROHS | Standards | Insulation Material | Maximum Voltage Rating | Life Cycle | Conductor Strip Length - (mm) | Contact Plating | Packaging | Jacket Color |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
数据手册共有 5 产品: 查看
|
查看数据手册 |
不同的
|
Amphenol RF | 同轴电缆组件 | 不同的 | 不同的 | 50 | SMA | SMA | Yes with Exemption | Active | |||||||||||||||||||||||
| 135106-01-72.00 RF Cable Assembly SMA Straight Jack to SMA Straight Plug RG 316 72 in Length 50 Ohms |
|
Amphenol RF | 同轴电缆组件 | RF Cable Assembly SMA Straight Jack to SMA Straight Plug RG 316 72 in Length 50 Ohms | 1.829 | 50 | SMA | SMA | Yes with Exemption | Active | ||||||||||||||||||||||||
| 135106-01-36.00 RF Cable Assembly SMA Straight Jack to SMA Straight Plug RG-316 36 in Length 50 Ohms |
|
Amphenol RF | 同轴电缆组件 | RF Cable Assembly SMA Straight Jack to SMA Straight Plug RG-316 36 in Length 50 Ohms | 0.914 | 50 | SMA | SMA | Yes with Exemption | Active | ||||||||||||||||||||||||
| 135106-01-06.00 RF Cable Assembly SMA Straight Jack to SMA Straight Plug RG-316 6 in Length 50 Ohms |
从 $16.74 到 $20.36
每个
|
Amphenol RF | 同轴电缆组件 | RF Cable Assembly SMA Straight Jack to SMA Straight Plug RG-316 6 in Length 50 Ohms | 0.153 | 50 | SMA | SMA | Yes with Exemption | Active | ||||||||||||||||||||||||
| 135106-01-12.00 RF Cable Assembly SMA Straight Jack to SMA Straight Plug RG-316 12 in Length 50 Ohms |
|
Amphenol RF | 同轴电缆组件 | RF Cable Assembly SMA Straight Jack to SMA Straight Plug RG-316 12 in Length 50 Ohms | 0.305 | 50 | SMA | SMA | Yes with Exemption | Active | ||||||||||||||||||||||||
| 135106-01-24.00 RF Cable Assembly SMA Straight Jack to SMA Straight Plug RG-316 24 in Length 50 Ohms |
|
Amphenol RF | 同轴电缆组件 | RF Cable Assembly SMA Straight Jack to SMA Straight Plug RG-316 24 in Length 50 Ohms | 0.61 | 50 | SMA | SMA | Yes with Exemption | Active |