| 型号 | 价格 | 库存 | 供应商 | 类别 | 说明 | Positive Capacitance Tolerance - (%) | Case Style | Suppression Class | Minimum Insulation Resistance - (Ohm) | Dielectric | Diameter Tolerance - (mm) | Special Features | Tradename | Negative Capacitance Tolerance - (%) | Minimum Operating Frequency - (Hz) | Seated Plane Height - (mm) | Voltage | Polarity | Operating Temperature - (°C) | Failure Rate | DC Rated Voltage - (VDC) | Wire Form | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Construction | Termination Style | Military Standard | Maximum Operating Temperature - (°C) | Tolerance | Microwave Application | Maximum Dissipation Factor - (%) | Package/Case | Capacitance Value | Minimum Operating Temperature - (°C) | Test Frequency - (Hz) | Maximum Operating Frequency - (Hz) | ROHS | Product Height - (mm) | Mounting | Number of Terminals | Type | Life Cycle | Size - (mm) | Leakage Current - (uA) | Packaging | Lead Diameter - (mm) | AC Rated Voltage - (VAC) | Product Diameter - (mm) |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
数据手册共有 1 产品: 查看
|
查看数据手册 |
不同的
|
Murata Manufacturing | 单层陶瓷电容器 | Cap Ceramic 470pF 2000V R 10%( 9 X 5mm) Radial Disc 7.5mm 125°C Bulk | 10 | 10G | R | Low Dissipation Factor | -10 | 12(Max) | 2000VDC | Non Polar | 2000 | Vertical Kinked | 7.5 | 5(Max) | Disc | Radial | 10% | Yes | 0.2 | 470pF | 1K | Yes | Through Hole | 2 | Ceramic Disc | Obsolete | 9 X 5 | Bulk | 0.6 | 9(Max) | ||||||||||||||||
DEHR33D471KA3B
Cap Ceramic 470pF 2000V R 10%( 9 X 5mm) Radial Disc 7.5mm 125°C Bulk
|
|
Murata Manufacturing | 单层陶瓷电容器 | Cap Ceramic 470pF 2000V R 10%( 9 X 5mm) Radial Disc 7.5mm 125°C Bulk | 10 | 10G | R | Low Dissipation Factor | -10 | 12(Max) | 2000VDC | Non Polar | 2000 | Vertical Kinked | 7.5 | 5(Max) | Disc | Radial | 10% | Yes | 0.2 | 470pF | 1K | Yes | Through Hole | 2 | Ceramic Disc | Obsolete | 9 X 5 | Bulk | 0.6 | 9(Max) |