| 型号 | 价格 | 库存 | 供应商 | 类别 | 说明 | Typical Operating Supply Voltage - (V) | Resolution Standard | Minimum Operating Supply Voltage - (V) | Display Mode | Typical Contrast Ratio | Typical Response Time - (ms) | Supplier Package | Backlight | Viewing Area Length - (mm) | Interface Type | Outline Dimensions - (mm) | Package Family Name | Viewing Angle - (°) | Touchscreen | Display Color - (Colors) | Warranty | Viewing Area Height - (mm) | Display Size - (in) | Maximum Operating Temperature - (°C) | Color | Minimum Operating Temperature - (°C) | Typical Power Consumption - (W) | ROHS | Pin Count | Aspect Ratio | Pixel Format - (Pixels) | Life Cycle | Type | Packaging | Maximum Operating Supply Voltage - (V) | Active Area - (mm) | Typical Brightness - (cd/m2) |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
数据手册共有 4 产品: 查看
|
查看数据手册 |
不同的
|
4D Systems | TFT 模块 | 不同的 | Transmissive | 250:1 | 30 | LED | 16-Bit MCU|SPI | 不同的 | 110/90 | 不同的 | 262,000 | 3.5 | Yes | 不同的 | 320x480 | Obsolete | Bag | 48.96x73.44 | 不同的 | |||||||||||||||
4DLCD-35480320
3.5in TFT 320x480Pixels 16-Bit MCU/SPI 228cd/m2 LED Backlight -20°C to 70°C 40-Pin Bag
|
|
4D Systems | TFT 模块 | 3.5in TFT 320x480Pixels 16-Bit MCU/SPI 228cd/m2 LED Backlight -20°C to 70°C 40-Pin Bag | Transmissive | 250:1 | 30 | LED | 16-Bit MCU|SPI | 54.5x83x2.1 | 110/90 | No | 262,000 | 3.5 | Yes | 40 | 320x480 | Obsolete | Bag | 48.96x73.44 | 228 | ||||||||||||||||
4DLCD-35480320-RTP
3.5in TFT 320x480Pixels 16-Bit MCU/SPI 182cd/m2 LED Backlight -20°C to 70°C Bag
|
|
4D Systems | TFT 模块 | 3.5in TFT 320x480Pixels 16-Bit MCU/SPI 182cd/m2 LED Backlight -20°C to 70°C Bag | Transmissive | 250:1 | 30 | LED | 16-Bit MCU|SPI | 54.5x83x3.35 | 110/90 | Yes | 262,000 | 3.5 | Yes | 320x480 | Obsolete | Bag | 48.96x73.44 | 182 | |||||||||||||||||
4DLCD-35480320-CTP
3.5in TFT 320x480Pixels 16-Bit MCU/SPI 216cd/m2 LED Backlight -20°C to 70°C Bag
|
|
4D Systems | TFT 模块 | 3.5in TFT 320x480Pixels 16-Bit MCU/SPI 216cd/m2 LED Backlight -20°C to 70°C Bag | Transmissive | 250:1 | 30 | LED | 16-Bit MCU|SPI | 54.5x83x4 | 110/90 | Yes | 262,000 | 3.5 | Yes | 320x480 | Obsolete | Bag | 48.96x73.44 | 216 | |||||||||||||||||
4DLCD-35480320-CTP-CLB
3.5in TFT 320x480Pixels 16-Bit MCU/SPI 216cd/m2 LED Backlight -20°C to 70°C Bag
|
|
4D Systems | TFT 模块 | 3.5in TFT 320x480Pixels 16-Bit MCU/SPI 216cd/m2 LED Backlight -20°C to 70°C Bag | Transmissive | 250:1 | 30 | LED | 16-Bit MCU|SPI | 72.1x104.2x4.05 | 110/90 | Yes | 262,000 | 3.5 | Yes | 320x480 | Obsolete | Bag | 48.96x73.44 | 216 |