| 型号 | 价格 | 库存 | 供应商 | 类别 | 说明 | Maximum Current Rating - (A) | Stop Style | Angle of Throw - (°) | Maximum Contact Resistance - (mOhm) | Housing Material | Maximum Power Rating - (VA) | Maximum DC Voltage Rating - (V) | Illumination Type | Seal Location | Contact Material | Switch Configuration | Base Material | Product Length - (mm) | Product Depth - (mm) | Pole Throw Configuration | Number of Positions | Seal Description | Termination Style | Dielectric Strength | Maximum Operating Temperature - (°C) | Actuator Style | Actuator Length - (mm) | Minimum Operating Temperature - (°C) | ROHS | Product Height - (mm) | Mounting | Body Orientation | Life Cycle | Number of Terminals | Switch Function | Maximum AC Voltage Rating - (V) | Contact Plating | Packaging | Electrical Life - (Cycles) | Seal | Mechanical Life - (Cycles) | Base/Housing Material | Number of Decks |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
数据手册共有 329 产品: 查看
|
查看数据手册 |
不同的
|
Grayhill | Switch Rotary | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | |||||||||||||||
|
75AP36-01-2-02N
Switch Rotary DPDT 2 Screwdriver PC Pins 0.2A 220VAC 30VDC
|
|
Grayhill | Switch Rotary | Switch Rotary DPDT 2 Screwdriver PC Pins 0.2A 220VAC 30VDC | |||||||||||||||||||||||||||||||||||||||
|
75BP36-01-2-07N-C
Switch Rotary DP7T 7 Flatted Shaft PC Pins 0.2A 220VAC 30VDC
|
|
Grayhill | Switch Rotary | Switch Rotary DP7T 7 Flatted Shaft PC Pins 0.2A 220VAC 30VDC | |||||||||||||||||||||||||||||||||||||||
|
75BP36-01-1-07N-C
Switch Rotary SP7T 7 Flatted Shaft PC Pins 0.2A 220VAC 30VDC
|
|
Grayhill | Switch Rotary | Switch Rotary SP7T 7 Flatted Shaft PC Pins 0.2A 220VAC 30VDC | |||||||||||||||||||||||||||||||||||||||
|
75BP36-01-1-05N-C
Switch Rotary SP5T 5 Flatted Shaft PC Pins 0.2A 220VAC 30VDC
|
|
Grayhill | Switch Rotary | Switch Rotary SP5T 5 Flatted Shaft PC Pins 0.2A 220VAC 30VDC | |||||||||||||||||||||||||||||||||||||||
|
75BF36-01-1-04N
Switch Rotary SP4T 4 Flatted Shaft PC Pins 0.2A 220VAC 30VDC
|
|
Grayhill | Switch Rotary | Switch Rotary SP4T 4 Flatted Shaft PC Pins 0.2A 220VAC 30VDC | |||||||||||||||||||||||||||||||||||||||
75CF36-01B10N
Switch Rotary SP10T 10 Knob Shaft PC Pins 0.2A 220VAC 30VDC
|
|
Grayhill | Switch Rotary | Switch Rotary SP10T 10 Knob Shaft PC Pins 0.2A 220VAC 30VDC | Fixed | 36 | 15 | Silver Cadmium Oxide | Diallyl | 7.57 | 7.57 | SP10T | 10 | PC Pins | 500VAC | Knob Shaft | 2.92 | Yes with Exemption | 13.69 | Through Hole | Straight | Active | 10 | Gold | 10000 | Diallyl/N/A | 1 | ||||||||||||||||
|
75AF36-01B10N
Switch Rotary SP10T 10 Screwdriver PC Pins 0.2A 220VAC 30VDC
|
|
Grayhill | Switch Rotary | Switch Rotary SP10T 10 Screwdriver PC Pins 0.2A 220VAC 30VDC | |||||||||||||||||||||||||||||||||||||||
75CF36-01-1-08N
Switch Rotary SP8T 8 Knob Shaft PC Pins 0.2A 220VAC 30VDC
|
|
Grayhill | Switch Rotary | Switch Rotary SP8T 8 Knob Shaft PC Pins 0.2A 220VAC 30VDC | Fixed | 36 | 15 | Silver Cadmium Oxide | Diallyl | 7.57 | 7.57 | SP8T | 8 | PC Pins | 500VAC | Knob Shaft | 2.92 | Yes with Exemption | 13.69 | Through Hole | Straight | Active | 10 | Gold | 10000 | Diallyl/N/A | 1 | ||||||||||||||||
|
75CP36-01-1-02N
Switch Rotary SPDT 2 Knob Shaft PC Pins 0.2A 220VAC 30VDC
|
|
Grayhill | Switch Rotary | Switch Rotary SPDT 2 Knob Shaft PC Pins 0.2A 220VAC 30VDC | |||||||||||||||||||||||||||||||||||||||
|
75BP36-01-1-08N
Switch Rotary SP8T 8 Flatted Shaft PC Pins 0.2A 220VAC 30VDC
|
|
Grayhill | Switch Rotary | Switch Rotary SP8T 8 Flatted Shaft PC Pins 0.2A 220VAC 30VDC | |||||||||||||||||||||||||||||||||||||||
|
75AP36-01-1-03N
Switch Rotary SP3T 3 Screwdriver PC Pins 0.2A 220VAC 30VDC
|
|
Grayhill | Switch Rotary | Switch Rotary SP3T 3 Screwdriver PC Pins 0.2A 220VAC 30VDC | Fixed | 36 | 15 | Silver Cadmium Oxide | Diallyl | 7.57 | 7.57 | SP3T | 3 | PC Pins | 500VAC | Screwdriver | Yes with Exemption | 12.42 | Through Hole | Straight | Active | 10 | Gold | 10000 | Diallyl/N/A | 1 | |||||||||||||||||
|
75AP36-01-1-02N
Switch Rotary SPDT 2 Screwdriver PC Pins 0.2A 220VAC 30VDC
|
|
Grayhill | Switch Rotary | Switch Rotary SPDT 2 Screwdriver PC Pins 0.2A 220VAC 30VDC | |||||||||||||||||||||||||||||||||||||||
|
75CF36-01-1-03N
Switch Rotary SP3T 3 Knob Shaft PC Pins 0.2A 220VAC 30VDC
|
|
Grayhill | Switch Rotary | Switch Rotary SP3T 3 Knob Shaft PC Pins 0.2A 220VAC 30VDC | |||||||||||||||||||||||||||||||||||||||
|
75BP36-01-1-09N
Switch Rotary SP9T 9 Flatted Shaft PC Pins 0.2A 220VAC 30VDC
|
|
Grayhill | Switch Rotary | Switch Rotary SP9T 9 Flatted Shaft PC Pins 0.2A 220VAC 30VDC | |||||||||||||||||||||||||||||||||||||||
|
75BF36-01-1-07N
Switch Rotary SP7T 7 Flatted Shaft PC Pins 0.2A 220VAC 30VDC
|
|
Grayhill | Switch Rotary | Switch Rotary SP7T 7 Flatted Shaft PC Pins 0.2A 220VAC 30VDC | |||||||||||||||||||||||||||||||||||||||
|
75CP36-01-1-10N
Switch Rotary SP10T 10 Knob Shaft PC Pins 0.2A 220VAC 30VDC
|
|
Grayhill | Switch Rotary | Switch Rotary SP10T 10 Knob Shaft PC Pins 0.2A 220VAC 30VDC | |||||||||||||||||||||||||||||||||||||||
|
75BF36-01-1-09N-C
Switch Rotary SP9T 9 Flatted Shaft PC Pins 0.2A 220VAC 30VDC
|
|
Grayhill | Switch Rotary | Switch Rotary SP9T 9 Flatted Shaft PC Pins 0.2A 220VAC 30VDC | |||||||||||||||||||||||||||||||||||||||
|
75AF36-01-2-06N-C
Switch Rotary DP6T 6 Screwdriver PC Pins 0.2A 220VAC 30VDC
|
|
Grayhill | Switch Rotary | Switch Rotary DP6T 6 Screwdriver PC Pins 0.2A 220VAC 30VDC | |||||||||||||||||||||||||||||||||||||||
|
75AF36-01-1-09N-F
Switch Rotary SP9T 9 Screwdriver PC Pins 0.2A 220VAC 30VDC
|
|
Grayhill | Switch Rotary | Switch Rotary SP9T 9 Screwdriver PC Pins 0.2A 220VAC 30VDC | |||||||||||||||||||||||||||||||||||||||
|
75CP36-01-2-08N
Switch Rotary DP8T 8 Knob Shaft PC Pins 0.2A 220VAC 30VDC
|
|
Grayhill | Switch Rotary | Switch Rotary DP8T 8 Knob Shaft PC Pins 0.2A 220VAC 30VDC | |||||||||||||||||||||||||||||||||||||||
|
75AP36-01-1-10N
Switch Rotary SP10T 10 Screwdriver PC Pins 0.2A 220VAC 30VDC
|
|
Grayhill | Switch Rotary | Switch Rotary SP10T 10 Screwdriver PC Pins 0.2A 220VAC 30VDC | |||||||||||||||||||||||||||||||||||||||
|
75BF36-01-1-03N
Switch Rotary SP3T 3 Flatted Shaft PC Pins 0.2A 220VAC 30VDC
|
|
Grayhill | Switch Rotary | Switch Rotary SP3T 3 Flatted Shaft PC Pins 0.2A 220VAC 30VDC | |||||||||||||||||||||||||||||||||||||||
|
75CF36-01-1-03N-C
Switch Rotary SP3T 3 Knob Shaft PC Pins 0.2A 220VAC 30VDC
|
|
Grayhill | Switch Rotary | Switch Rotary SP3T 3 Knob Shaft PC Pins 0.2A 220VAC 30VDC | |||||||||||||||||||||||||||||||||||||||
|
75BF36-01-1-06N-C
Switch Rotary SP6T 6 Flatted Shaft PC Pins 0.2A 220VAC 30VDC
|
|
Grayhill | Switch Rotary | Switch Rotary SP6T 6 Flatted Shaft PC Pins 0.2A 220VAC 30VDC | |||||||||||||||||||||||||||||||||||||||
|
75CP36-01-2-08N-F
Switch Rotary DP8T 8 Knob Shaft PC Pins 0.2A 220VAC 30VDC
|
|
Grayhill | Switch Rotary | Switch Rotary DP8T 8 Knob Shaft PC Pins 0.2A 220VAC 30VDC |