| 型号 | 价格 | 库存 | 供应商 | 类别 | 说明 | Maximum Current Rating - (A) | Resistance Value - (Ohm) | Temperature Coefficient - (ppm/°C) | Case Style | Anti-Sulfurated | Diameter Tolerance - (mm) | Special Features | Tradename | Anti-Surge | Technology | Package Shape | Case Size | Failure Rate | Operating Temperature - (°C) | Fail Safe Fusible Resistor | Negative Resistance Tolerance - (%) | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Positive Resistance Tolerance - (%) | Military Standard | Termination Style | Maximum Operating Temperature - (°C) | Tolerance | Package/Case | Minimum Operating Temperature - (°C) | ROHS | Maximum Voltage Rating - (V) | Power Rating - (W) | Product Height - (mm) | Mounting | Package Type | Life Cycle | Number of Terminals | Current Sensing | Packaging | Temperature Range @ Derated Power - (°C) | Seal | Product Diameter - (mm) |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
数据手册共有 93 产品: 查看
|
查看数据手册 |
不同的
|
Vitrohm | 单侧表面贴装定值电阻器 | 不同的 | |||||||||||||||||||||||||||||||||||||||
|
RWC5020FK-130R075
SMD POWER RESISTORS WITH TOLERANCE 1 %
|
|
Vitrohm | 单侧表面贴装定值电阻器 | SMD POWER RESISTORS WITH TOLERANCE 1 % | ||||||||||||||||||||||||||||||||||||||||
|
RWC5020JK-130R27
Res Wirewound 5020 0.27 Ohm 5% 1.6W -80ppm/°C to 40ppm/°C J-Lead SMD T/R
|
|
Vitrohm | 单侧表面贴装定值电阻器 | Res Wirewound 5020 0.27 Ohm 5% 1.6W -80ppm/°C to 40ppm/°C J-Lead SMD T/R | ||||||||||||||||||||||||||||||||||||||||
|
RWC502JK-13-2R0AA
Power Wirewound SMD Resistors
|
|
Vitrohm | 单侧表面贴装定值电阻器 | Power Wirewound SMD Resistors | ||||||||||||||||||||||||||||||||||||||||
|
RWC5020JK-130R1
Res Wirewound 5020 0.1 Ohm 5% 1.6W -80ppm/°C to 40ppm/°C J-Lead SMD T/R
|
|
Vitrohm | 单侧表面贴装定值电阻器 | Res Wirewound 5020 0.1 Ohm 5% 1.6W -80ppm/°C to 40ppm/°C J-Lead SMD T/R | ||||||||||||||||||||||||||||||||||||||||
|
RWC5020FK-130R56
Res Wirewound 5020 0.56 Ohm 1% 1.6W -80ppm/°C to 40ppm/°C J-Lead SMD T/R
|
|
Vitrohm | 单侧表面贴装定值电阻器 | Res Wirewound 5020 0.56 Ohm 1% 1.6W -80ppm/°C to 40ppm/°C J-Lead SMD T/R | ||||||||||||||||||||||||||||||||||||||||
|
RWC5020JK-130R82
Res Wirewound 5020 0.82 Ohm 5% 1.6W -80ppm/°C to 40ppm/°C J-Lead SMD T/R
|
|
Vitrohm | 单侧表面贴装定值电阻器 | Res Wirewound 5020 0.82 Ohm 5% 1.6W -80ppm/°C to 40ppm/°C J-Lead SMD T/R | ||||||||||||||||||||||||||||||||||||||||
|
RWC5020JK-130R33
SMD Power Resistors
|
|
Vitrohm | 单侧表面贴装定值电阻器 | SMD Power Resistors | ||||||||||||||||||||||||||||||||||||||||
|
RWC5020FK-133R3
Res Wirewound 5020 3.3 Ohm 1% 1.6W -80ppm/°C to 40ppm/°C J-Lead SMD T/R
|
|
Vitrohm | 单侧表面贴装定值电阻器 | Res Wirewound 5020 3.3 Ohm 1% 1.6W -80ppm/°C to 40ppm/°C J-Lead SMD T/R | ||||||||||||||||||||||||||||||||||||||||
|
RWC5020JK-130R22
Res Wirewound 5020 0.22 Ohm 5% 1.6W -80ppm/°C to 40ppm/°C J-Lead SMD T/R
|
|
Vitrohm | 单侧表面贴装定值电阻器 | Res Wirewound 5020 0.22 Ohm 5% 1.6W -80ppm/°C to 40ppm/°C J-Lead SMD T/R | ||||||||||||||||||||||||||||||||||||||||
|
RWC5020FK-130R68
Res Wirewound 5020 0.68 Ohm 1% 1.6W -80ppm/°C to 40ppm/°C J-Lead SMD T/R
|
|
Vitrohm | 单侧表面贴装定值电阻器 | Res Wirewound 5020 0.68 Ohm 1% 1.6W -80ppm/°C to 40ppm/°C J-Lead SMD T/R | ||||||||||||||||||||||||||||||||||||||||
|
RWC5020JK-132R
Res Wirewound 5020 132 Ohm 5% 1.6W ±10ppm/°C J-Lead SMD T/R
|
|
Vitrohm | 单侧表面贴装定值电阻器 | Res Wirewound 5020 132 Ohm 5% 1.6W ±10ppm/°C J-Lead SMD T/R | ||||||||||||||||||||||||||||||||||||||||
|
RWC5020JK-13120R
Res Wirewound 5020 120 Ohm 5% 1.6W ±10ppm/°C J-Lead SMD
|
|
Vitrohm | 单侧表面贴装定值电阻器 | Res Wirewound 5020 120 Ohm 5% 1.6W ±10ppm/°C J-Lead SMD | ||||||||||||||||||||||||||||||||||||||||
|
RWC5020JK-13150R
Res Wirewound 5020 150 Ohm 5% 1.6W ±10ppm/°C J-Lead SMD
|
|
Vitrohm | 单侧表面贴装定值电阻器 | Res Wirewound 5020 150 Ohm 5% 1.6W ±10ppm/°C J-Lead SMD | ||||||||||||||||||||||||||||||||||||||||
|
RWC5020JK-13180R
Res Wirewound 5020 180 Ohm 5% 1.6W ±10ppm/°C J-Lead SMD
|
|
Vitrohm | 单侧表面贴装定值电阻器 | Res Wirewound 5020 180 Ohm 5% 1.6W ±10ppm/°C J-Lead SMD | ||||||||||||||||||||||||||||||||||||||||
|
RWC5020JK-130R01
Res Wirewound 5020 0.01 Ohm 5% 1.6W 350ppm/°C to 450ppm/°C J-Lead SMD
|
|
Vitrohm | 单侧表面贴装定值电阻器 | Res Wirewound 5020 0.01 Ohm 5% 1.6W 350ppm/°C to 450ppm/°C J-Lead SMD | ||||||||||||||||||||||||||||||||||||||||
|
RWC5020JK-130R012
Res Wirewound 5020 0.012 Ohm 5% 1.6W 350ppm/°C to 450ppm/°C J-Lead SMD
|
|
Vitrohm | 单侧表面贴装定值电阻器 | Res Wirewound 5020 0.012 Ohm 5% 1.6W 350ppm/°C to 450ppm/°C J-Lead SMD | ||||||||||||||||||||||||||||||||||||||||
|
RWC5020JK-130R12
Res Wirewound 5020 0.12 Ohm 5% 1.6W -80ppm/°C to 40ppm/°C J-Lead SMD
|
|
Vitrohm | 单侧表面贴装定值电阻器 | Res Wirewound 5020 0.12 Ohm 5% 1.6W -80ppm/°C to 40ppm/°C J-Lead SMD | ||||||||||||||||||||||||||||||||||||||||
|
RWC5020JK-130R15
Res Wirewound 5020 0.15 Ohm 5% 1.6W -80ppm/°C to 40ppm/°C J-Lead SMD
|
|
Vitrohm | 单侧表面贴装定值电阻器 | Res Wirewound 5020 0.15 Ohm 5% 1.6W -80ppm/°C to 40ppm/°C J-Lead SMD | ||||||||||||||||||||||||||||||||||||||||
|
RWC5020JK-130R015
Res Wirewound 5020 0.015 Ohm 5% 1.6W 350ppm/°C to 450ppm/°C J-Lead SMD
|
|
Vitrohm | 单侧表面贴装定值电阻器 | Res Wirewound 5020 0.015 Ohm 5% 1.6W 350ppm/°C to 450ppm/°C J-Lead SMD | ||||||||||||||||||||||||||||||||||||||||
|
RWC5020JK-130R018
Res Wirewound 5020 0.018 Ohm 5% 1.6W 350ppm/°C to 450ppm/°C J-Lead SMD
|
|
Vitrohm | 单侧表面贴装定值电阻器 | Res Wirewound 5020 0.018 Ohm 5% 1.6W 350ppm/°C to 450ppm/°C J-Lead SMD | ||||||||||||||||||||||||||||||||||||||||
|
RWC5020FK-13-0R27
Res Wirewound 5020 0.27 Ohm 1% 1.6W -80ppm/°C to 40ppm/°C J-Lead SMD T/R
|
|
Vitrohm | 单侧表面贴装定值电阻器 | Res Wirewound 5020 0.27 Ohm 1% 1.6W -80ppm/°C to 40ppm/°C J-Lead SMD T/R | ||||||||||||||||||||||||||||||||||||||||
|
RWC5020FK-13-0R33
Res Wirewound 5020 0.33 Ohm 1% 1.6W -80ppm/°C to 40ppm/°C J-Lead SMD T/R
|
|
Vitrohm | 单侧表面贴装定值电阻器 | Res Wirewound 5020 0.33 Ohm 1% 1.6W -80ppm/°C to 40ppm/°C J-Lead SMD T/R | ||||||||||||||||||||||||||||||||||||||||
|
RWC5020JK-132R2
Res Wirewound 5020 2.2 Ohm 5% 1.6W -80ppm/°C to 40ppm/°C J-Lead SMD T/R
|
|
Vitrohm | 单侧表面贴装定值电阻器 | Res Wirewound 5020 2.2 Ohm 5% 1.6W -80ppm/°C to 40ppm/°C J-Lead SMD T/R | ||||||||||||||||||||||||||||||||||||||||
|
RWC5020JK-130R39
Res Wirewound 5020 0.39 Ohm 5% 1.6W -80ppm/°C to 40ppm/°C J-Lead SMD T/R
|
|
Vitrohm | 单侧表面贴装定值电阻器 | Res Wirewound 5020 0.39 Ohm 5% 1.6W -80ppm/°C to 40ppm/°C J-Lead SMD T/R | ||||||||||||||||||||||||||||||||||||||||
|
RWC5020FK-130R082
Res Wirewound 5020 0.082 Ohm 1% 1.6W 350ppm/°C to 450ppm/°C J-Lead SMD T/R
|
|
Vitrohm | 单侧表面贴装定值电阻器 | Res Wirewound 5020 0.082 Ohm 1% 1.6W 350ppm/°C to 450ppm/°C J-Lead SMD T/R |