| 型号 | 价格 | 库存 | 供应商 | 类别 | 说明 | ADC | Supported Device Technology | Program Memory Type | PWM Location | Display Interface | IDE | Windows | SPI | Tradename | Display Type | Supported Device | RS232 | I2C | Number of LEDs | SATA | Product Length - (mm) | Touchscreen | Product Depth - (mm) | Push Buttons and Switches | USB | RAM Size | UART | JTAG Support | ROHS | GPIO | Maximum Clock Frequency - (MHz) | Android | Operating Systems | Product Height - (mm) | Life Cycle | Type | Linux | Ethernet | Compatible External Board | Main Program Memory Type | Program Memory Size | Audio Interfaces |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
数据手册共有 1 产品: 查看
|
查看数据手册 |
不同的
|
Digilent | 可编程逻辑开发板和套件 | XC7Z020-CLG484 FPGA Development Board 512MB RAM 256MB SPI Flash | FPGA | SPI Flash | HDMI/VGA | 1 | CRT/LCD | XC7Z020-CLG484 | 3 | 512MB | 1 | Yes | Yes | Active | Development Board | 1 | Flash | 256MB | |||||||||||||||||||||
471-034
XC7Z020-CLG484 FPGA Development Board 512MB RAM 256MB SPI Flash
|
|
Digilent | 可编程逻辑开发板和套件 | XC7Z020-CLG484 FPGA Development Board 512MB RAM 256MB SPI Flash | FPGA | SPI Flash | HDMI/VGA | 1 | CRT/LCD | XC7Z020-CLG484 | 3 | 512MB | 1 | Yes | Yes | Active | Development Board | 1 | Flash | 256MB |