| 型号 | 价格 | 库存 | 供应商 | 类别 | 说明 | Typical Operating Supply Voltage - (V) | Resolution Standard | Minimum Operating Supply Voltage - (V) | Display Mode | Typical Contrast Ratio | Typical Response Time - (ms) | Supplier Package | Backlight | Viewing Area Length - (mm) | Interface Type | Outline Dimensions - (mm) | Package Family Name | Viewing Angle - (°) | Touchscreen | Display Color - (Colors) | Warranty | Viewing Area Height - (mm) | Display Size - (in) | Maximum Operating Temperature - (°C) | Color | Minimum Operating Temperature - (°C) | Typical Power Consumption - (W) | ROHS | Aspect Ratio | Pin Count | Life Cycle | Pixel Format - (Pixels) | Type | Packaging | Maximum Operating Supply Voltage - (V) | Active Area - (mm) | Typical Brightness - (cd/m2) |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
数据手册共有 2 产品: 查看
|
查看数据手册 |
不同的
|
4D Systems | TFT 模块 | 不同的 | Transmissive | 250:1 | 30 | LED | 16-Bit MCU|SPI | 不同的 | 110/90 | 不同的 | 262,000 | 2.4 | Yes | Obsolete | 240x320 | Bag | 36.72x48.96 | 不同的 | ||||||||||||||||
4DLCD-24320240-RTP
2.4in TFT 240x320Pixels 16-Bit MCU/SPI 182cd/m2 LED Backlight -20°C to 70°C Bag
|
|
4D Systems | TFT 模块 | 2.4in TFT 240x320Pixels 16-Bit MCU/SPI 182cd/m2 LED Backlight -20°C to 70°C Bag | Transmissive | 250:1 | 30 | LED | 16-Bit MCU|SPI | 42.72x60.26x3.45 | 110/90 | Yes | 262,000 | 2.4 | Yes | Obsolete | 240x320 | Bag | 36.72x48.96 | 182 | |||||||||||||||||
4DLCD-24320240
2.4in TFT 240x320Pixels 16-Bit MCU/SPI 228cd/m2 LED Backlight -20°C to 70°C Bag
|
|
4D Systems | TFT 模块 | 2.4in TFT 240x320Pixels 16-Bit MCU/SPI 228cd/m2 LED Backlight -20°C to 70°C Bag | Transmissive | 250:1 | 30 | LED | 16-Bit MCU|SPI | 42.72x60.26x2.25 | 110/90 | No | 262,000 | 2.4 | Yes | Obsolete | 240x320 | Bag | 36.72x48.96 | 228 |