| 型号 | 价格 | 库存 | 供应商 | 类别 | 说明 | Maximum Current Rating - (A) | Resistance Value - (Ohm) | Temperature Coefficient - (ppm/°C) | Case Style | Anti-Sulfurated | Diameter Tolerance - (mm) | Special Features | Tradename | Technology | Anti-Surge | Package Shape | Operating Temperature - (°C) | Case Size | Failure Rate | Fail Safe Fusible Resistor | Negative Resistance Tolerance - (%) | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Positive Resistance Tolerance - (%) | Termination Style | Military Standard | Maximum Operating Temperature - (°C) | Tolerance | Package/Case | Minimum Operating Temperature - (°C) | ROHS | Maximum Voltage Rating - (V) | Product Height - (mm) | Power Rating - (W) | Mounting | Package Type | Number of Terminals | Life Cycle | Current Sensing | Packaging | Temperature Range @ Derated Power - (°C) | Seal | Product Diameter - (mm) |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
数据手册共有 1,764 产品: 查看
|
查看数据手册 |
不同的
|
Ohmite | 单侧表面贴装定值电阻器 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | |||||||||||||||||
RW1S0BAR680JET
Res Wirewound 0.68 Ohm 5% 1W ±90ppm/°C J-Lead SMD T/R
|
|
Ohmite | 单侧表面贴装定值电阻器 | Res Wirewound 0.68 Ohm 5% 1W ±90ppm/°C J-Lead SMD T/R | 680m | ±90 | No | Wirewound | No | Rectangular | No | -5 | 6.25 | 3.45 | 5 | J-Lead | 5% | Yes | 3.45 | Surface Mount | SMD | 2 | Active | No | Tape and Reel | 25 to 150 | ||||||||||||||||||
|
RW3R0DBR499FE
Res Wirewound 0.499 Ohm 1% 3W ±90ppm/°C J-Lead SMD
|
|
Ohmite | 单侧表面贴装定值电阻器 | Res Wirewound 0.499 Ohm 1% 3W ±90ppm/°C J-Lead SMD | ||||||||||||||||||||||||||||||||||||||||
RW2S0DAR010FET
Res Wirewound 0.01 Ohm 1% 2W ±90ppm/°C J-Lead SMD T/R
|
|
Ohmite | 单侧表面贴装定值电阻器 | Res Wirewound 0.01 Ohm 1% 2W ±90ppm/°C J-Lead SMD T/R | 10m | ±90 | No | Wirewound | No | Rectangular | No | -1 | 11.56 | 6.1 | 1 | J-Lead | 1% | Yes | 5.74 | Surface Mount | SMD | 2 | Active | No | Tape and Reel | 25 to 150 | ||||||||||||||||||
RW2S0CBR005JET
Res Wirewound 0.005 Ohm 5% 2W J-Lead SMD T/R
|
|
Ohmite | 单侧表面贴装定值电阻器 | Res Wirewound 0.005 Ohm 5% 2W J-Lead SMD T/R | 5m | No | Wirewound | No | Rectangular | No | -5 | 10.34 | 5.74 | 5 | J-Lead | 5% | Yes | 5.64 | Surface Mount | SMD | 2 | Active | No | Tape and Reel | 25 to 150 | |||||||||||||||||||
|
RW3R0DBR500JET
Res Wirewound 0.5 Ohm 5% 3W ±90ppm/°C J-Lead SMD T/R
|
|
Ohmite | 单侧表面贴装定值电阻器 | Res Wirewound 0.5 Ohm 5% 3W ±90ppm/°C J-Lead SMD T/R | ||||||||||||||||||||||||||||||||||||||||
RW1S5CAR010JET
Res Wirewound 0.01 Ohm 5% 1.5W J-Lead SMD T/R
|
|
Ohmite | 单侧表面贴装定值电阻器 | Res Wirewound 0.01 Ohm 5% 1.5W J-Lead SMD T/R | 10m | No | Wirewound | No | Rectangular | No | -5 | 10.01 | 4.04 | 5 | J-Lead | 5% | Yes | 4.04 | Surface Mount | SMD | 2 | Active | No | Tape and Reel | 25 to 150 | |||||||||||||||||||
|
RW1S0BAR360J
Res Wirewound 0.36 Ohm 5% 1W ±90ppm/°C J-Lead SMD
|
|
Ohmite | 单侧表面贴装定值电阻器 | Res Wirewound 0.36 Ohm 5% 1W ±90ppm/°C J-Lead SMD | ||||||||||||||||||||||||||||||||||||||||
|
RW2S0CB20R0J
Res Wirewound 20 Ohm 5% 2W ±20ppm/°C J-Lead SMD
|
|
Ohmite | 单侧表面贴装定值电阻器 | Res Wirewound 20 Ohm 5% 2W ±20ppm/°C J-Lead SMD | ||||||||||||||||||||||||||||||||||||||||
RW0S6BBR020FET
Res Wirewound 0.02 Ohm 1% 0.6W J-Lead SMD T/R
|
|
Ohmite | 单侧表面贴装定值电阻器 | Res Wirewound 0.02 Ohm 1% 0.6W J-Lead SMD T/R | 20m | No | Wirewound | No | Rectangular | No | -1 | 5.14 | 2.54 | 1 | J-Lead | 1% | Yes | 3.42 | Surface Mount | SMD | 2 | Active | No | Tape and Reel | 25 to 150 | |||||||||||||||||||
RW0S6BB2R00FE
Res Wirewound 2 Ohm 1% 0.6W ±50ppm/°C J-Lead SMD
|
|
Ohmite | 单侧表面贴装定值电阻器 | Res Wirewound 2 Ohm 1% 0.6W ±50ppm/°C J-Lead SMD | 2 | ±50 | No | Wirewound | No | Rectangular | No | -1 | 5.14 | 2.54 | 1 | J-Lead | 1% | Yes | 3.42 | Surface Mount | SMD | 2 | Active | No | 25 to 150 | |||||||||||||||||||
RC1R0EA47R0KE
Res Ceramic Composition 47 Ohm 10% 1W -1300ppm/°C J-Lead SMD
|
|
Ohmite | 单侧表面贴装定值电阻器 | Res Ceramic Composition 47 Ohm 10% 1W -1300ppm/°C J-Lead SMD | 47 | -1300 | No | Ceramic Composition | No | Rectangular | No | -10 | 20.6 | 6.93 | 10 | J-Lead | 10% | Yes | 6.93 | Surface Mount | SMD | 2 | Active | No | 25 to 150 | |||||||||||||||||||
|
RW3R5EA2K20JE
Res Wirewound 2.2K Ohm 5% 3.5W ±20ppm/°C J-Lead SMD
|
|
Ohmite | 单侧表面贴装定值电阻器 | Res Wirewound 2.2K Ohm 5% 3.5W ±20ppm/°C J-Lead SMD | ||||||||||||||||||||||||||||||||||||||||
|
RW2R0DAR020J
Res Wirewound 0.02 Ohm 5% 2W J-Lead SMD
|
|
Ohmite | 单侧表面贴装定值电阻器 | Res Wirewound 0.02 Ohm 5% 2W J-Lead SMD | ||||||||||||||||||||||||||||||||||||||||
RC0R5DB330KKET
Res Carbon Composition 330K Ohm 10% 0.5W(1/2W) ±400ppm/°C J-Lead SMD T/R
|
|
Ohmite | 单侧表面贴装定值电阻器 | Res Carbon Composition 330K Ohm 10% 0.5W(1/2W) ±400ppm/°C J-Lead SMD T/R | 330K | ±400 | No | Carbon Composition | No | Rectangular | No | -10 | 15.88 | 6.93 | 10 | J-Lead | 10% | Yes | 5.74 | Surface Mount | SMD | 2 | Obsolete | No | Tape and Reel | 25 to 150 | ||||||||||||||||||
RW1S0BAR020F
Res Wirewound 0.02 Ohm 1% 1W J-Lead SMD
|
|
Ohmite | 单侧表面贴装定值电阻器 | Res Wirewound 0.02 Ohm 1% 1W J-Lead SMD | 20m | No | Wirewound | No | Rectangular | No | -1 | 6.25 | 3.45 | 1 | J-Lead | 1% | No | 3.45 | Surface Mount | SMD | 2 | Active | No | 25 to 150 | ||||||||||||||||||||
RW3R0DBR010JET
Res Wirewound 0.01 Ohm 5% 3W J-Lead SMD T/R
|
|
Ohmite | 单侧表面贴装定值电阻器 | Res Wirewound 0.01 Ohm 5% 3W J-Lead SMD T/R | 10m | No | Wirewound | No | Rectangular | No | -5 | 15.88 | 6.93 | 5 | J-Lead | 5% | Yes | 5.74 | Surface Mount | SMD | 2 | Active | No | Tape and Reel | 25 to 150 | |||||||||||||||||||
|
RW3R0DB2R00JE
Res Wirewound 2 Ohm 5% 3W ±50ppm/°C J-Lead SMD
|
|
Ohmite | 单侧表面贴装定值电阻器 | Res Wirewound 2 Ohm 5% 3W ±50ppm/°C J-Lead SMD | ||||||||||||||||||||||||||||||||||||||||
|
RW3R0EAR020J
SURFACE MOUNT POWER RESISTORS
|
|
Ohmite | 单侧表面贴装定值电阻器 | SURFACE MOUNT POWER RESISTORS | ||||||||||||||||||||||||||||||||||||||||
|
RF0S8BA47R0J
Res Metal Film 47 Ohm 5% 0.8W ±100ppm/°C J-Lead SMD
|
|
Ohmite | 单侧表面贴装定值电阻器 | Res Metal Film 47 Ohm 5% 0.8W ±100ppm/°C J-Lead SMD | ||||||||||||||||||||||||||||||||||||||||
|
RP3R0EA1R20JET
Res Power Film 1.2 Ohm 5% 3W ±250ppm/°C J-Lead SMD T/R
|
|
Ohmite | 单侧表面贴装定值电阻器 | Res Power Film 1.2 Ohm 5% 3W ±250ppm/°C J-Lead SMD T/R | ||||||||||||||||||||||||||||||||||||||||
|
RP3R0EA51R0JET
Res Power Film 51 Ohm 5% 3W ±250ppm/°C J-Lead SMD T/R
|
|
Ohmite | 单侧表面贴装定值电阻器 | Res Power Film 51 Ohm 5% 3W ±250ppm/°C J-Lead SMD T/R | ||||||||||||||||||||||||||||||||||||||||
|
RP3R0EA300RJET
Res Power Film 300 Ohm 5% 3W ±250ppm/°C J-Lead SMD T/R
|
|
Ohmite | 单侧表面贴装定值电阻器 | Res Power Film 300 Ohm 5% 3W ±250ppm/°C J-Lead SMD T/R | ||||||||||||||||||||||||||||||||||||||||
|
RW3R5EA5R60FET
Res Wirewound 5.6 Ohm 1% 3.5W ±20ppm/°C J-Lead SMD T/R
|
|
Ohmite | 单侧表面贴装定值电阻器 | Res Wirewound 5.6 Ohm 1% 3.5W ±20ppm/°C J-Lead SMD T/R | ||||||||||||||||||||||||||||||||||||||||
|
RP3R0EA5K60JET
Res Power Film 5.6K Ohm 5% 3W ±250ppm/°C J-Lead SMD T/R
|
|
Ohmite | 单侧表面贴装定值电阻器 | Res Power Film 5.6K Ohm 5% 3W ±250ppm/°C J-Lead SMD T/R | ||||||||||||||||||||||||||||||||||||||||
RW3R5EAR100JE
Res Wirewound 0.1 Ohm 5% 3.5W ±90ppm/°C J-Lead SMD
|
|
Ohmite | 单侧表面贴装定值电阻器 | Res Wirewound 0.1 Ohm 5% 3.5W ±90ppm/°C J-Lead SMD | 100m | ±90 | No | Wirewound | No | Rectangular | No | -5 | 20.6 | 6.93 | 5 | J-Lead | 5% | Yes | 6.93 | Surface Mount | SMD | 2 | Active | No | 25 to 150 |