| 型号 | 价格 | 库存 | 供应商 | 类别 | 说明 | Power Rating | High Potential | Insulation Voltage Class | Basic Insulation Level | Turns Ratio | Secondary Side Current - (mA) | Accuracy | Relay Class | Maximum DCR Primary Side - (Ohm) | Metering Class | Secondary Side Inductance - (uH) | Output Voltage RMS - (V) | Lead Style | Primary Side Current - (mA) | Maximum Input Voltage - (V) | Product Length - (mm) | Product Depth - (mm) | Construction | Maximum Operating Temperature - (°C) | Number of Phases | Minimum Operating Temperature - (°C) | Transformer Type | ROHS | Product Height - (mm) | Mounting | Package Type | Life Cycle | Burden - (VA) | Number of Terminals | Maximum DCR Secondary Side - (Ohm) | Packaging | Minimum Window Size - (mm) | Operating Frequency - (Hz) | Primary Side Inductance - (uH) |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
数据手册共有 1 产品: 查看
|
查看数据手册 |
不同的
|
Triad Magnetics | 电流变压器 | Current Transformer 1:16.67 2500Vrms 0.125Ohm Prim. DCR 23Ohm Sec. DCR 1000mA Prim. 8 Terminal Pin Thru-Hole | 2500Vrms | 1:16.67 | 0.125 | 4 | Pin | 1000 | 24 | 21.5 | Current Sense Transformer | Yes | 18 | Through Hole | DIP | Active | 60 | 8 | 23 | |||||||||||||||||
CSE184L
Current Transformer 1:16.67 2500Vrms 0.125Ohm Prim. DCR 23Ohm Sec. DCR 1000mA Prim. 8 Terminal Pin Thru-Hole
|
从 $1.807 到 $1.958
每个
|
Triad Magnetics | 电流变压器 | Current Transformer 1:16.67 2500Vrms 0.125Ohm Prim. DCR 23Ohm Sec. DCR 1000mA Prim. 8 Terminal Pin Thru-Hole | 2500Vrms | 1:16.67 | 0.125 | 4 | Pin | 1000 | 24 | 21.5 | Current Sense Transformer | Yes | 18 | Through Hole | DIP | Active | 60 | 8 | 23 |