| 型号 | 价格 | 库存 | 供应商 | 类别 | 说明 | Typical Operating Supply Voltage - (V) | Minimum Operating Supply Voltage - (V) | Number of Bits per Word - (bit) | Supplier Package | Timing Type | Interface Type | Package Family Name | Boot Block | Number of Words | Location of Boot Block | Architecture | Block Organization | Programming Voltage - (V) | Maximum Operating Temperature - (°C) | Minimum Operating Temperature - (°C) | ROHS | Pin Count | Cell Type | Life Cycle | Density - (bit) | Maximum Programming Time - (ms) | Maximum Operating Frequency - (MHz) | Packaging | Maximum Access Time - (ns) | Maximum Erase Time - (s) | Address Width - (bit) | Maximum Supply Current - (mA) | Maximum Operating Supply Voltage - (V) | Density in Bits - (bit) |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
数据手册共有 35 产品: 查看
|
查看数据手册 |
不同的
|
SkyHigh | Flash | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | |||||||||
| S34ML08G100TFI000 1-bit ECC, x8 I/O, 3 V VCC, NAND Flash Memory |
|
SkyHigh | Flash | 1-bit ECC, x8 I/O, 3 V VCC, NAND Flash Memory | TSOP-I | Asynchronous | Parallel | SO | Sectored | Symmetrical | Yes | 48 | Active | 8G | Tray | 8589934592 | ||||||||||||||||||
S34ML08G101BHI003
SLC NAND Flash Parallel 3V/3.3V 8G-bit 1G x 8 63-Pin BGA T/R
|
|
SkyHigh | Flash | SLC NAND Flash Parallel 3V/3.3V 8G-bit 1G x 8 63-Pin BGA T/R | 8 | BGA | Asynchronous | Parallel | BGA | No | 1G | Sectored | Symmetrical | Yes | 63 | SLC NAND | LTB | 8G | 0.2(Typ) | Tape and Reel | 0.0035(Typ)/Block | 31 | 30 | 8589934592 | ||||||||||
S34ML08G101BHI000
SLC NAND Flash Parallel 3V/3.3V 8G-bit 1G x 8 63-Pin BGA Tray
|
|
SkyHigh | Flash | SLC NAND Flash Parallel 3V/3.3V 8G-bit 1G x 8 63-Pin BGA Tray | 8 | BGA | Asynchronous | Parallel | BGA | No | 1G | Sectored | Symmetrical | Yes | 63 | SLC NAND | LTB | 8G | 0.2(Typ) | Tray | 0.0035(Typ)/Block | 31 | 30 | 8589934592 | ||||||||||
S34ML08G101BHI003
SLC NAND Flash Parallel 3V/3.3V 8G-bit 1G x 8 63-Pin BGA T/R
|
|
SkyHigh | Flash | SLC NAND Flash Parallel 3V/3.3V 8G-bit 1G x 8 63-Pin BGA T/R | 8 | BGA | Asynchronous | Parallel | BGA | No | 1G | Sectored | Symmetrical | Yes | 63 | SLC NAND | LTB | 8G | 0.2(Typ) | Tape and Reel | 0.0035(Typ)/Block | 31 | 30 | 8589934592 | ||||||||||
|
S34ML08G101TFI203
SLC NAND Flash Parallel 3V/3.3V 8G-bit 1G x 8 48-Pin TSOP-I T/R
|
|
SkyHigh | Flash | SLC NAND Flash Parallel 3V/3.3V 8G-bit 1G x 8 48-Pin TSOP-I T/R | ||||||||||||||||||||||||||||||
|
S34ML08G105BHI203
SLC NAND Flash Parallel 3V/3.3V 8G-bit 1G x 8 T/R
|
|
SkyHigh | Flash | SLC NAND Flash Parallel 3V/3.3V 8G-bit 1G x 8 T/R | ||||||||||||||||||||||||||||||
|
S34ML08G105BHI003
SLC NAND Flash Parallel 3V/3.3V 8G-bit 1G x 8 T/R
|
|
SkyHigh | Flash | SLC NAND Flash Parallel 3V/3.3V 8G-bit 1G x 8 T/R | ||||||||||||||||||||||||||||||
|
S34ML08G105TFI003
SLC NAND Flash Parallel 3V/3.3V 8G-bit 1G x 8 T/R
|
|
SkyHigh | Flash | SLC NAND Flash Parallel 3V/3.3V 8G-bit 1G x 8 T/R | ||||||||||||||||||||||||||||||
|
S34ML08G101BHI203
SLC NAND Flash Parallel 3V/3.3V 8G-bit 1G x 8 63-Pin BGA T/R
|
|
SkyHigh | Flash | SLC NAND Flash Parallel 3V/3.3V 8G-bit 1G x 8 63-Pin BGA T/R | ||||||||||||||||||||||||||||||
S34ML08G101BHB003
1Gb-8Gb 3.0V High Reliability SLC NAND Flash Memory Automotive AEC-Q100
|
|
SkyHigh | Flash | 1Gb-8Gb 3.0V High Reliability SLC NAND Flash Memory Automotive AEC-Q100 | BGA | Asynchronous | Parallel | BGA | Sectored | Symmetrical | Yes | 63 | LTB | 8G | Tape and Reel | 8589934592 | ||||||||||||||||||
S34ML08G101BHB000
SLC NAND Flash Parallel 3V/3.3V 8G-bit 1G x 8 Automotive AEC-Q100 63-Pin BGA Tray
|
|
SkyHigh | Flash | SLC NAND Flash Parallel 3V/3.3V 8G-bit 1G x 8 Automotive AEC-Q100 63-Pin BGA Tray | BGA | Asynchronous | Parallel | BGA | Sectored | Symmetrical | Yes | 63 | NAND | LTB | 8G | Tray | 8589934592 | |||||||||||||||||
| S34ML08G101TFA003 SLC NAND Flash Parallel 3V/3.3V 8G-bit 1G x 8 Automotive AEC-Q100 48-Pin TSOP-I T/R |
|
SkyHigh | Flash | SLC NAND Flash Parallel 3V/3.3V 8G-bit 1G x 8 Automotive AEC-Q100 48-Pin TSOP-I T/R | TSOP-I | Parallel | SO | Yes | 48 | NAND | LTB | 8G | Tape and Reel | |||||||||||||||||||||
S34ML08G101BHB000
SLC NAND Flash Parallel 3V/3.3V 8G-bit 1G x 8 Automotive AEC-Q100 63-Pin BGA Tray
|
|
SkyHigh | Flash | SLC NAND Flash Parallel 3V/3.3V 8G-bit 1G x 8 Automotive AEC-Q100 63-Pin BGA Tray | BGA | Asynchronous | Parallel | BGA | Sectored | Symmetrical | Yes | 63 | NAND | LTB | 8G | Tray | 8589934592 | |||||||||||||||||
| S34ML08G101TFA003 SLC NAND Flash Parallel 3V/3.3V 8G-bit 1G x 8 Automotive AEC-Q100 48-Pin TSOP-I T/R |
|
SkyHigh | Flash | SLC NAND Flash Parallel 3V/3.3V 8G-bit 1G x 8 Automotive AEC-Q100 48-Pin TSOP-I T/R | TSOP-I | Parallel | SO | Yes | 48 | NAND | LTB | 8G | Tape and Reel | |||||||||||||||||||||
| S34ML08G101TFB000 SLC NAND Flash Parallel 3V/3.3V 8G-bit 1G x 8 48-Pin TSOP-I Tray Automotive AEC-Q100 |
|
SkyHigh | Flash | SLC NAND Flash Parallel 3V/3.3V 8G-bit 1G x 8 48-Pin TSOP-I Tray Automotive AEC-Q100 | 8 | TSOP-I | Asynchronous | Parallel | SO | No | 1G | Sectored | Symmetrical | Yes | 48 | SLC NAND | LTB | 8G | 0.2(Typ) | Tray | 0.0035(Typ)/Block | 31 | 30 | 8589934592 | ||||||||||
|
S34ML08G105TFI200
SLC NAND Flash Parallel 3V/3.3V 8G-bit 1G x 8 Tray
|
|
SkyHigh | Flash | SLC NAND Flash Parallel 3V/3.3V 8G-bit 1G x 8 Tray | ||||||||||||||||||||||||||||||
| S34ML08G101TFI000 SLC NAND Flash Parallel 3V/3.3V 8G-bit 1G x 8 48-Pin TSOP-I Tray |
|
SkyHigh | Flash | SLC NAND Flash Parallel 3V/3.3V 8G-bit 1G x 8 48-Pin TSOP-I Tray | 8 | TSOP-I | Asynchronous | Parallel | SO | No | 1G | Sectored | Symmetrical | Yes | 48 | SLC NAND | LTB | 8G | 0.2(Typ) | Tray | 0.0035(Typ)/Block | 31 | 30 | 8589934592 | ||||||||||
|
S34ML08G105BHI000
SLC NAND Flash Parallel 3V/3.3V 8G-bit 1G x 8 Tray
|
|
SkyHigh | Flash | SLC NAND Flash Parallel 3V/3.3V 8G-bit 1G x 8 Tray | ||||||||||||||||||||||||||||||
|
S34ML08G105TFI000
SLC NAND Flash Parallel 3V/3.3V 8G-bit 1G x 8 Tray
|
|
SkyHigh | Flash | SLC NAND Flash Parallel 3V/3.3V 8G-bit 1G x 8 Tray | ||||||||||||||||||||||||||||||
|
S34ML08G105TFI203
SLC NAND Flash Parallel 3V/3.3V 8G-bit 1G x 8 T/R
|
|
SkyHigh | Flash | SLC NAND Flash Parallel 3V/3.3V 8G-bit 1G x 8 T/R | ||||||||||||||||||||||||||||||
|
S34ML08G101BHI200
SLC NAND Flash Parallel 3V/3.3V 8G-bit 1G x 8 63-Pin BGA Tray
|
|
SkyHigh | Flash | SLC NAND Flash Parallel 3V/3.3V 8G-bit 1G x 8 63-Pin BGA Tray | ||||||||||||||||||||||||||||||
| S34ML08G101TFB000 SLC NAND Flash Parallel 3V/3.3V 8G-bit 1G x 8 48-Pin TSOP-I Tray Automotive AEC-Q100 |
|
SkyHigh | Flash | SLC NAND Flash Parallel 3V/3.3V 8G-bit 1G x 8 48-Pin TSOP-I Tray Automotive AEC-Q100 | 8 | TSOP-I | Asynchronous | Parallel | SO | No | 1G | Sectored | Symmetrical | Yes | 48 | SLC NAND | LTB | 8G | 0.2(Typ) | Tray | 0.0035(Typ)/Block | 31 | 30 | 8589934592 | ||||||||||
| S34ML08G101TFI003 SLC NAND Flash Parallel 3V/3.3V 8G-bit 1G x 8 48-Pin TSOP-I T/R |
|
SkyHigh | Flash | SLC NAND Flash Parallel 3V/3.3V 8G-bit 1G x 8 48-Pin TSOP-I T/R | 8 | TSOP-I | Asynchronous | Parallel | SO | No | 1G | Sectored | Symmetrical | Yes | 48 | SLC NAND | LTB | 8G | 0.2(Typ) | Tape and Reel | 0.0035(Typ)/Block | 31 | 30 | 8589934592 | ||||||||||
| S34ML08G101TFI000 SLC NAND Flash Parallel 3V/3.3V 8G-bit 1G x 8 48-Pin TSOP-I Tray |
|
SkyHigh | Flash | SLC NAND Flash Parallel 3V/3.3V 8G-bit 1G x 8 48-Pin TSOP-I Tray | 8 | TSOP-I | Asynchronous | Parallel | SO | No | 1G | Sectored | Symmetrical | Yes | 48 | SLC NAND | LTB | 8G | 0.2(Typ) | Tray | 0.0035(Typ)/Block | 31 | 30 | 8589934592 | ||||||||||
|
S34ML08G105BHI200
SLC NAND Flash Parallel 3V/3.3V 8G-bit 1G x 8 Tray
|
|
SkyHigh | Flash | SLC NAND Flash Parallel 3V/3.3V 8G-bit 1G x 8 Tray |