| 型号 | 价格 | 库存 | 供应商 | 类别 | 说明 | Maximum Current Rating - (A) | Cable Length - (m) | Cable Type | Impedance - (Ohm) | Shield Type | Special Features | Inductance | Tradename | Conductor Material | Bunch Stranding | Wire Size - (AWG) | Number of Conductors | Tensile Strength | Maximum Outer Diameter - (mm) | Jacket Material | Maximum Operating Temperature - (°C) | Minimum Operating Temperature - (°C) | ROHS | Standards | Insulation Material | Maximum Voltage Rating | Life Cycle | Number of Wires per Conductor | Insulation Color | Packaging | Jacket Color | Conductor Size - (AWG) |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
数据手册共有 1 产品: 查看
|
查看数据手册 |
不同的
|
Tensility International | 多芯电缆 | Coiled Cable Braid Thermoplastic Elastomer 2Conductors 26AWG 4.1mm 300V Black Thermoplastic Polyurethane 2.23m | 2.23 | Coiled Cable | Braid | Bare Copper | 26 | 2 | 4.1 | Thermoplastic Polyurethane | Yes | Thermoplastic Elastomer | Active | Black | |||||||||||||||
31-00013
Coiled Cable Braid Thermoplastic Elastomer 2Conductors 26AWG 4.1mm 300V Black Thermoplastic Polyurethane 2.23m
|
从 $11.88 到 $13.005
每个
|
Tensility International | 多芯电缆 | Coiled Cable Braid Thermoplastic Elastomer 2Conductors 26AWG 4.1mm 300V Black Thermoplastic Polyurethane 2.23m | 2.23 | Coiled Cable | Braid | Bare Copper | 26 | 2 | 4.1 | Thermoplastic Polyurethane | Yes | Thermoplastic Elastomer | Active | Black |