| 型号 | 价格 | 库存 | 供应商 | 类别 | 说明 | Maximum Current Rating - (A) | Cable Length - (m) | Cable Type | Impedance - (Ohm) | Shield Type | Special Features | Inductance | Tradename | Conductor Material | Bunch Stranding | Wire Size - (AWG) | Number of Conductors | Tensile Strength | Maximum Outer Diameter - (mm) | Jacket Material | Maximum Operating Temperature - (°C) | Minimum Operating Temperature - (°C) | ROHS | Standards | Insulation Material | Maximum Voltage Rating | Life Cycle | Number of Wires per Conductor | Insulation Color | Packaging | Jacket Color | Conductor Size - (AWG) |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
数据手册共有 1 产品: 查看
|
查看数据手册 |
不同的
|
Tensility International | 多芯电缆 | Coiled Cable Braid Thermoplastic Elastomer 6Conductors 22AWG 6mm 300V Black Thermoplastic Polyurethane 1.115m | 1.115 | Coiled Cable | Braid | Bare Copper | 22 | 6 | 6 | Thermoplastic Polyurethane | Yes | Thermoplastic Elastomer | Active | Black | |||||||||||||||
31-00078
Coiled Cable Braid Thermoplastic Elastomer 6Conductors 22AWG 6mm 300V Black Thermoplastic Polyurethane 1.115m
|
从 $15.84 到 $17.34
每个
|
Tensility International | 多芯电缆 | Coiled Cable Braid Thermoplastic Elastomer 6Conductors 22AWG 6mm 300V Black Thermoplastic Polyurethane 1.115m | 1.115 | Coiled Cable | Braid | Bare Copper | 22 | 6 | 6 | Thermoplastic Polyurethane | Yes | Thermoplastic Elastomer | Active | Black |