| 型号 | 价格 | 库存 | 供应商 | 类别 | 说明 | Maximum Current Rating - (A) | Maximum Contact Resistance - (mOhm) | Housing Material | Maximum Power Rating - (VA) | Maximum DC Voltage Rating - (V) | Illumination Type | Seal Location | Contact Material | Switch Configuration | Base Material | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Pole Throw Configuration | Seal Description | Termination Style | Dielectric Strength | Maximum Operating Temperature - (°C) | Actuator Style | Actuator Length - (mm) | Minimum Operating Temperature - (°C) | ROHS | Product Height - (mm) | Mounting | Body Orientation | Life Cycle | Number of Terminals | Type | Maximum AC Voltage Rating - (V) | Contact Plating | Packaging | Electrical Life - (Cycles) | Operating Force - (N) | Seal | Mechanical Life - (Cycles) | Base/Housing Material |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
数据手册共有 4 产品: 查看
|
查看数据手册 |
不同的
|
NIDEC Copal Electronics | Switch Tactile | 不同的 | ||||||||||||||||||||||||||||||||||||
|
SMTG1-01
Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 48VDC 1VA 1.96N SMD Stick
|
|
NIDEC Copal Electronics | Switch Tactile | Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 48VDC 1VA 1.96N SMD Stick | |||||||||||||||||||||||||||||||||||||
|
SMT1-01E
Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 48VDC 1VA 1.96N SMD T/R
|
|
NIDEC Copal Electronics | Switch Tactile | Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 48VDC 1VA 1.96N SMD T/R | |||||||||||||||||||||||||||||||||||||
|
SMTG1-01E
Switch Tactile OFF (ON) SPST Button Gull Wing 0.05A 48VDC 1VA 1.96N SMD T/R
|
|
NIDEC Copal Electronics | Switch Tactile | Switch Tactile OFF (ON) SPST Button Gull Wing 0.05A 48VDC 1VA 1.96N SMD T/R | |||||||||||||||||||||||||||||||||||||
|
SMT1-01
Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 48VDC 1VA 1.96N SMD Stick
|
|
NIDEC Copal Electronics | Switch Tactile | Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 48VDC 1VA 1.96N SMD Stick |