| 型号 | 价格 | 库存 | 供应商 | 类别 | 说明 | ADC | Program Memory Type | PWM Location | Maximum Clock Rate - (MHz) | IDE | SPI | Tradename | Display Type | RS232 | SATA | PC Card Interface | Ethernet Speed - (Mbps) | Product Length - (mm) | Wi-Fi Location | Product Depth - (mm) | Bluetooth Location | JTAG Support | Minimum Operating Temperature - (°C) | Supplier Temperature Grade | ROHS | Android | Product Height - (mm) | CAN | Life Cycle | Linux | RF | Ethernet | Main Program Memory Type | Program Memory Size | Daughter Cards | Supported Device Technology | Real Time Clock | Display Interface | Windows | Supported Device | I2C | Number of LEDs | Touchscreen | USB | RAM Size | Maximum Operating Temperature - (°C) | Operating Supply Voltage - (VDC) | UART | I2S | GPIO | Operating Systems | Type | Compatible External Board | Temperature Flag | Audio Interfaces |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
数据手册共有 1 产品: 查看
|
查看数据手册 |
不同的
|
BeagleBoard.org | 嵌入式系统开发板和套件 | OSD3358 Application Processor and SOC Development Kit 1000MHz CPU 512MB RAM 4GB Embedded MMC Flash Android/Ubuntu | 1 | Embedded MMC Flash | 1000 | Cloud9 | 1 | LCD | MMC/SD | 86.36 | 53.34 | Yes | Unknown | Android | 4.76 | 2 | Active | Flash | 4GB | Yes | Application Processor and SOC | HDMI | OSD3358 | 1 | 7 | 2 | 512MB | 6 | 92 | Development Kit | No | |||||||||||||||||||||
BeagleBone Black Wireless
OSD3358 Application Processor and SOC Development Kit 1000MHz CPU 512MB RAM 4GB Embedded MMC Flash Android/Ubuntu
|
|
BeagleBoard.org | 嵌入式系统开发板和套件 | OSD3358 Application Processor and SOC Development Kit 1000MHz CPU 512MB RAM 4GB Embedded MMC Flash Android/Ubuntu | 1 | Embedded MMC Flash | 1000 | Cloud9 | 1 | LCD | MMC/SD | 86.36 | 53.34 | Yes | Unknown | Android | 4.76 | 2 | Active | Flash | 4GB | Yes | Application Processor and SOC | HDMI | OSD3358 | 1 | 7 | 2 | 512MB | 6 | 92 | Development Kit | No |