| 型号 | 价格 | 库存 | 供应商 | 类别 | 说明 | Noise Level - (dB) | Shape | Category | Maximum Airflow - (CFM) | Bearings | Housing Material | Maximum Locked Rotor Current - (A) | Special Features | Input Voltage Range - (V) | Product Diameter (Metric) - (mm) | Product Length (Metric) - (mm) | Line Current - (A) | Product Depth (Metric) - (mm) | Protection | Blade Material | Fan Rotation | Mounting Hole Spacing (Metric) - (mm) | Termination Style | Product Weight - (g) | Typical Speed - (r/min) | Maximum Operating Temperature - (°C) | Minimum Operating Temperature - (°C) | Maximum Storage Temperature - (°C) | ROHS | Power Rating - (W) | Maximum Voltage Rating - (V) | Mounting | Size (Metric) - (mm) | Type | Life Cycle | Product Height (Metric) - (mm) | IP Rating | Minimum Storage Temperature - (°C) | Packaging | Maximum Pressure | Temperature Grade | Operating Frequency - (Hz) |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
数据手册共有 1 产品: 查看
|
查看数据手册 |
不同的
|
ebm-papst | 排风机和风扇 | AC Fan Axial Ball Bearing 115V 222 X 78.5mm | Square | AC Fan | Ball | Plastic | 222 | 0.14 | Counter Clockwise | Lead Wire | 900 | 1600 | Yes | Flange Mount | 222 X 78.5 | Axial | Active | 78.5 | 25Pa | Commercial | |||||||||||||||||||
| W1G172-EC95-25 AC Fan Axial Ball Bearing 115V 222 X 78.5mm |
|
ebm-papst | 排风机和风扇 | AC Fan Axial Ball Bearing 115V 222 X 78.5mm | Square | AC Fan | Ball | Plastic | 222 | 0.14 | Counter Clockwise | Lead Wire | 900 | 1600 | Yes | Flange Mount | 222 X 78.5 | Axial | Active | 78.5 | 25Pa | Commercial |