| 型号 | 价格 | 库存 | 供应商 | 类别 | 说明 | ADC | Program Memory Type | PWM Location | Maximum Clock Rate - (MHz) | IDE | SPI | Tradename | Display Type | RS232 | SATA | PC Card Interface | Ethernet Speed - (Mbps) | Product Length - (mm) | Wi-Fi Location | Bluetooth Location | Product Depth - (mm) | JTAG Support | Minimum Operating Temperature - (°C) | Supplier Temperature Grade | ROHS | Android | Product Height - (mm) | CAN | Life Cycle | Linux | RF | Ethernet | Main Program Memory Type | Program Memory Size | Daughter Cards | Supported Device Technology | Real Time Clock | Display Interface | Windows | Supported Device | I2C | Number of LEDs | Touchscreen | USB | RAM Size | Maximum Operating Temperature - (°C) | Operating Supply Voltage - (VDC) | UART | I2S | GPIO | Operating Systems | Type | Compatible External Board | Temperature Flag | Audio Interfaces |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
数据手册共有 1 产品: 查看
|
查看数据手册 |
不同的
|
BeagleBoard.org | 嵌入式系统开发板和套件 | OSD3358-SM Application Processor and SOC Development Board 1000MHz CPU 512MB RAM 4KB I2C EEPROM Debian GNU/Linux | I2C EEPROM | 1000 | Cloud9 | 2 | micro SD/SD/MMC | Yes | Yes | 2 | Active | Debian GNU/Linux | EEPROM | 4KB | Yes | Application Processor and SOC | OSD3358-SM | 2 | 2 | 512MB | 3 | 44 | Development Board | No | ||||||||||||||||||||||||||||
POCKETBEAGLE
OSD3358-SM Application Processor and SOC Development Board 1000MHz CPU 512MB RAM 4KB I2C EEPROM Debian GNU/Linux
|
|
BeagleBoard.org | 嵌入式系统开发板和套件 | OSD3358-SM Application Processor and SOC Development Board 1000MHz CPU 512MB RAM 4KB I2C EEPROM Debian GNU/Linux | I2C EEPROM | 1000 | Cloud9 | 2 | micro SD/SD/MMC | Yes | Yes | 2 | Active | Debian GNU/Linux | EEPROM | 4KB | Yes | Application Processor and SOC | OSD3358-SM | 2 | 2 | 512MB | 3 | 44 | Development Board | No |