| 型号 | 价格 | 库存 | 供应商 | 类别 | 说明 | Product Length - (mm) | Maximum Current Rating - (A) | Maximum Release Time - (ms) | Maximum Contact Resistance - (mOhm) | Termination Style | Housing Material | Seal Description | Dielectric Strength | Maximum Operating Temperature - (°C) | Minimum Operating Temperature - (°C) | Maximum Power Rating - (VA) | Maximum DC Voltage Rating - (V) | Contact Form | ROHS | Mounting | Maximum Operation Time - (ms) | Maximum Carry Current - (A) | Life Cycle | Seal Location | Maximum AC Voltage Rating - (V) | Switch Configuration | Contact Material | Packaging | Product Diameter - (mm) |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
数据手册共有 1 产品: 查看
|
查看数据手册 |
不同的
|
Standex-Meder Electronics | Switch Reed | Switch Reed N.O. 1A 200VAC 200VDC 10VA 0.5ms 100mOhm | 54 | 0.1 | 100 | Axial | 300VAC|300VDC | Form A | Yes | Through Hole | 0.5 | 1.5 | Obsolete | Glass | N.O. | 2.3 | ||||||||||
GR560152001
Switch Reed N.O. 1A 200VAC 200VDC 10VA 0.5ms 100mOhm
|
|
Standex-Meder Electronics | Switch Reed | Switch Reed N.O. 1A 200VAC 200VDC 10VA 0.5ms 100mOhm | 54 | 0.1 | 100 | Axial | 300VAC|300VDC | Form A | Yes | Through Hole | 0.5 | 1.5 | Obsolete | Glass | N.O. | 2.3 |