| 型号 | 价格 | 库存 | 供应商 | 类别 | 说明 | Noise Level - (dB) | Shape | Category | Maximum Airflow - (CFM) | Bearings | Housing Material | Maximum Locked Rotor Current - (A) | Special Features | Input Voltage Range - (V) | Product Diameter (Metric) - (mm) | Product Length (Metric) - (mm) | Line Current - (A) | Product Depth (Metric) - (mm) | Protection | Blade Material | Fan Rotation | Mounting Hole Spacing (Metric) - (mm) | Termination Style | Product Weight - (g) | Typical Speed - (r/min) | Maximum Operating Temperature - (°C) | Minimum Operating Temperature - (°C) | Maximum Storage Temperature - (°C) | ROHS | Power Rating - (W) | Maximum Voltage Rating - (V) | Mounting | Size (Metric) - (mm) | Type | Life Cycle | Product Height (Metric) - (mm) | IP Rating | Minimum Storage Temperature - (°C) | Packaging | Temperature Grade | Maximum Pressure | Operating Frequency - (Hz) |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
数据手册共有 3 产品: 查看
|
查看数据手册 |
不同的
|
ebm-papst | 排风机和风扇 | 不同的 | 不同的 | Square | DC Fan | 不同的 | Ball | Fiber Glass Reinforced Plastic | 不同的 | 80 | 80 | IP68|Polarity|Locking | Clockwise | Lead Wire | 210 | 不同的 | 不同的 | Flange Mount | 80 X 80 X 32 | Axial | Active | 32 | Commercial | ||||||||||||||||
8314 HU
DC Fan Axial Ball Bearing 24V 12V to 28V 47.1CFM 48dB 80 X 80 X 32mm
|
库存
50
从 $49.73 到 $53.80
每个
|
ebm-papst | 排风机和风扇 | DC Fan Axial Ball Bearing 24V 12V to 28V 47.1CFM 48dB 80 X 80 X 32mm | 48 | Square | DC Fan | 47.1 | Ball | Fiber Glass Reinforced Plastic | 12 to 28 | 80 | 80 | IP68|Polarity|Locking | Clockwise | Lead Wire | 210 | 5000 | Yes | Flange Mount | 80 X 80 X 32 | Axial | Active | 32 | Commercial | |||||||||||||||||
8314 U
DC Fan Axial Ball Bearing 24V 12V to 31.5V 31.8CFM 36dB 80 X 80 X 32mm
|
库存
42
$52.68
每个
|
ebm-papst | 排风机和风扇 | DC Fan Axial Ball Bearing 24V 12V to 31.5V 31.8CFM 36dB 80 X 80 X 32mm | 36 | Square | DC Fan | 31.8 | Ball | Fiber Glass Reinforced Plastic | 12 to 31.5 | 80 | 80 | IP68|Polarity|Locking | Clockwise | Lead Wire | 210 | 3300 | Yes with Exemption | Flange Mount | 80 X 80 X 32 | Axial | Active | 32 | Commercial | |||||||||||||||||
8312 HLU
DC Fan Axial Ball Bearing 12V 6V to 15V 39.4CFM 43dB 80 X 80 X 32mm
|
从 $59.98 到 $70.24
每个
|
ebm-papst | 排风机和风扇 | DC Fan Axial Ball Bearing 12V 6V to 15V 39.4CFM 43dB 80 X 80 X 32mm | 43 | Square | DC Fan | 39.4 | Ball | Fiber Glass Reinforced Plastic | 6 to 15 | 80 | 80 | IP68|Polarity|Locking | Clockwise | Lead Wire | 210 | 4200 | Yes | Flange Mount | 80 X 80 X 32 | Axial | Active | 32 | Commercial |