| 型号 | 价格 | 库存 | 供应商 | 类别 | 说明 | Product Length - (mm) | Product Depth - (mm) | Maximum Resonant Frequency - (Hz) | Product Weight - (g) | Maximum Operating Temperature - (°C) | Frequency Range - (Hz) | Maximum Operating Supply Voltage | Termination Method | Minimum Operating Temperature - (°C) | ROHS | Product Height - (mm) | Mounting | Life Cycle | Number of Terminals | Type | Minimum Operating Supply Voltage | Technology | IP Rating | Typical Operating Supply Voltage | Packaging | Minimum Sound Pressure - (dBA) | Maximum Supply Current - (mA) | Product Diameter - (mm) |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
数据手册共有 2 产品: 查看
|
查看数据手册 |
不同的
|
Kingstate Electronics | 音频指示器及警示器 | Audio Transducer Piezo 30Vp-p 7mA 10Vp-p 80dB Through Hole Pin | 4000(Typ) | Pin | Yes | 6.7 | Through Hole | Active | 2 | Transducer | Piezo | 80dB | 7 | 14 | |||||||||||
| KPEG169 Audio Transducer Piezo 30Vp-p 7mA 10Vp-p 80dB Through Hole Pin |
|
Kingstate Electronics | 音频指示器及警示器 | Audio Transducer Piezo 30Vp-p 7mA 10Vp-p 80dB Through Hole Pin | 4000(Typ) | Pin | Yes | 6.7 | Through Hole | Active | 2 | Transducer | Piezo | 80dB | 7 | 14 | ||||||||||||
| KPEG169-10 Audio Transducer Piezo 30Vp-p 7mA 10Vp-p 80dB Through Hole Pin |
|
Kingstate Electronics | 音频指示器及警示器 | Audio Transducer Piezo 30Vp-p 7mA 10Vp-p 80dB Through Hole Pin | 4000(Typ) | Pin | Yes | 6.7 | Through Hole | Active | 2 | Transducer | Piezo | 80dB | 7 | 14 |