| 型号 | 价格 | 库存 | 供应商 | 类别 | 说明 | Maximum Current Rating - (A) | Maximum Contact Resistance - (mOhm) | Housing Material | Maximum Power Rating - (VA) | Maximum DC Voltage Rating - (V) | Illumination Type | Seal Location | Switch Configuration | Contact Material | Base Material | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Pole Throw Configuration | Termination Style | Seal Description | Dielectric Strength | Maximum Operating Temperature - (°C) | Actuator Style | Actuator Length - (mm) | Minimum Operating Temperature - (°C) | ROHS | Product Height - (mm) | Mounting | Number of Terminals | Body Orientation | Life Cycle | Type | Maximum AC Voltage Rating - (V) | Contact Plating | Packaging | Electrical Life - (Cycles) | Operating Force - (N) | Seal | Mechanical Life - (Cycles) | Base/Housing Material |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
数据手册共有 9 产品: 查看
|
查看数据手册 |
不同的
|
knitter-switch | Switch Tactile | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | ||||||||||||||
TS 31 N
Switch Tactile N.O. SPST Rectangular Button PC Pins 0.05A 12VDC 1.6N Thru-Hole Tube
|
|
knitter-switch | Switch Tactile | Switch Tactile N.O. SPST Rectangular Button PC Pins 0.05A 12VDC 1.6N Thru-Hole Tube | <100 | N.O. | Stainless Steel | High Temperature Thermoplastic Nylon | 6.5 | 7.9 | 3.5 | SPST | PC Pins | 250VAC | Rectangular Button | 0.8 | Yes | 4.3 | Through Hole | 2 | Straight | Active | Silver | Tube | 50000 | High Temperature Thermoplastic Nylon/N/A | |||||||||||||||
TS 31 N
Switch Tactile N.O. SPST Rectangular Button PC Pins 0.05A 12VDC 1.6N Thru-Hole Tube
|
|
knitter-switch | Switch Tactile | Switch Tactile N.O. SPST Rectangular Button PC Pins 0.05A 12VDC 1.6N Thru-Hole Tube | <100 | N.O. | Stainless Steel | High Temperature Thermoplastic Nylon | 6.5 | 7.9 | 3.5 | SPST | PC Pins | 250VAC | Rectangular Button | 0.8 | Yes | 4.3 | Through Hole | 2 | Straight | Active | Silver | Tube | 50000 | High Temperature Thermoplastic Nylon/N/A | |||||||||||||||
TS 32 S
Switch Tactile N.O. SPST Rectangular Button PC Pins 0.05A 12VDC 3.2N Thru-Hole Tube
|
|
knitter-switch | Switch Tactile | Switch Tactile N.O. SPST Rectangular Button PC Pins 0.05A 12VDC 3.2N Thru-Hole Tube | <100 | N.O. | Stainless Steel | High Temperature Thermoplastic Nylon | 6.5 | 7.9 | 3.5 | SPST | PC Pins | 250VAC | Rectangular Button | 1.5 | Yes | 5 | Through Hole | 2 | Straight | Active | Silver | Tube | 50000 | High Temperature Thermoplastic Nylon/N/A | |||||||||||||||
TS 32 S
Switch Tactile N.O. SPST Rectangular Button PC Pins 0.05A 12VDC 3.2N Thru-Hole Tube
|
|
knitter-switch | Switch Tactile | Switch Tactile N.O. SPST Rectangular Button PC Pins 0.05A 12VDC 3.2N Thru-Hole Tube | <100 | N.O. | Stainless Steel | High Temperature Thermoplastic Nylon | 6.5 | 7.9 | 3.5 | SPST | PC Pins | 250VAC | Rectangular Button | 1.5 | Yes | 5 | Through Hole | 2 | Straight | Active | Silver | Tube | 50000 | High Temperature Thermoplastic Nylon/N/A | |||||||||||||||
TS 32 N
Switch Tactile N.O. SPST Rectangular Button PC Pins 0.05A 12VDC 1.6N Thru-Hole Tube
|
|
knitter-switch | Switch Tactile | Switch Tactile N.O. SPST Rectangular Button PC Pins 0.05A 12VDC 1.6N Thru-Hole Tube | <100 | N.O. | Stainless Steel | High Temperature Thermoplastic Nylon | 6.5 | 7.9 | 3.5 | SPST | PC Pins | 250VAC | Rectangular Button | 1.5 | Yes | 5 | Through Hole | 2 | Straight | Active | Silver | Tube | 50000 | High Temperature Thermoplastic Nylon/N/A | |||||||||||||||
TS 32 N
Switch Tactile N.O. SPST Rectangular Button PC Pins 0.05A 12VDC 1.6N Thru-Hole Tube
|
|
knitter-switch | Switch Tactile | Switch Tactile N.O. SPST Rectangular Button PC Pins 0.05A 12VDC 1.6N Thru-Hole Tube | <100 | N.O. | Stainless Steel | High Temperature Thermoplastic Nylon | 6.5 | 7.9 | 3.5 | SPST | PC Pins | 250VAC | Rectangular Button | 1.5 | Yes | 5 | Through Hole | 2 | Straight | Active | Silver | Tube | 50000 | High Temperature Thermoplastic Nylon/N/A | |||||||||||||||
TS 31 S
Switch Tactile N.O. SPST Rectangular Button PC Pins 0.05A 12VDC 3.2N Thru-Hole Tube
|
|
knitter-switch | Switch Tactile | Switch Tactile N.O. SPST Rectangular Button PC Pins 0.05A 12VDC 3.2N Thru-Hole Tube | <100 | N.O. | Stainless Steel | High Temperature Thermoplastic Nylon | 6.5 | 7.9 | 3.5 | SPST | PC Pins | 250VAC | Rectangular Button | 0.8 | Yes | 4.3 | Through Hole | 2 | Straight | Active | Silver | Tube | 50000 | High Temperature Thermoplastic Nylon/N/A | |||||||||||||||
TS 31 S
Switch Tactile N.O. SPST Rectangular Button PC Pins 0.05A 12VDC 3.2N Thru-Hole Tube
|
|
knitter-switch | Switch Tactile | Switch Tactile N.O. SPST Rectangular Button PC Pins 0.05A 12VDC 3.2N Thru-Hole Tube | <100 | N.O. | Stainless Steel | High Temperature Thermoplastic Nylon | 6.5 | 7.9 | 3.5 | SPST | PC Pins | 250VAC | Rectangular Button | 0.8 | Yes | 4.3 | Through Hole | 2 | Straight | Active | Silver | Tube | 50000 | High Temperature Thermoplastic Nylon/N/A | |||||||||||||||
TS 32 Y
Switch Tactile N.O. SPST Rectangular Button PC Pins 0.05A 12VDC 5.1N Thru-Hole
|
|
knitter-switch | Switch Tactile | Switch Tactile N.O. SPST Rectangular Button PC Pins 0.05A 12VDC 5.1N Thru-Hole |