| 型号 | 价格 | 库存 | 供应商 | 类别 | 说明 | Power Rating | High Potential | Insulation Voltage Class | Basic Insulation Level | Secondary Side Current - (mA) | Turns Ratio | Accuracy | Relay Class | Maximum DCR Primary Side - (Ohm) | Metering Class | Secondary Side Inductance - (uH) | Output Voltage RMS - (V) | Lead Style | Primary Side Current - (mA) | Maximum Input Voltage - (V) | Product Length - (mm) | Product Depth - (mm) | Construction | Maximum Operating Temperature - (°C) | Number of Phases | Minimum Operating Temperature - (°C) | ROHS | Transformer Type | Product Height - (mm) | Mounting | Package Type | Burden - (VA) | Life Cycle | Number of Terminals | Maximum DCR Secondary Side - (Ohm) | Packaging | Minimum Window Size - (mm) | Operating Frequency - (Hz) | Primary Side Inductance - (uH) |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
数据手册共有 1 产品: 查看
|
查看数据手册 |
不同的
|
Abracon | 电流变压器 | Current Transformer 1:50 2000Vrms 0.006Ohm Prim. DCR 0.24Ohm Sec. DCR 20000mA Prim. 4 Terminal Pin Thru-Hole | ||||||||||||||||||||||||||||||||||
|
ACST-118-3B
Current Transformer 1:50 2000Vrms 0.006Ohm Prim. DCR 0.24Ohm Sec. DCR 20000mA Prim. 4 Terminal Pin Thru-Hole
|
|
Abracon | 电流变压器 | Current Transformer 1:50 2000Vrms 0.006Ohm Prim. DCR 0.24Ohm Sec. DCR 20000mA Prim. 4 Terminal Pin Thru-Hole |