| 型号 | 价格 | 库存 | 供应商 | 类别 | 说明 | Typical Operating Supply Voltage - (V) | Resolution Standard | Display Mode | Minimum Operating Supply Voltage - (V) | Typical Contrast Ratio | Typical Response Time - (ms) | Supplier Package | Backlight | Viewing Area Length - (mm) | Interface Type | Outline Dimensions - (mm) | Package Family Name | Viewing Angle - (°) | Touchscreen | Display Color - (Colors) | Warranty | Viewing Area Height - (mm) | Display Size - (in) | Maximum Operating Temperature - (°C) | Color | Minimum Operating Temperature - (°C) | Typical Power Consumption - (W) | ROHS | Aspect Ratio | Pin Count | Life Cycle | Pixel Format - (Pixels) | Type | Packaging | Maximum Operating Supply Voltage - (V) | Active Area - (mm) | Typical Brightness - (cd/m2) |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
数据手册共有 1 产品: 查看
|
查看数据手册 |
不同的
|
AU Optronics | TFT 模块 | 15.6in TFT HD 1366x768Pixels LVDS 300cd/m2 CCFL Backlight 0°C to 50°C 34-Pin | HD | Normally White | 500:1 | 8 | CCFL | LVDS | 363.8x215.9x14.3 | 170/170 | No | 16,700,000 | 15.6 | 13.5 | Yes | 16:9 | 34 | Obsolete | 1366x768 | 344.232x193.536 | 300 | |||||||||||||
| G156XW01 V0 15.6in TFT HD 1366x768Pixels LVDS 300cd/m2 CCFL Backlight 0°C to 50°C 34-Pin |
|
AU Optronics | TFT 模块 | 15.6in TFT HD 1366x768Pixels LVDS 300cd/m2 CCFL Backlight 0°C to 50°C 34-Pin | HD | Normally White | 500:1 | 8 | CCFL | LVDS | 363.8x215.9x14.3 | 170/170 | No | 16,700,000 | 15.6 | 13.5 | Yes | 16:9 | 34 | Obsolete | 1366x768 | 344.232x193.536 | 300 |