| 型号 | 价格 | 库存 | 供应商 | 类别 | 说明 | Maximum Current Rating - (A) | Maximum Contact Resistance - (mOhm) | Housing Material | Maximum Power Rating - (VA) | Maximum DC Voltage Rating - (V) | Illumination Type | Seal Location | Switch Configuration | Contact Material | Base Material | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Pole Throw Configuration | Termination Style | Seal Description | Dielectric Strength | Maximum Operating Temperature - (°C) | Actuator Style | Actuator Length - (mm) | Minimum Operating Temperature - (°C) | ROHS | Product Height - (mm) | Mounting | Number of Terminals | Body Orientation | Life Cycle | Type | Maximum AC Voltage Rating - (V) | Contact Plating | Packaging | Electrical Life - (Cycles) | Operating Force - (N) | Seal | Mechanical Life - (Cycles) | Base/Housing Material |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
数据手册共有 7 产品: 查看
|
查看数据手册 |
不同的
|
knitter-switch | Switch Tactile | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | ||||||||||||||
TSSE 69 N-J
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 1.6N SMD T/R
|
|
knitter-switch | Switch Tactile | Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 1.6N SMD T/R | 100 | N.O. | Stainless Steel | High Temperature Thermoplastic Nylon | 4 | 6.3 | 6.8 | SPST | Gull Wing | 250VAC | Round Button | 0.95 | Yes | 4.2 | Surface Mount | 4 | Straight | Unconfirmed | Silver | Tape and Reel | 500000 | High Temperature Thermoplastic Nylon/N/A | |||||||||||||||
TSSE 69 N-J
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 1.6N SMD T/R
|
|
knitter-switch | Switch Tactile | Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 1.6N SMD T/R | 100 | N.O. | Stainless Steel | High Temperature Thermoplastic Nylon | 4 | 6.3 | 6.8 | SPST | Gull Wing | 250VAC | Round Button | 0.95 | Yes | 4.2 | Surface Mount | 4 | Straight | Unconfirmed | Silver | Tape and Reel | 500000 | High Temperature Thermoplastic Nylon/N/A | |||||||||||||||
|
TSSE 69 Y-J
Surface Mount Tactile Switch
|
|
knitter-switch | Switch Tactile | Surface Mount Tactile Switch | |||||||||||||||||||||||||||||||||||||
TSSE 69 T-J
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 3.6N SMD T/R
|
|
knitter-switch | Switch Tactile | Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 3.6N SMD T/R | 100 | N.O. | Stainless Steel | High Temperature Thermoplastic Nylon | 4 | 6.3 | 6.8 | SPST | Gull Wing | 250VAC | Round Button | 0.95 | Yes | 4.2 | Surface Mount | 4 | Straight | Unconfirmed | Silver | Tape and Reel | 500000 | High Temperature Thermoplastic Nylon/N/A | |||||||||||||||
TSSE 69 T-J
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 3.6N SMD T/R
|
|
knitter-switch | Switch Tactile | Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 3.6N SMD T/R | 100 | N.O. | Stainless Steel | High Temperature Thermoplastic Nylon | 4 | 6.3 | 6.8 | SPST | Gull Wing | 250VAC | Round Button | 0.95 | Yes | 4.2 | Surface Mount | 4 | Straight | Unconfirmed | Silver | Tape and Reel | 500000 | High Temperature Thermoplastic Nylon/N/A | |||||||||||||||
TSSE 69 R-J
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 2.6N SMD T/R
|
|
knitter-switch | Switch Tactile | Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 2.6N SMD T/R | 100 | N.O. | Stainless Steel | High Temperature Thermoplastic Nylon | 4 | 6.3 | 6.8 | SPST | Gull Wing | 250VAC | Round Button | 0.95 | Yes | 4.2 | Surface Mount | 4 | Straight | Unconfirmed | Silver | Tape and Reel | 500000 | High Temperature Thermoplastic Nylon/N/A | |||||||||||||||
TSSE 69 R-J
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 2.6N SMD T/R
|
|
knitter-switch | Switch Tactile | Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 2.6N SMD T/R | 100 | N.O. | Stainless Steel | High Temperature Thermoplastic Nylon | 4 | 6.3 | 6.8 | SPST | Gull Wing | 250VAC | Round Button | 0.95 | Yes | 4.2 | Surface Mount | 4 | Straight | Unconfirmed | Silver | Tape and Reel | 500000 | High Temperature Thermoplastic Nylon/N/A |