| 型号 | 价格 | 库存 | 供应商 | 类别 | 说明 | Power Rating | Primary Side Connection | Secondary Side Connection | High Potential | Insulation Voltage Class | Primary Side Impedance - (Ohm) | Basic Insulation Level | Secondary Side Current - (mA) | Turns Ratio | Secondary Side Impedance - (Ohm) | Accuracy | Maximum DCR Primary Side - (Ohm) | Secondary Side Inductance - (uH) | Lead Style | Fuse | Product Length - (mm) | Product Depth - (mm) | Secondary Configuration | Maximum Operating Temperature - (°C) | Primary Frequency - (Hz) | Primary Configuration | Minimum Operating Temperature - (°C) | ROHS | Secondary Side Voltage - (V) | Transformer Type | Product Height - (mm) | Mounting | Package Type | Life Cycle | Burden - (VA) | Number of Terminals | Maximum DCR Secondary Side - (Ohm) | Primary Side Voltage - (V) | Packaging | Primary/Secondary Fuse Rating - (A) | Primary Side Inductance - (uH) |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
数据手册共有 5 产品: 查看
|
查看数据手册 |
不同的
|
HALO Electronics | 电源变压器 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | Yes | 不同的 | 不同的 | 不同的 | Active | 不同的 | 不同的 | ||||||||||||||||||||
TGMR-502V6LF
SMD 5KV TRANSFORMERS FOR MAXIMS MAX13256 H-BRIDGE DRIVER
|
|
HALO Electronics | 电源变压器 | SMD 5KV TRANSFORMERS FOR MAXIMS MAX13256 H-BRIDGE DRIVER | Yes | Active | |||||||||||||||||||||||||||||||||||
TGMR-512V6LF
Power Transformer 4:1CT 5000Vrms 6 Terminal Gull Wing SMD
|
|
HALO Electronics | 电源变压器 | Power Transformer 4:1CT 5000Vrms 6 Terminal Gull Wing SMD | 5000Vrms | 1000 | 4:1CT | 1.2 | Gull Wing | 9.45 | 12.07 | Single | Single | Yes | H-Bridge Transformer | 10.03 | Surface Mount | Active | 6 | 0.25 | |||||||||||||||||||||
TGMR-501V6LF
Power Transformer 1:1 5000Vrms 6 Terminal Gull Wing SMD
|
|
HALO Electronics | 电源变压器 | Power Transformer 1:1 5000Vrms 6 Terminal Gull Wing SMD | 5000Vrms | 1:1 | 1.2 | Gull Wing | 9.45 | 12.07 | Single | Single | Yes | H-Bridge Transformer | 10.03 | Surface Mount | Active | 6 | 1.2 | ||||||||||||||||||||||
TGMR-511V6LF
Power Transformer 1:1CT 5000Vrms 6 Terminal Gull Wing SMD
|
|
HALO Electronics | 电源变压器 | Power Transformer 1:1CT 5000Vrms 6 Terminal Gull Wing SMD | 5000Vrms | 300 | 1:1CT | 1.2 | Gull Wing | 9.45 | 12.07 | Single | Single | Yes | H-Bridge Transformer | 10.03 | Surface Mount | Active | 6 | 1.2 | |||||||||||||||||||||
| TGMR-511V6LFTR Power Transformer 1:1CT 5000Vrms 6 Terminal Gull Wing SMD |
|
HALO Electronics | 电源变压器 | Power Transformer 1:1CT 5000Vrms 6 Terminal Gull Wing SMD | 5000Vrms | 300 | 1:1CT | 1.2 | Gull Wing | 9.45 | 12.07 | Single | Single | Yes | H-Bridge Transformer | 10.03 | Surface Mount | Active | 6 | 1.2 |