| 型号 | 价格 | 库存 | 供应商 | 类别 | 说明 | Typical Operating Supply Voltage - (V) | Resolution Standard | Display Mode | Minimum Operating Supply Voltage - (V) | Typical Contrast Ratio | Typical Response Time - (ms) | Supplier Package | Backlight | Viewing Area Length - (mm) | Interface Type | Outline Dimensions - (mm) | Package Family Name | Viewing Angle - (°) | Touchscreen | Display Color - (Colors) | Warranty | Viewing Area Height - (mm) | Display Size - (in) | Maximum Operating Temperature - (°C) | Color | Minimum Operating Temperature - (°C) | Typical Power Consumption - (W) | ROHS | Aspect Ratio | Pin Count | Life Cycle | Pixel Format - (Pixels) | Type | Packaging | Maximum Operating Supply Voltage - (V) | Active Area - (mm) | Typical Brightness - (cd/m2) |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
数据手册共有 1 产品: 查看
|
查看数据手册 |
不同的
|
AU Optronics | TFT 模块 | 5.7in TFT VGA 640x480Pixels CMOS 700cd/m2 LED Backlight -30°C to 85°C 39-Pin | VGA | Normally White | 800:1 | 25 | LED | CMOS | 144x104.6x12.3 | 160/140 | No | 262,000 | 5.7 | 3.34 | Yes | 4:3 | 39 | Obsolete | 640x480 | 115.2x86.4 | 700 | |||||||||||||
| G057VN01 V1 5.7in TFT VGA 640x480Pixels CMOS 700cd/m2 LED Backlight -30°C to 85°C 39-Pin |
|
AU Optronics | TFT 模块 | 5.7in TFT VGA 640x480Pixels CMOS 700cd/m2 LED Backlight -30°C to 85°C 39-Pin | VGA | Normally White | 800:1 | 25 | LED | CMOS | 144x104.6x12.3 | 160/140 | No | 262,000 | 5.7 | 3.34 | Yes | 4:3 | 39 | Obsolete | 640x480 | 115.2x86.4 | 700 |