| 型号 | 价格 | 库存 | 供应商 | 类别 | 说明 | Maximum Current Rating - (A) | Insulation Resistance - (MOhm) | Maximum Contact Resistance - (mOhm) | Housing Material | Termination Method | Gender | Shell Plating | Tradename | Mating Cycle - (Cycles) | Number of Ports | Contact Gender | Row Spacing - (mm) | Contact Material | Style | Number of Contacts | Operating Temperature - (°C) | Zigzag Type | Mounting Styles | Terminal Pitch - (mm) | Wire Size - (AWG) | Product Length - (mm) | Product Depth - (mm) | Number of Rows | Military Standard | Maximum Operating Temperature - (°C) | Minimum Operating Temperature - (°C) | ROHS | Product Height - (mm) | Mounting | Maximum Voltage Rating | Number of Terminals | Body Orientation | Type | Life Cycle | IP Rating | Zigzag Full Terminal Pitch - (mm) | Contact Plating | Housing Color | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
数据手册共有 1 产品: 查看
|
查看数据手册 |
不同的
|
Fischer Elektronik | D-超小型连接器 | Conn D-Sub M 9 POS Solder RA SMD 9 Terminal 1 Port | 5000 | 10 | Polychlorinated Terphenyl | Solder | PL | Tin | 200 | 1 | M | Copper Alloy | 9 | 30.8 | 2 | Yes | 12.4 | Surface Mount | 9 | Right Angle | D-Sub | Active | Gold Over Nickel | ||||||||||||||||||
DS 09 SMD TR
Conn D-Sub M 9 POS Solder RA SMD 9 Terminal 1 Port
|
|
Fischer Elektronik | D-超小型连接器 | Conn D-Sub M 9 POS Solder RA SMD 9 Terminal 1 Port | 5000 | 10 | Polychlorinated Terphenyl | Solder | PL | Tin | 200 | 1 | M | Copper Alloy | 9 | 30.8 | 2 | Yes | 12.4 | Surface Mount | 9 | Right Angle | D-Sub | Active | Gold Over Nickel |