| 型号 | 价格 | 库存 | 供应商 | 类别 | 说明 | Positive Capacitance Tolerance - (%) | Equivalent Series Resistance Type | Case Style | Equivalent Series Resistance - (Ohm) | Diameter Tolerance - (mm) | Special Features | Tradename | Negative Capacitance Tolerance - (%) | Seated Plane Height - (mm) | Ripple Current - (A) | Voltage | Polarity | Operating Temperature - (°C) | Failure Rate | DC Rated Voltage - (VDC) | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Construction | Termination Style | Military Standard | Maximum Operating Temperature - (°C) | Tolerance | Package/Case | Minimum Operating Temperature - (°C) | Capacitance Value | ROHS | Product Height - (mm) | Mounting | Life Cycle | Size - (mm) | Number of Terminals | Leakage Current - (uA) | Lifetime - (h) | Packaging | Lead Diameter - (mm) | AC Rated Voltage - (VAC) | Product Diameter - (mm) |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
数据手册共有 1 产品: 查看
|
查看数据手册 |
不同的
|
TAIYO YUDEN | 双电层电容器 - 超级电容器 | Cap Supercap 20F 3.5V/3.8V 15% ( 10 X 30mm ) Radial Aluminum Cylindrical Can 5mm 70°C/85°C | 3.5VDC|3.8VDC | Polar | 5 | Aluminum Cylindrical Can | Radial | 15% | 20F | Yes | 30 | Through Hole | NRND | 10 X 30 | 2 | 0.6 | 10 | |||||||||||||||||||||||
LIC1030RS3R8206
Cap Supercap 20F 3.5V/3.8V 15% ( 10 X 30mm ) Radial Aluminum Cylindrical Can 5mm 70°C/85°C
|
库存
1
$20.10
每个
|
TAIYO YUDEN | 双电层电容器 - 超级电容器 | Cap Supercap 20F 3.5V/3.8V 15% ( 10 X 30mm ) Radial Aluminum Cylindrical Can 5mm 70°C/85°C | 3.5VDC|3.8VDC | Polar | 5 | Aluminum Cylindrical Can | Radial | 15% | 20F | Yes | 30 | Through Hole | NRND | 10 X 30 | 2 | 0.6 | 10 |