| 型号 | 价格 | 库存 | 供应商 | 类别 | 说明 | Positive Capacitance Tolerance - (%) | Equivalent Series Resistance Type | Case Style | Equivalent Series Resistance - (Ohm) | Diameter Tolerance - (mm) | Special Features | Tradename | Negative Capacitance Tolerance - (%) | Seated Plane Height - (mm) | Ripple Current - (A) | Voltage | Polarity | Operating Temperature - (°C) | Failure Rate | DC Rated Voltage - (VDC) | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Construction | Termination Style | Military Standard | Maximum Operating Temperature - (°C) | Tolerance | Package/Case | Minimum Operating Temperature - (°C) | Capacitance Value | ROHS | Product Height - (mm) | Mounting | Life Cycle | Size - (mm) | Number of Terminals | Leakage Current - (uA) | Lifetime - (h) | Packaging | Lead Diameter - (mm) | AC Rated Voltage - (VAC) | Product Diameter - (mm) |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
数据手册共有 1 产品: 查看
|
查看数据手册 |
不同的
|
TAIYO YUDEN | 双电层电容器 - 超级电容器 | Cap Supercap 2.4F 2.7V 20% ( 8 X 15mm ) Radial Aluminum Cylindrical Can 3.5mm 0.12 Ohm 70°C | Standard | 0.12 | 2.7VDC | Polar | 3.5 | Aluminum Cylindrical Can | Radial | 20% | 2.4F | Yes | 15 | Through Hole | NRND | 8 X 15 | 2 | 0.6 | 8 | |||||||||||||||||||||
RSELP2452R7E15022
Cap Supercap 2.4F 2.7V 20% ( 8 X 15mm ) Radial Aluminum Cylindrical Can 3.5mm 0.12 Ohm 70°C
|
|
TAIYO YUDEN | 双电层电容器 - 超级电容器 | Cap Supercap 2.4F 2.7V 20% ( 8 X 15mm ) Radial Aluminum Cylindrical Can 3.5mm 0.12 Ohm 70°C | Standard | 0.12 | 2.7VDC | Polar | 3.5 | Aluminum Cylindrical Can | Radial | 20% | 2.4F | Yes | 15 | Through Hole | NRND | 8 X 15 | 2 | 0.6 | 8 |