| 型号 | 价格 | 库存 | 供应商 | 类别 | 说明 | Positive Capacitance Tolerance - (%) | Temperature Coefficient - (ppm/°C) | Suppression Class | Equivalent Series Resistance - (Ohm) | Diameter Tolerance - (mm) | Dielectric | Special Features | Tradename | Negative Capacitance Tolerance - (%) | Minimum Operating Frequency - (Hz) | Seated Plane Height - (mm) | Voltage | Polarity | Failure Rate | Operating Temperature - (°C) | DC Rated Voltage - (VDC) | Wire Form | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Construction | Military Standard | Termination Style | Maximum Operating Temperature - (°C) | Tolerance | Maximum Dissipation Factor - (%) | Package/Case | Capacitance Value | Minimum Operating Temperature - (°C) | Test Frequency - (Hz) | Maximum Operating Frequency - (Hz) | ROHS | Product Height - (mm) | Mounting | Leakage Current - (uA) | Life Cycle | Number of Terminals | Size - (mm) | Type | Packaging | AC Rated Voltage - (VAC) | Lead Diameter - (mm) | Product Diameter - (mm) |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
数据手册共有 51 产品: 查看
|
查看数据手册 |
不同的
|
NIC Components | 塑料薄膜电容器 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | |||||||||||||||||||||||||
|
NSWC823K100TRD4F
Cap Film 0.082uF 100V PEN 10% (4.8 X 3.3 X 2.8mm) Stacked 125°C T/R
|
|
NIC Components | 塑料薄膜电容器 | Cap Film 0.082uF 100V PEN 10% (4.8 X 3.3 X 2.8mm) Stacked 125°C T/R | ||||||||||||||||||||||||||||||||||||||||||||
|
NSWC184K100TRG1F
Cap Film 0.18uF 100V PEN 10% (7.1 X 5 X 2mm) Stacked 125°C T/R
|
|
NIC Components | 塑料薄膜电容器 | Cap Film 0.18uF 100V PEN 10% (7.1 X 5 X 2mm) Stacked 125°C T/R | ||||||||||||||||||||||||||||||||||||||||||||
|
NSWC562J100TRC2F
Cap Film 0.0056uF 100V PEN 5%( 3.2 X 2.5 X 1.5mm) Stacked 105°C T/R
|
|
NIC Components | 塑料薄膜电容器 | Cap Film 0.0056uF 100V PEN 5%( 3.2 X 2.5 X 1.5mm) Stacked 105°C T/R | ||||||||||||||||||||||||||||||||||||||||||||
|
NSWC104K100TRE1F
Cap Film 0.1uF 100V PEN 10% (6 X 4.1 X 1.8mm) Stacked 125°C T/R
|
|
NIC Components | 塑料薄膜电容器 | Cap Film 0.1uF 100V PEN 10% (6 X 4.1 X 1.8mm) Stacked 125°C T/R | ||||||||||||||||||||||||||||||||||||||||||||
|
NSWC123J100TRD1F
Cap Film 0.012uF 100V PEN 5% (4.8 X 3.3 X 1.4mm) Stacked 125°C T/R
|
|
NIC Components | 塑料薄膜电容器 | Cap Film 0.012uF 100V PEN 5% (4.8 X 3.3 X 1.4mm) Stacked 125°C T/R | ||||||||||||||||||||||||||||||||||||||||||||
|
NSWC333K100TRD1F
Cap Film 0.033uF 100V PEN 10% (4.8 X 3.3 X 1.4mm) Stacked 125°C T/R
|
|
NIC Components | 塑料薄膜电容器 | Cap Film 0.033uF 100V PEN 10% (4.8 X 3.3 X 1.4mm) Stacked 125°C T/R | ||||||||||||||||||||||||||||||||||||||||||||
|
NSWC683K100TRD3F
Cap Film 0.068uF 100V PEN 10% (4.8 X 3.3 X 2.4mm) Stacked 125°C T/R
|
|
NIC Components | 塑料薄膜电容器 | Cap Film 0.068uF 100V PEN 10% (4.8 X 3.3 X 2.4mm) Stacked 125°C T/R | ||||||||||||||||||||||||||||||||||||||||||||
|
NSWC683J100TRD3F
Cap Film 0.068uF 100V PEN 5% (4.8 X 3.3 X 2.4mm) Stacked 125°C T/R
|
|
NIC Components | 塑料薄膜电容器 | Cap Film 0.068uF 100V PEN 5% (4.8 X 3.3 X 2.4mm) Stacked 125°C T/R | ||||||||||||||||||||||||||||||||||||||||||||
|
NSWC154J100TRE4F
Cap Film 0.15uF 100V PEN 5% (6 X 4.1 X 2.8mm) Stacked 125°C T/R
|
|
NIC Components | 塑料薄膜电容器 | Cap Film 0.15uF 100V PEN 5% (6 X 4.1 X 2.8mm) Stacked 125°C T/R | ||||||||||||||||||||||||||||||||||||||||||||
|
NSWC122J100TRB2F
Cap Film 0.0012uF 100V PEN 5% (3.2 X 1.6 X 1.1mm) Stacked 105°C T/R
|
|
NIC Components | 塑料薄膜电容器 | Cap Film 0.0012uF 100V PEN 5% (3.2 X 1.6 X 1.1mm) Stacked 105°C T/R | ||||||||||||||||||||||||||||||||||||||||||||
|
NSWC682J100TRC2F
Cap Film 0.0068uF 100V PEN 5% (3.2 X 2.5 X 1.5mm) Stacked 105°C T/R
|
|
NIC Components | 塑料薄膜电容器 | Cap Film 0.0068uF 100V PEN 5% (3.2 X 2.5 X 1.5mm) Stacked 105°C T/R | ||||||||||||||||||||||||||||||||||||||||||||
|
NSWC182J100TRB2F
Cap Film 0.0018uF 100V PEN 5% (3.2 X 1.6 X 1.1mm) Stacked 105°C T/R
|
|
NIC Components | 塑料薄膜电容器 | Cap Film 0.0018uF 100V PEN 5% (3.2 X 1.6 X 1.1mm) Stacked 105°C T/R | ||||||||||||||||||||||||||||||||||||||||||||
|
NSWC104J100TRE1F
Cap Film 0.1uF 100V PEN 5% (6 X 4.1 X 1.8mm) Stacked 125°C T/R
|
|
NIC Components | 塑料薄膜电容器 | Cap Film 0.1uF 100V PEN 5% (6 X 4.1 X 1.8mm) Stacked 125°C T/R | ||||||||||||||||||||||||||||||||||||||||||||
NSWC222J100TRB2F
Cap Film 0.0022uF 100V PEN 5% (3.2 X 1.6 X 1.1mm) Stacked 105°C T/R
|
|
NIC Components | 塑料薄膜电容器 | Cap Film 0.0022uF 100V PEN 5% (3.2 X 1.6 X 1.1mm) Stacked 105°C T/R | 5 | PEN | -5 | 100VDC | Non Polar | 100 | 3.2 | 1.6 | Stacked | 5% | 1206 | 0.0022uF | Yes | 1.1 | Surface Mount | LTB | 3.2 X 1.6 X 1.1 | Tape and Reel | ||||||||||||||||||||||||||
|
NSWC223J100TRD1F
Cap Film 0.022uF 100V PEN 5% (4.8 X 3.3 X 1.4mm) Stacked 125°C T/R
|
|
NIC Components | 塑料薄膜电容器 | Cap Film 0.022uF 100V PEN 5% (4.8 X 3.3 X 1.4mm) Stacked 125°C T/R | ||||||||||||||||||||||||||||||||||||||||||||
|
NSWC394K100TRQ1F
Cap Film 0.39uF 100V PEN 10% (7.7 X 5.5 X 3.4mm) Stacked 125°C T/R
|
|
NIC Components | 塑料薄膜电容器 | Cap Film 0.39uF 100V PEN 10% (7.7 X 5.5 X 3.4mm) Stacked 125°C T/R | ||||||||||||||||||||||||||||||||||||||||||||
|
NSWC153J100TRD1F
Cap Film 0.015uF 100V PEN 5% (4.8 X 3.3 X 1.4mm) Stacked 125°C T/R
|
|
NIC Components | 塑料薄膜电容器 | Cap Film 0.015uF 100V PEN 5% (4.8 X 3.3 X 1.4mm) Stacked 125°C T/R | ||||||||||||||||||||||||||||||||||||||||||||
|
NSWC823J100TRD4F
Cap Film 0.082uF 100V PEN 5% (4.8 X 3.3 X 2.8mm) Stacked 125°C T/R
|
|
NIC Components | 塑料薄膜电容器 | Cap Film 0.082uF 100V PEN 5% (4.8 X 3.3 X 2.8mm) Stacked 125°C T/R | ||||||||||||||||||||||||||||||||||||||||||||
|
NSWC183J100TRD1F
Cap Film 0.018uF 100V PEN 5% (4.8 X 3.3 X 1.4mm) Stacked 125°C T/R
|
|
NIC Components | 塑料薄膜电容器 | Cap Film 0.018uF 100V PEN 5% (4.8 X 3.3 X 1.4mm) Stacked 125°C T/R | ||||||||||||||||||||||||||||||||||||||||||||
|
NSWC563K100TRD2F
Cap Film 0.056uF 100V PEN 10% (4.8 X 3.3 X 2mm) Stacked 125°C T/R
|
|
NIC Components | 塑料薄膜电容器 | Cap Film 0.056uF 100V PEN 10% (4.8 X 3.3 X 2mm) Stacked 125°C T/R | ||||||||||||||||||||||||||||||||||||||||||||
|
NSWC123K100TRD1F
Cap Film 0.012uF 100V PEN 10% (4.8 X 3.3 X 1.4mm) Stacked 125°C T/R
|
|
NIC Components | 塑料薄膜电容器 | Cap Film 0.012uF 100V PEN 10% (4.8 X 3.3 X 1.4mm) Stacked 125°C T/R | ||||||||||||||||||||||||||||||||||||||||||||
|
NSWC564K100TRR1F
Cap Film 0.56uF 100V PEN 10% (9.8 X 6.3 X 3mm) Stacked 125°C T/R
|
|
NIC Components | 塑料薄膜电容器 | Cap Film 0.56uF 100V PEN 10% (9.8 X 6.3 X 3mm) Stacked 125°C T/R | ||||||||||||||||||||||||||||||||||||||||||||
|
NSWC183K100TRD1F
Cap Film 0.018uF 100V PEN 10% (4.8 X 3.3 X 1.4mm) Stacked 125°C T/R
|
|
NIC Components | 塑料薄膜电容器 | Cap Film 0.018uF 100V PEN 10% (4.8 X 3.3 X 1.4mm) Stacked 125°C T/R | ||||||||||||||||||||||||||||||||||||||||||||
|
NSWC333J100TRD1F
Cap Film 0.033uF 100V PEN 5% (4.8 X 3.3 X 1.4mm) Stacked 125°C T/R
|
|
NIC Components | 塑料薄膜电容器 | Cap Film 0.033uF 100V PEN 5% (4.8 X 3.3 X 1.4mm) Stacked 125°C T/R | ||||||||||||||||||||||||||||||||||||||||||||
|
NSWC824K100TRR6F
Cap Film 0.82uF 100V PEN 10% (9.8 X 6.3 X 4.3mm) Stacked 125°C T/R
|
|
NIC Components | 塑料薄膜电容器 | Cap Film 0.82uF 100V PEN 10% (9.8 X 6.3 X 4.3mm) Stacked 125°C T/R |