| 型号 | 价格 | 库存 | 供应商 | 类别 | 说明 | Maximum Current Rating - (A) | Resistance Value - (Ohm) | Temperature Coefficient - (ppm/°C) | Case Style | Anti-Sulfurated | Diameter Tolerance - (mm) | Special Features | Tradename | Technology | Anti-Surge | Package Shape | Case Size | Operating Temperature - (°C) | Failure Rate | Fail Safe Fusible Resistor | Negative Resistance Tolerance - (%) | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Positive Resistance Tolerance - (%) | Termination Style | Military Standard | Maximum Operating Temperature - (°C) | Tolerance | Package/Case | Minimum Operating Temperature - (°C) | ROHS | Maximum Voltage Rating - (V) | Product Height - (mm) | Power Rating - (W) | Mounting | Package Type | Number of Terminals | Life Cycle | Current Sensing | Packaging | Temperature Range @ Derated Power - (°C) | Seal | Product Diameter - (mm) |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
数据手册共有 26,902 产品: 查看
|
查看数据手册 |
不同的
|
Vishay | 单侧表面贴装定值电阻器 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | |||||||||||||
TNPW040214K3BEED
Res Thin Film 0402 14.3K Ohm 0.1% 0.07W ±25ppm/°C Sulfur Resistant Pad SMD T/R Medical Automotive AEC-Q200
|
|
Vishay | 单侧表面贴装定值电阻器 | Res Thin Film 0402 14.3K Ohm 0.1% 0.07W ±25ppm/°C Sulfur Resistant Pad SMD T/R Medical Automotive AEC-Q200 | 14.3K | ±25 | Conformal Coated | Yes | High Reliability|High Stability|Moisture Resistant | Thin Film | No | Rectangular | 0402 | No | -0.1 | 1 | 0.5 | 0.1 | Pad | 0.1% | 0402 | Yes | 0.35 | Surface Mount | SMD | 2 | Active | No | Tape and Reel | 70 to 175 | ||||||||||||||
TNPW0402887RBEED
Res Thin Film 0402 887 Ohm 0.1% 0.07W ±25ppm/°C Sulfur Resistant Pad SMD T/R Medical Automotive AEC-Q200
|
|
Vishay | 单侧表面贴装定值电阻器 | Res Thin Film 0402 887 Ohm 0.1% 0.07W ±25ppm/°C Sulfur Resistant Pad SMD T/R Medical Automotive AEC-Q200 | 887 | ±25 | Conformal Coated | Yes | High Reliability|High Stability|Moisture Resistant | Thin Film | No | Rectangular | 0402 | No | -0.1 | 1 | 0.5 | 0.1 | Pad | 0.1% | 0402 | Yes | 0.35 | Surface Mount | SMD | 2 | Active | No | Tape and Reel | 70 to 175 | ||||||||||||||
TNPW0603143RBEEA
Res Thin Film 0603 143 Ohm 0.1% 0.11W ±25ppm/°C Sulfur Resistant Pad SMD T/R Medical Automotive AEC-Q200
|
|
Vishay | 单侧表面贴装定值电阻器 | Res Thin Film 0603 143 Ohm 0.1% 0.11W ±25ppm/°C Sulfur Resistant Pad SMD T/R Medical Automotive AEC-Q200 | 143 | ±25 | Conformal Coated | Yes | High Reliability|High Stability|Moisture Resistant | Thin Film | No | Rectangular | 0603 | No | -0.1 | 1.55 | 0.85 | 0.1 | Pad | 0.1% | 0603 | Yes | 0.45 | Surface Mount | SMD | 2 | Active | No | Tape and Reel | 70 to 175 | ||||||||||||||
|
TNPW060398K8BHEA
Res Thin Film 0603 98.8K Ohm 0.1% 0.11W ±50ppm/°C Sulfur Resistant Pad SMD T/R Medical Automotive AEC-Q200
|
|
Vishay | 单侧表面贴装定值电阻器 | Res Thin Film 0603 98.8K Ohm 0.1% 0.11W ±50ppm/°C Sulfur Resistant Pad SMD T/R Medical Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
TNPW0805357RBEEA
Res Thin Film 0805 357 Ohm 0.1% 0.14W ±25ppm/°C Sulfur Resistant Pad SMD T/R Medical Automotive AEC-Q200
|
|
Vishay | 单侧表面贴装定值电阻器 | Res Thin Film 0805 357 Ohm 0.1% 0.14W ±25ppm/°C Sulfur Resistant Pad SMD T/R Medical Automotive AEC-Q200 | 357 | ±25 | Conformal Coated | Yes | High Reliability|High Stability|Moisture Resistant | Thin Film | No | Rectangular | 0805 | No | -0.1 | 2 | 1.25 | 0.1 | Pad | 0.1% | 0805 | Yes | 0.45 | Surface Mount | SMD | 2 | Active | No | Tape and Reel | 70 to 175 | ||||||||||||||
TNPW0402825RBEED
Res Thin Film 0402 825 Ohm 0.1% 0.07W ±25ppm/°C Sulfur Resistant Pad SMD T/R Medical Automotive AEC-Q200
|
|
Vishay | 单侧表面贴装定值电阻器 | Res Thin Film 0402 825 Ohm 0.1% 0.07W ±25ppm/°C Sulfur Resistant Pad SMD T/R Medical Automotive AEC-Q200 | 825 | ±25 | Conformal Coated | Yes | High Reliability|High Stability|Moisture Resistant | Thin Film | No | Rectangular | 0402 | No | -0.1 | 1 | 0.5 | 0.1 | Pad | 0.1% | 0402 | Yes | 0.35 | Surface Mount | SMD | 2 | Active | No | Tape and Reel | 70 to 175 | ||||||||||||||
|
TNPW0402976RFHED
Res Thin Film 0402 976 Ohm 1% 0.07W ±50ppm/°C Sulfur Resistant Pad SMD T/R Medical Automotive AEC-Q200
|
|
Vishay | 单侧表面贴装定值电阻器 | Res Thin Film 0402 976 Ohm 1% 0.07W ±50ppm/°C Sulfur Resistant Pad SMD T/R Medical Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
TNPW080510K0FEEA
Res Thin Film 0805 10K Ohm 1% 0.14W ±25ppm/°C Sulfur Resistant Pad SMD T/R Medical Automotive AEC-Q200
|
|
Vishay | 单侧表面贴装定值电阻器 | Res Thin Film 0805 10K Ohm 1% 0.14W ±25ppm/°C Sulfur Resistant Pad SMD T/R Medical Automotive AEC-Q200 | 10K | ±25 | Conformal Coated | Yes | High Reliability|High Stability|Moisture Resistant | Thin Film | No | Rectangular | 0805 | No | -1 | 2 | 1.25 | 1 | Pad | 1% | 0805 | Yes | 0.45 | Surface Mount | SMD | 2 | Active | No | Tape and Reel | 70 to 175 | ||||||||||||||
|
TNPW12061M05DEEA
Res Thin Film 1206 1.05M Ohm 0.5% 0.27W ±25ppm/°C Sulfur Resistant Pad SMD T/R Medical Automotive AEC-Q200
|
|
Vishay | 单侧表面贴装定值电阻器 | Res Thin Film 1206 1.05M Ohm 0.5% 0.27W ±25ppm/°C Sulfur Resistant Pad SMD T/R Medical Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
|
TNPW1206576KBXEA
Res Thin Film 1206 576K Ohm 0.1% 0.27W ±15ppm/°C Sulfur Resistant Pad SMD T/R Medical Automotive AEC-Q200
|
|
Vishay | 单侧表面贴装定值电阻器 | Res Thin Film 1206 576K Ohm 0.1% 0.27W ±15ppm/°C Sulfur Resistant Pad SMD T/R Medical Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
|
TNPW1206576RDEEA
Res Thin Film 1206 576 Ohm 0.5% 0.27W ±25ppm/°C Sulfur Resistant Pad SMD T/R Medical Automotive AEC-Q200
|
|
Vishay | 单侧表面贴装定值电阻器 | Res Thin Film 1206 576 Ohm 0.5% 0.27W ±25ppm/°C Sulfur Resistant Pad SMD T/R Medical Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
|
TNPW121014K3BHEA
Res Thin Film 1210 14.3K Ohm 0.1% 0.33W(1/3W) ±50ppm/°C Sulfur Resistant Pad SMD T/R Medical Automotive AEC-Q200
|
|
Vishay | 单侧表面贴装定值电阻器 | Res Thin Film 1210 14.3K Ohm 0.1% 0.33W(1/3W) ±50ppm/°C Sulfur Resistant Pad SMD T/R Medical Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
|
TNPW121014R0DEEA
Res Thin Film 1210 14 Ohm 0.5% 0.33W(1/3W) ±25ppm/°C Sulfur Resistant Pad SMD T/R Medical Automotive AEC-Q200
|
|
Vishay | 单侧表面贴装定值电阻器 | Res Thin Film 1210 14 Ohm 0.5% 0.33W(1/3W) ±25ppm/°C Sulfur Resistant Pad SMD T/R Medical Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
|
TNPW1210150RBYEA
Res Thin Film 1210 150 Ohm 0.1% 0.33W(1/3W) ±10ppm/°C Sulfur Resistant Pad SMD T/R Medical Automotive AEC-Q200
|
|
Vishay | 单侧表面贴装定值电阻器 | Res Thin Film 1210 150 Ohm 0.1% 0.33W(1/3W) ±10ppm/°C Sulfur Resistant Pad SMD T/R Medical Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
|
TNPW1210154RBYEA
Res Thin Film 1210 154 Ohm 0.1% 0.33W(1/3W) ±10ppm/°C Sulfur Resistant Pad SMD T/R Medical Automotive AEC-Q200
|
|
Vishay | 单侧表面贴装定值电阻器 | Res Thin Film 1210 154 Ohm 0.1% 0.33W(1/3W) ±10ppm/°C Sulfur Resistant Pad SMD T/R Medical Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
|
TNPW1210158KBYEA
Res Thin Film 1210 158K Ohm 0.1% 0.33W(1/3W) ±10ppm/°C Sulfur Resistant Pad SMD T/R Medical Automotive AEC-Q200
|
|
Vishay | 单侧表面贴装定值电阻器 | Res Thin Film 1210 158K Ohm 0.1% 0.33W(1/3W) ±10ppm/°C Sulfur Resistant Pad SMD T/R Medical Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
|
TNPW1210174KDHEA
Res Thin Film 1210 174K Ohm 0.5% 0.33W(1/3W) ±50ppm/°C Sulfur Resistant Pad SMD T/R Medical Automotive AEC-Q200
|
|
Vishay | 单侧表面贴装定值电阻器 | Res Thin Film 1210 174K Ohm 0.5% 0.33W(1/3W) ±50ppm/°C Sulfur Resistant Pad SMD T/R Medical Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
|
TNPW080569R8BHEA
Res Thin Film 0805 69.8 Ohm 0.1% 0.14W ±50ppm/°C Sulfur Resistant Pad SMD T/R Medical Automotive AEC-Q200
|
|
Vishay | 单侧表面贴装定值电阻器 | Res Thin Film 0805 69.8 Ohm 0.1% 0.14W ±50ppm/°C Sulfur Resistant Pad SMD T/R Medical Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
|
TNPW08056K34DEEA
Res Thin Film 0805 6.34K Ohm 0.5% 0.14W ±25ppm/°C Sulfur Resistant Pad SMD T/R Medical Automotive AEC-Q200
|
|
Vishay | 单侧表面贴装定值电阻器 | Res Thin Film 0805 6.34K Ohm 0.5% 0.14W ±25ppm/°C Sulfur Resistant Pad SMD T/R Medical Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
|
TNPW121017K4BXEA
Res Thin Film 1210 17.4K Ohm 0.1% 0.33W(1/3W) ±15ppm/°C Sulfur Resistant Pad SMD T/R Medical Automotive AEC-Q200
|
|
Vishay | 单侧表面贴装定值电阻器 | Res Thin Film 1210 17.4K Ohm 0.1% 0.33W(1/3W) ±15ppm/°C Sulfur Resistant Pad SMD T/R Medical Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
|
TNPW1206191KDEEA
Res Thin Film 1206 191K Ohm 0.5% 0.27W ±25ppm/°C Sulfur Resistant Pad SMD T/R Medical Automotive AEC-Q200
|
|
Vishay | 单侧表面贴装定值电阻器 | Res Thin Film 1206 191K Ohm 0.5% 0.27W ±25ppm/°C Sulfur Resistant Pad SMD T/R Medical Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
|
TNPW121013K7DEEA
Res Thin Film 1210 13.7K Ohm 0.5% 0.33W(1/3W) ±25ppm/°C Sulfur Resistant Pad SMD T/R Medical Automotive AEC-Q200
|
|
Vishay | 单侧表面贴装定值电阻器 | Res Thin Film 1210 13.7K Ohm 0.5% 0.33W(1/3W) ±25ppm/°C Sulfur Resistant Pad SMD T/R Medical Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
|
TNPW120618R0DHEA
Res Thin Film 1206 18 Ohm 0.5% 0.27W ±50ppm/°C Sulfur Resistant Pad SMD T/R Medical Automotive AEC-Q200
|
|
Vishay | 单侧表面贴装定值电阻器 | Res Thin Film 1206 18 Ohm 0.5% 0.27W ±50ppm/°C Sulfur Resistant Pad SMD T/R Medical Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
|
TNPW080564R9DEEA
Res Thin Film 0805 64.9 Ohm 0.5% 0.14W ±25ppm/°C Sulfur Resistant Pad SMD T/R Medical Automotive AEC-Q200
|
|
Vishay | 单侧表面贴装定值电阻器 | Res Thin Film 0805 64.9 Ohm 0.5% 0.14W ±25ppm/°C Sulfur Resistant Pad SMD T/R Medical Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
TNPW120618K7DEEA
Res Thin Film 1206 18.7K Ohm 0.5% 0.27W ±25ppm/°C Sulfur Resistant Pad SMD T/R Medical Automotive AEC-Q200
|
|
Vishay | 单侧表面贴装定值电阻器 | Res Thin Film 1206 18.7K Ohm 0.5% 0.27W ±25ppm/°C Sulfur Resistant Pad SMD T/R Medical Automotive AEC-Q200 | 18.7K | ±25 | Conformal Coated | Yes | High Reliability|High Stability|Moisture Resistant | Thin Film | No | Rectangular | 1206 | No | -0.5 | 3.2 | 1.6 | 0.5 | Pad | 0.5% | 1206 | Yes | 0.55 | Surface Mount | SMD | 2 | Active | No | Tape and Reel | 70 to 175 |