| 型号 | 价格 | 库存 | 供应商 | 类别 | 说明 | Output Connector Type | Adapter Color | Input Voltage - (V) | Ripple and Noise | Minimum Isolation Voltage | Output Type | Efficiency - (%) | Output Connector Diameters - (mm) | Output Connector Polarity | Supplier Package | Line Regulation | Maximum Output Power - (W) | Typical Hold-Up Time - (ms) | Style | Protection | Maximum Input Current - (A) | Package Family Name | Input/Output Type | Warranty | Maximum Output Current - (A) | Agency Approvals | Maximum Operating Temperature - (°C) | Minimum Operating Temperature - (°C) | ROHS | Input Frequency - (Hz) | Number of Outputs | Input Connector Type | Pin Count | Type | Typical Inrush Current - (A) | Life Cycle | Power Indicator | Packaging | Load Regulation | Output Voltage - (V) |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
数据手册共有 162 产品: 查看
|
查看数据手册 |
不同的
|
CUI Inc | 外部插入适配器 | 不同的 | 不同的 | Black | 90 to 264 | 不同的 | 4000VAC(Typ) | Fixed | 不同的 | 不同的 | 1% | 不同的 | 8.3(Min) | Wall Mount | Over Voltage|Short Circuit | 1@115VAC|0.5@230VAC | AC/DC | 1Year | 不同的 | Yes | 47 to 63 | 1 | IEC Male | Regulated | 60(Max)@230VAC | No | Box | 5% | 不同的 | ||||||||
SMM30-36-K-P6R
Plug-In Adapter Single-OUT 36V 0.83A 30W Box
|
|
CUI Inc | 外部插入适配器 | Plug-In Adapter Single-OUT 36V 0.83A 30W Box | Cylindrical Female | Black | 90 to 264 | 360mV(Max) | 4000VAC(Typ) | Fixed | 2.5x5.5 | Center Positive | 1% | 30 | 8.3(Min) | Wall Mount | Over Voltage|Short Circuit | 1@115VAC|0.5@230VAC | AC/DC | 1Year | 0.83 | Yes | 47 to 63 | 1 | IEC Male | Regulated | 60(Max)@230VAC | No | Box | 5% | 36 | |||||||||
SMM30-9-K-P5
Plug-In Adapter Single-OUT 9V 3A 27W Box
|
|
CUI Inc | 外部插入适配器 | Plug-In Adapter Single-OUT 9V 3A 27W Box | Cylindrical Female | Black | 90 to 264 | 180mV(Max) | 4000VAC(Typ) | Fixed | 2.1x5.5 | Center Positive | 1% | 27 | 8.3(Min) | Wall Mount | Over Voltage|Short Circuit | 1@115VAC|0.5@230VAC | AC/DC | 1Year | 3 | Yes | 47 to 63 | 1 | IEC Male | Regulated | 60(Max)@230VAC | No | Box | 5% | 9 | |||||||||
SMM30-5-V-P6
Plug-In Adapter Single-OUT 5V 4A 20W Box
|
|
CUI Inc | 外部插入适配器 | Plug-In Adapter Single-OUT 5V 4A 20W Box | Cylindrical Female | Black | 90 to 264 | 100mV(Max) | 4000VAC(Typ) | Fixed | 2.5x5.5 | Center Positive | 1% | 20 | 8.3(Min) | Wall Mount | Over Voltage|Short Circuit | 1@115VAC|0.5@230VAC | AC/DC | 1Year | 4 | Yes | 47 to 63 | 1 | IEC Male | Regulated | 60(Max)@230VAC | No | Box | 5% | 5 | |||||||||
SMM30-48-V-MUB
Plug-In Adapter Single-OUT 48V 0.62A 30W Box
|
|
CUI Inc | 外部插入适配器 | Plug-In Adapter Single-OUT 48V 0.62A 30W Box | Micro USB Type B | Black | 90 to 264 | 480mV(Max) | 4000VAC(Typ) | Fixed | 1% | 30 | 8.3(Min) | Wall Mount | Over Voltage|Short Circuit | 1@115VAC|0.5@230VAC | AC/DC | 1Year | 0.62 | Yes | 47 to 63 | 1 | IEC Male | Regulated | 60(Max)@230VAC | No | Box | 5% | 48 | |||||||||||
SMM30-6-V-MUB
Plug-In Adapter Single-OUT 6V 4A 24W Box
|
|
CUI Inc | 外部插入适配器 | Plug-In Adapter Single-OUT 6V 4A 24W Box | Micro USB Type B | Black | 90 to 264 | 120mV(Max) | 4000VAC(Typ) | Fixed | 1% | 24 | 8.3(Min) | Wall Mount | Over Voltage|Short Circuit | 1@115VAC|0.5@230VAC | AC/DC | 1Year | 4 | Yes | 47 to 63 | 1 | IEC Male | Regulated | 60(Max)@230VAC | No | Box | 5% | 6 | |||||||||||
SMM30-36-4-P7
Plug-In Adapter Single-OUT 36V 0.83A 30W Box
|
|
CUI Inc | 外部插入适配器 | Plug-In Adapter Single-OUT 36V 0.83A 30W Box | Cylindrical Female | Black | 90 to 264 | 360mV(Max) | 4000VAC(Typ) | Fixed | 1.35x3.5 | Center Positive | 1% | 30 | 8.3(Min) | Wall Mount | Over Voltage|Short Circuit | 1@115VAC|0.5@230VAC | AC/DC | 1Year | 0.83 | Yes | 47 to 63 | 1 | IEC Male | Regulated | 60(Max)@230VAC | No | Box | 5% | 36 | |||||||||
SMM30-9-K-P5R
Plug-In Adapter Single-OUT 9V 3A 27W Box
|
|
CUI Inc | 外部插入适配器 | Plug-In Adapter Single-OUT 9V 3A 27W Box | Cylindrical Female | Black | 90 to 264 | 180mV(Max) | 4000VAC(Typ) | Fixed | 2.1x5.5 | Center Positive | 1% | 27 | 8.3(Min) | Wall Mount | Over Voltage|Short Circuit | 1@115VAC|0.5@230VAC | AC/DC | 1Year | 3 | Yes | 47 to 63 | 1 | IEC Male | Regulated | 60(Max)@230VAC | No | Box | 5% | 9 | |||||||||
SMM30-18-K-P5R
Plug-In Adapter Single-OUT 18V 1.66A 30W Box
|
|
CUI Inc | 外部插入适配器 | Plug-In Adapter Single-OUT 18V 1.66A 30W Box | Cylindrical Female | Black | 90 to 264 | 270mV(Max) | 4000VAC(Typ) | Fixed | 2.1x5.5 | Center Positive | 1% | 30 | 8.3(Min) | Wall Mount | Over Voltage|Short Circuit | 1@115VAC|0.5@230VAC | AC/DC | 1Year | 1.66 | Yes | 47 to 63 | 1 | IEC Male | Regulated | 60(Max)@230VAC | No | Box | 5% | 18 | |||||||||
SMM30-9-K-P6R
Plug-In Adapter Single-OUT 9V 3A 27W Box
|
|
CUI Inc | 外部插入适配器 | Plug-In Adapter Single-OUT 9V 3A 27W Box | Cylindrical Female | Black | 90 to 264 | 180mV(Max) | 4000VAC(Typ) | Fixed | 2.5x5.5 | Center Positive | 1% | 27 | 8.3(Min) | Wall Mount | Over Voltage|Short Circuit | 1@115VAC|0.5@230VAC | AC/DC | 1Year | 3 | Yes | 47 to 63 | 1 | IEC Male | Regulated | 60(Max)@230VAC | No | Box | 5% | 9 | |||||||||
SMM30-18-V-MUB
Plug-In Adapter Single-OUT 18V 1.66A 30W Box
|
|
CUI Inc | 外部插入适配器 | Plug-In Adapter Single-OUT 18V 1.66A 30W Box | Micro USB Type B | Black | 90 to 264 | 270mV(Max) | 4000VAC(Typ) | Fixed | 1% | 30 | 8.3(Min) | Wall Mount | Over Voltage|Short Circuit | 1@115VAC|0.5@230VAC | AC/DC | 1Year | 1.66 | Yes | 47 to 63 | 1 | IEC Male | Regulated | 60(Max)@230VAC | No | Box | 5% | 18 | |||||||||||
SMM30-18-4-P6
Plug-In Adapter Single-OUT 18V 1.66A 30W Box
|
|
CUI Inc | 外部插入适配器 | Plug-In Adapter Single-OUT 18V 1.66A 30W Box | Cylindrical Female | Black | 90 to 264 | 270mV(Max) | 4000VAC(Typ) | Fixed | 2.5x5.5 | Center Positive | 1% | 30 | 8.3(Min) | Wall Mount | Over Voltage|Short Circuit | 1@115VAC|0.5@230VAC | AC/DC | 1Year | 1.66 | Yes | 47 to 63 | 1 | IEC Male | Regulated | 60(Max)@230VAC | No | Box | 5% | 18 | |||||||||
SMM30-36-V-P6
Plug-In Adapter Single-OUT 36V 0.83A 30W Box
|
|
CUI Inc | 外部插入适配器 | Plug-In Adapter Single-OUT 36V 0.83A 30W Box | Cylindrical Female | Black | 90 to 264 | 360mV(Max) | 4000VAC(Typ) | Fixed | 2.5x5.5 | Center Positive | 1% | 30 | 8.3(Min) | Wall Mount | Over Voltage|Short Circuit | 1@115VAC|0.5@230VAC | AC/DC | 1Year | 0.83 | Yes | 47 to 63 | 1 | IEC Male | Regulated | 60(Max)@230VAC | No | Box | 5% | 36 | |||||||||
SMM30-36-V-P5
Plug-In Adapter Single-OUT 36V 0.83A 30W Box
|
|
CUI Inc | 外部插入适配器 | Plug-In Adapter Single-OUT 36V 0.83A 30W Box | Cylindrical Female | Black | 90 to 264 | 360mV(Max) | 4000VAC(Typ) | Fixed | 2.1x5.5 | Center Positive | 1% | 30 | 8.3(Min) | Wall Mount | Over Voltage|Short Circuit | 1@115VAC|0.5@230VAC | AC/DC | 1Year | 0.83 | Yes | 47 to 63 | 1 | IEC Male | Regulated | 60(Max)@230VAC | No | Box | 5% | 36 | |||||||||
SMM30-18-K-P5
Plug-In Adapter Single-OUT 18V 1.66A 30W Box
|
|
CUI Inc | 外部插入适配器 | Plug-In Adapter Single-OUT 18V 1.66A 30W Box | Cylindrical Female | Black | 90 to 264 | 270mV(Max) | 4000VAC(Typ) | Fixed | 2.1x5.5 | Center Positive | 1% | 30 | 8.3(Min) | Wall Mount | Over Voltage|Short Circuit | 1@115VAC|0.5@230VAC | AC/DC | 1Year | 1.66 | Yes | 47 to 63 | 1 | IEC Male | Regulated | 60(Max)@230VAC | No | Box | 5% | 18 | |||||||||
SMM30-6-V-P5
Plug-In Adapter Single-OUT 6V 4A 24W Box
|
|
CUI Inc | 外部插入适配器 | Plug-In Adapter Single-OUT 6V 4A 24W Box | Cylindrical Female | Black | 90 to 264 | 120mV(Max) | 4000VAC(Typ) | Fixed | 2.1x5.5 | Center Positive | 1% | 24 | 8.3(Min) | Wall Mount | Over Voltage|Short Circuit | 1@115VAC|0.5@230VAC | AC/DC | 1Year | 4 | Yes | 47 to 63 | 1 | IEC Male | Regulated | 60(Max)@230VAC | No | Box | 5% | 6 | |||||||||
SMM30-12-V-P6R
Plug-In Adapter Single-OUT 12V 3A 36W Box
|
|
CUI Inc | 外部插入适配器 | Plug-In Adapter Single-OUT 12V 3A 36W Box | Cylindrical Female | Black | 90 to 264 | 240mV(Max) | 4000VAC(Typ) | Fixed | 2.5x5.5 | Center Positive | 1% | 36 | 8.3(Min) | Wall Mount | Over Voltage|Short Circuit | 1@115VAC|0.5@230VAC | AC/DC | 1Year | 3 | Yes | 47 to 63 | 1 | IEC Male | Regulated | 60(Max)@230VAC | No | Box | 5% | 12 | |||||||||
SMM30-36-V-P6R
Plug-In Adapter Single-OUT 36V 0.83A 30W Box
|
|
CUI Inc | 外部插入适配器 | Plug-In Adapter Single-OUT 36V 0.83A 30W Box | Cylindrical Female | Black | 90 to 264 | 360mV(Max) | 4000VAC(Typ) | Fixed | 2.5x5.5 | Center Positive | 1% | 30 | 8.3(Min) | Wall Mount | Over Voltage|Short Circuit | 1@115VAC|0.5@230VAC | AC/DC | 1Year | 0.83 | Yes | 47 to 63 | 1 | IEC Male | Regulated | 60(Max)@230VAC | No | Box | 5% | 36 | |||||||||
SMM30-36-V-P5R
Plug-In Adapter Single-OUT 36V 0.83A 30W Box
|
|
CUI Inc | 外部插入适配器 | Plug-In Adapter Single-OUT 36V 0.83A 30W Box | Cylindrical Female | Black | 90 to 264 | 360mV(Max) | 4000VAC(Typ) | Fixed | 2.1x5.5 | Center Positive | 1% | 30 | 8.3(Min) | Wall Mount | Over Voltage|Short Circuit | 1@115VAC|0.5@230VAC | AC/DC | 1Year | 0.83 | Yes | 47 to 63 | 1 | IEC Male | Regulated | 60(Max)@230VAC | No | Box | 5% | 36 | |||||||||
SMM30-24-V-P6R
Plug-In Adapter Single-OUT 24V 1.5A 36W Box
|
|
CUI Inc | 外部插入适配器 | Plug-In Adapter Single-OUT 24V 1.5A 36W Box | Cylindrical Female | Black | 90 to 264 | 240mV(Max) | 4000VAC(Typ) | Fixed | 2.5x5.5 | Center Positive | 1% | 36 | 8.3(Min) | Wall Mount | Over Voltage|Short Circuit | 1@115VAC|0.5@230VAC | AC/DC | 1Year | 1.5 | Yes | 47 to 63 | 1 | IEC Male | Regulated | 60(Max)@230VAC | No | Box | 5% | 24 | |||||||||
SMM30-12-V-P5
Plug-In Adapter Single-OUT 12V 3A 36W Box
|
|
CUI Inc | 外部插入适配器 | Plug-In Adapter Single-OUT 12V 3A 36W Box | Cylindrical Female | Black | 90 to 264 | 240mV(Max) | 4000VAC(Typ) | Fixed | 2.1x5.5 | Center Positive | 1% | 36 | 8.3(Min) | Wall Mount | Over Voltage|Short Circuit | 1@115VAC|0.5@230VAC | AC/DC | 1Year | 3 | Yes | 47 to 63 | 1 | IEC Male | Regulated | 60(Max)@230VAC | No | Box | 5% | 12 | |||||||||
SMM30-12-4-P6
Plug-In Adapter Single-OUT 12V 3A 36W Box
|
|
CUI Inc | 外部插入适配器 | Plug-In Adapter Single-OUT 12V 3A 36W Box | Cylindrical Female | Black | 90 to 264 | 240mV(Max) | 4000VAC(Typ) | Fixed | 2.5x5.5 | Center Positive | 1% | 36 | 8.3(Min) | Wall Mount | Over Voltage|Short Circuit | 1@115VAC|0.5@230VAC | AC/DC | 1Year | 3 | Yes | 47 to 63 | 1 | IEC Male | Regulated | 60(Max)@230VAC | No | Box | 5% | 12 | |||||||||
SMM30-15-V-P6R
Plug-In Adapter Single-OUT 15V 2A 30W Box
|
|
CUI Inc | 外部插入适配器 | Plug-In Adapter Single-OUT 15V 2A 30W Box | Cylindrical Female | Black | 90 to 264 | 225mV(Max) | 4000VAC(Typ) | Fixed | 2.5x5.5 | Center Positive | 1% | 30 | 8.3(Min) | Wall Mount | Over Voltage|Short Circuit | 1@115VAC|0.5@230VAC | AC/DC | 1Year | 2 | Yes | 47 to 63 | 1 | IEC Male | Regulated | 60(Max)@230VAC | No | Box | 5% | 15 | |||||||||
SMM30-6-V-P5R
Plug-In Adapter Single-OUT 6V 4A 24W Box
|
|
CUI Inc | 外部插入适配器 | Plug-In Adapter Single-OUT 6V 4A 24W Box | Cylindrical Female | Black | 90 to 264 | 120mV(Max) | 4000VAC(Typ) | Fixed | 2.1x5.5 | Center Positive | 1% | 24 | 8.3(Min) | Wall Mount | Over Voltage|Short Circuit | 1@115VAC|0.5@230VAC | AC/DC | 1Year | 4 | Yes | 47 to 63 | 1 | IEC Male | Regulated | 60(Max)@230VAC | No | Box | 5% | 6 | |||||||||
SMM30-15-V-P5R
Plug-In Adapter Single-OUT 15V 2A 30W Box
|
|
CUI Inc | 外部插入适配器 | Plug-In Adapter Single-OUT 15V 2A 30W Box | Cylindrical Female | Black | 90 to 264 | 225mV(Max) | 4000VAC(Typ) | Fixed | 2.1x5.5 | Center Positive | 1% | 30 | 8.3(Min) | Wall Mount | Over Voltage|Short Circuit | 1@115VAC|0.5@230VAC | AC/DC | 1Year | 2 | Yes | 47 to 63 | 1 | IEC Male | Regulated | 60(Max)@230VAC | No | Box | 5% | 15 | |||||||||
SMM30-9-V-MUB
Plug-In Adapter Single-OUT 9V 3A 27W Box
|
|
CUI Inc | 外部插入适配器 | Plug-In Adapter Single-OUT 9V 3A 27W Box | Micro USB Type B | Black | 90 to 264 | 180mV(Max) | 4000VAC(Typ) | Fixed | 1% | 27 | 8.3(Min) | Wall Mount | Over Voltage|Short Circuit | 1@115VAC|0.5@230VAC | AC/DC | 1Year | 3 | Yes | 47 to 63 | 1 | IEC Male | Regulated | 60(Max)@230VAC | No | Box | 5% | 9 |