| 型号 | 价格 | 库存 | 供应商 | 类别 | 说明 | Typical Operating Supply Voltage - (V) | Minimum Operating Supply Voltage - (V) | Number of Bits per Word - (bit) | Supplier Package | Timing Type | Interface Type | Boot Block | Package Family Name | Number of Words | Location of Boot Block | Architecture | Programming Voltage - (V) | Block Organization | Maximum Operating Temperature - (°C) | Minimum Operating Temperature - (°C) | ROHS | Cell Type | Pin Count | Life Cycle | Density - (bit) | Maximum Programming Time - (ms) | Maximum Operating Frequency - (MHz) | Packaging | Maximum Access Time - (ns) | Maximum Erase Time - (s) | Address Width - (bit) | Maximum Supply Current - (mA) | Maximum Operating Supply Voltage - (V) | Density in Bits - (bit) |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
数据手册共有 47 产品: 查看
|
查看数据手册 |
不同的
|
SkyHigh | Flash | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | ||||||||
| S34ML01G204TFA010 SLC NAND Flash Parallel 3.3V 1G-bit 64M x 16 48-Pin TSOP-I Tray |
|
SkyHigh | Flash | SLC NAND Flash Parallel 3.3V 1G-bit 64M x 16 48-Pin TSOP-I Tray | 16 | TSOP-I | Asynchronous | Parallel | No | SO | 64M | Sectored | 2.7 to 3.6 | Symmetrical | Yes | SLC NAND | 48 | Obsolete | 1G | 0.7 | Tray | 0.01/Block | 27 | 30 | 1073741824 | |||||||||
|
S34ML01G200BHI503
SLC NAND Flash Parallel 3.3V 1G-bit 128M x 8 T/R
|
|
SkyHigh | Flash | SLC NAND Flash Parallel 3.3V 1G-bit 128M x 8 T/R | ||||||||||||||||||||||||||||||
|
S34ML01G200BHI903
SLC NAND Flash Parallel 3.3V 1G-bit 128M x 8 63-Pin BGA T/R
|
|
SkyHigh | Flash | SLC NAND Flash Parallel 3.3V 1G-bit 128M x 8 63-Pin BGA T/R | ||||||||||||||||||||||||||||||
|
S34ML04G204TFI010
SLC NAND Flash Parallel 3.3V 4G-bit 256M x 16 48-Pin TSOP-I Tray
|
|
SkyHigh | Flash | SLC NAND Flash Parallel 3.3V 4G-bit 256M x 16 48-Pin TSOP-I Tray | ||||||||||||||||||||||||||||||
|
S34ML04G204GHI013
SLC NAND Flash Parallel 3.3V 4G-bit 256M x 16 67-Pin BGA T/R
|
|
SkyHigh | Flash | SLC NAND Flash Parallel 3.3V 4G-bit 256M x 16 67-Pin BGA T/R | ||||||||||||||||||||||||||||||
|
S34ML04G204GHI010
SLC NAND Flash Parallel 3.3V 4G-bit 256M x 16 67-Pin BGA Tray
|
|
SkyHigh | Flash | SLC NAND Flash Parallel 3.3V 4G-bit 256M x 16 67-Pin BGA Tray | ||||||||||||||||||||||||||||||
|
S34ML04G200GHI003
SLC NAND Flash Parallel 3.3V 4G-bit 512M x 8 67-Pin BGA T/R
|
|
SkyHigh | Flash | SLC NAND Flash Parallel 3.3V 4G-bit 512M x 8 67-Pin BGA T/R | ||||||||||||||||||||||||||||||
|
S34ML04G200GHI000
SLC NAND Flash Parallel 3.3V 4G-bit 512M x 8 67-Pin BGA Tray
|
|
SkyHigh | Flash | SLC NAND Flash Parallel 3.3V 4G-bit 512M x 8 67-Pin BGA Tray | ||||||||||||||||||||||||||||||
|
S34ML02G204GHI000
SLC NAND Flash Parallel 3.3V 2G-bit 128M x 16 67-Pin BGA Tray
|
|
SkyHigh | Flash | SLC NAND Flash Parallel 3.3V 2G-bit 128M x 16 67-Pin BGA Tray | ||||||||||||||||||||||||||||||
|
S34ML02G204BHI010
SLC NAND Flash Parallel 3.3V 2G-bit 128M x 16 63-Pin BGA Tray
|
|
SkyHigh | Flash | SLC NAND Flash Parallel 3.3V 2G-bit 128M x 16 63-Pin BGA Tray | ||||||||||||||||||||||||||||||
|
S34ML02G200GHI003
SLC NAND Flash Parallel 3.3V 2G-bit 256M x 8 67-Pin BGA T/R
|
|
SkyHigh | Flash | SLC NAND Flash Parallel 3.3V 2G-bit 256M x 8 67-Pin BGA T/R | ||||||||||||||||||||||||||||||
|
S34ML02G200GHI000
SLC NAND Flash Parallel 3.3V 2G-bit 256M x 8 67-Pin BGA Tray
|
|
SkyHigh | Flash | SLC NAND Flash Parallel 3.3V 2G-bit 256M x 8 67-Pin BGA Tray | ||||||||||||||||||||||||||||||
| S34ML02G200TFB003 SLC NAND Flash Parallel 3.3V 2G-bit 256M x 8 48-Pin TSOP-I T/R Automotive AEC-Q100 |
|
SkyHigh | Flash | SLC NAND Flash Parallel 3.3V 2G-bit 256M x 8 48-Pin TSOP-I T/R Automotive AEC-Q100 | 8 | TSOP-I | Asynchronous | Parallel | No | SO | 256M | Sectored | 2.7 to 3.6 | Symmetrical | SLC NAND | 48 | 2G | 0.7 | Tape and Reel | 0.01/Block | 29 | 30 | 2147483648 | |||||||||||
| S34ML02G200TFB000 SLC NAND Flash Parallel 3.3V 2G-bit 256M x 8 48-Pin TSOP-I Tray Automotive AEC-Q100 |
|
SkyHigh | Flash | SLC NAND Flash Parallel 3.3V 2G-bit 256M x 8 48-Pin TSOP-I Tray Automotive AEC-Q100 | 8 | TSOP-I | Asynchronous | Parallel | No | SO | 256M | Sectored | 2.7 to 3.6 | Symmetrical | Yes | SLC NAND | 48 | Active | 2G | 0.7 | Tray | 0.01/Block | 29 | 30 | 2147483648 | |||||||||
| S34ML02G200BHA000 SLC NAND Flash Parallel 3.3V 2G-bit 256M x 8 63-Pin BGA Tray Automotive AEC-Q100 |
|
SkyHigh | Flash | SLC NAND Flash Parallel 3.3V 2G-bit 256M x 8 63-Pin BGA Tray Automotive AEC-Q100 | 8 | BGA | Asynchronous | Parallel | No | BGA | 256M | Sectored | 2.7 to 3.6 | Symmetrical | Yes | SLC NAND | 63 | Active | 2G | 0.7 | Tray | 0.01/Block | 29 | 30 | 2147483648 | |||||||||
| S34ML02G200TFA003 SLC NAND Flash Parallel 3.3V 2G-bit 256M x 8 48-Pin TSOP-I T/R Automotive AEC-Q100 |
|
SkyHigh | Flash | SLC NAND Flash Parallel 3.3V 2G-bit 256M x 8 48-Pin TSOP-I T/R Automotive AEC-Q100 | 8 | TSOP-I | Asynchronous | Parallel | No | SO | 256M | Sectored | 2.7 to 3.6 | Symmetrical | SLC NAND | 48 | 2G | 0.7 | Tape and Reel | 0.01/Block | 29 | 30 | 2147483648 | |||||||||||
| S34ML02G200BHA000 SLC NAND Flash Parallel 3.3V 2G-bit 256M x 8 63-Pin BGA Tray Automotive AEC-Q100 |
|
SkyHigh | Flash | SLC NAND Flash Parallel 3.3V 2G-bit 256M x 8 63-Pin BGA Tray Automotive AEC-Q100 | 8 | BGA | Asynchronous | Parallel | No | BGA | 256M | Sectored | 2.7 to 3.6 | Symmetrical | Yes | SLC NAND | 63 | Active | 2G | 0.7 | Tray | 0.01/Block | 29 | 30 | 2147483648 | |||||||||
| S34ML02G200TFB000 SLC NAND Flash Parallel 3.3V 2G-bit 256M x 8 48-Pin TSOP-I Tray Automotive AEC-Q100 |
|
SkyHigh | Flash | SLC NAND Flash Parallel 3.3V 2G-bit 256M x 8 48-Pin TSOP-I Tray Automotive AEC-Q100 | 8 | TSOP-I | Asynchronous | Parallel | No | SO | 256M | Sectored | 2.7 to 3.6 | Symmetrical | Yes | SLC NAND | 48 | Active | 2G | 0.7 | Tray | 0.01/Block | 29 | 30 | 2147483648 | |||||||||
|
S34ML01G204GHI013
SLC NAND Flash Parallel 3.3V 1G-bit 64M x 16 67-Pin BGA T/R
|
|
SkyHigh | Flash | SLC NAND Flash Parallel 3.3V 1G-bit 64M x 16 67-Pin BGA T/R | ||||||||||||||||||||||||||||||
| S34ML01G200GHI000 SLC NAND Flash Parallel 3.3V 1G-bit 128M x 8 67-Pin BGA Tray |
|
SkyHigh | Flash | SLC NAND Flash Parallel 3.3V 1G-bit 128M x 8 67-Pin BGA Tray | 8 | BGA | Asynchronous | Parallel | No | BGA | 128M | Sectored | 2.7 to 3.6 | Symmetrical | Yes | SLC NAND | 67 | Obsolete | 1G | 0.7 | Tray | 0.01/Block | 28 | 30 | 1073741824 | |||||||||
| S34ML01G200GHI000 SLC NAND Flash Parallel 3.3V 1G-bit 128M x 8 67-Pin BGA Tray |
|
SkyHigh | Flash | SLC NAND Flash Parallel 3.3V 1G-bit 128M x 8 67-Pin BGA Tray | 8 | BGA | Asynchronous | Parallel | No | BGA | 128M | Sectored | 2.7 to 3.6 | Symmetrical | Yes | SLC NAND | 67 | Obsolete | 1G | 0.7 | Tray | 0.01/Block | 28 | 30 | 1073741824 | |||||||||
|
S34ML04G204GHI003
SLC NAND Flash Parallel 3.3V 4G-bit 256M x 16 67-Pin BGA T/R
|
|
SkyHigh | Flash | SLC NAND Flash Parallel 3.3V 4G-bit 256M x 16 67-Pin BGA T/R | ||||||||||||||||||||||||||||||
|
S34ML01G204GHI003
SLC NAND Flash Parallel 3.3V 1G-bit 64M x 16 67-Pin BGA T/R
|
|
SkyHigh | Flash | SLC NAND Flash Parallel 3.3V 1G-bit 64M x 16 67-Pin BGA T/R | ||||||||||||||||||||||||||||||
|
S34ML01G204BHI013
SLC NAND Flash Parallel 3.3V 1G-bit 64M x 16 63-Pin BGA T/R
|
|
SkyHigh | Flash | SLC NAND Flash Parallel 3.3V 1G-bit 64M x 16 63-Pin BGA T/R | ||||||||||||||||||||||||||||||
|
S34ML04G204TFI013
SLC NAND Flash Parallel 3.3V 4G-bit 256M x 16 48-Pin TSOP-I T/R
|
|
SkyHigh | Flash | SLC NAND Flash Parallel 3.3V 4G-bit 256M x 16 48-Pin TSOP-I T/R |