| 型号 | 价格 | 库存 | 供应商 | 类别 | 说明 | Impedance - (Ohm) | Maximum Product Length - (mm) | Inductance Test Frequency - (Hz) | Maximum DC Current - (A) | Protection Style | Inductance - (H) | Maximum Product Diameter - (mm) | Maximum Product Height - (mm) | Technology | Core Material | Maximum Saturation Current - (A) | Minimum Quality Factor | Case Size | Typical Temperature Rise - (°C) | Maximum Operating Temperature - (°C) | Tolerance | Minimum Operating Temperature - (°C) | Minimum Self Resonant Frequency - (Hz) | Maximum Product Depth - (mm) | ROHS | Mounting | Maximum DC Resistance - (Ohm) | Inductance Decrease Percentage @ Isat - (%) | Quality Test Frequency - (Hz) | Life Cycle | Number of Terminals | Type | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
数据手册共有 1 产品: 查看
|
查看数据手册 |
不同的
|
TRACO Electronic AG | 表面贴装电感器 | Inductor Power Wirewound 22uH 20% 100KHz 0.68A 0.378Ohm DCR | 5 | 100K | 0.68 | 22u | 3.7 | Wirewound | 20% | 4.5 | Yes | Surface Mount | 0.378 | Active | 2 | Power | ||||||||||||||
TCK-132
Inductor Power Wirewound 22uH 20% 100KHz 0.68A 0.378Ohm DCR
|
|
TRACO Electronic AG | 表面贴装电感器 | Inductor Power Wirewound 22uH 20% 100KHz 0.68A 0.378Ohm DCR | 5 | 100K | 0.68 | 22u | 3.7 | Wirewound | 20% | 4.5 | Yes | Surface Mount | 0.378 | Active | 2 | Power |