| 型号 | 价格 | 库存 | 供应商 | 类别 | 说明 | RMS On-State Current - (A) | Repetitive Peak Off-State Current - (mA) | Maximum Operating Temperature - (°C) | Operating Junction Temperature - (°C) | Rated Average On-State Current - (A) | Minimum Operating Temperature - (°C) | Maximum Rate of Rise of On-State Current - (A/us) | Repetitive Peak Reverse Voltage - (V) | Standard Package Name | ROHS | Pin Count | Maximum Rate of Rise of Off-State Voltage - (V/us) | Supplier Package | Life Cycle | Maximum Holding Current - (mA) | Maximum Gate Trigger Current - (mA) | Repetitive Peak Forward Blocking Voltage - (V) | Surge Current Rating - (A) | Peak On-State Voltage - (V) | Maximum Gate Peak Inverse Voltage - (V) | Maximum Gate Trigger Voltage - (V) | Package Family Name |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
数据手册共有 3 产品: 查看
|
查看数据手册 |
不同的
|
Semikron | Silicon Controlled Rectifiers - SCRs | 不同的 | 不同的 | 696 | 不同的 | 不同的 | Yes | 3 | 不同的 | Case B-10 | Active | 500 | 200(Min) | 不同的 | 1.65@2400A | 3 | ||||||||
| SKT7 60/12E Thyristor SCR 1.2KV 15KA 3-Pin Case B-10 |
|
Semikron | Silicon Controlled Rectifiers - SCRs | Thyristor SCR 1.2KV 15KA 3-Pin Case B-10 | 80 | 696 | 1200 | Yes | 3 | Case B-10 | Active | 500 | 200(Min) | 1200 | 1.65@2400A | 3 | |||||||||||
| SKT7 60/18E Thyristor SCR 1.8KV 15KA 3-Pin Case B-10 |
|
Semikron | Silicon Controlled Rectifiers - SCRs | Thyristor SCR 1.8KV 15KA 3-Pin Case B-10 | 10 | 696 | 1800 | Yes | 3 | Case B-10 | Active | 500 | 200(Min) | 1800 | 1.65@2400A | 3 | |||||||||||
| SKT760/16E Thyristor SCR 1.6KV 15KA 3-Pin Case B-10 |
|
Semikron | Silicon Controlled Rectifiers - SCRs | Thyristor SCR 1.6KV 15KA 3-Pin Case B-10 | 80 | 696 | 125 | 1600 | Yes | 3 | 1000 | Case B-10 | Active | 500 | 200(Min) | 1600 | 1.65@2400A | 3 |