| 型号 | 价格 | 库存 | 供应商 | 类别 | 说明 | Tolerance - (%) | Output Connector Type | Ripple and Noise | Minimum Isolation Voltage | Maximum AC Input Voltage - (V) | Output Type | Efficiency - (%) | Maximum DC Input Voltage - (V) | Configurable | Minimum AC Input Voltage - (V) | Supplier Package | Line Regulation | Maximum Output Power - (W) | Style | Typical AC Input Voltage - (V) | Maximum Input Current - (A) | Package Family Name | Input/Output Type | Warranty | Maximum Output Current - (A) | Agency Approvals | Maximum Operating Temperature - (°C) | Medical Application | Minimum Operating Temperature - (°C) | ROHS | Input Frequency - (Hz) | Number of Outputs | Input Connector Type | Pin Count | Typical DC Input Voltage - (V) | Type | Life Cycle | Power Indicator | Packaging | Minimum DC Input Voltage - (V) | Load Regulation | Output Voltage - (V) |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
数据手册共有 8 产品: 查看
|
查看数据手册 |
不同的
|
RECOM Power | 交流至直流电源供应器 | 不同的 | ±2 | 1%(Max) | 4200VAC | 305 | Fixed | 不同的 | 430 | 85 | 0.5% | 4 | Encapsulated | 100|277 | 0.09 | 3Year | 不同的 | Yes | 47 to 63 | 1 | PC Pins | 不同的 | Regulated | Active | No | 120 | 1% | 不同的 | |||||||||||
RAC04NE-12SK/277/W
AC/DC Power Supply Single-OUT 12V 0.33A 4W Tray
|
库存
140
$7.519
每个
|
RECOM Power | 交流至直流电源供应器 | AC/DC Power Supply Single-OUT 12V 0.33A 4W Tray | ±2 | 1%(Max) | 4200VAC | 305 | Fixed | 80(Typ) | 430 | 85 | 0.5% | 4 | Encapsulated | 100|277 | 0.09 | 3Year | 0.33(Typ) | Yes | 47 to 63 | 1 | PC Pins | Regulated | Active | No | 120 | 1% | 12 | |||||||||||||
RAC04NE-24SK/277
AC/DC Power Supply Single-OUT 24V 0.167A 4W 5-Pin Tube
|
库存
120
$6.4715
每个
|
RECOM Power | 交流至直流电源供应器 | AC/DC Power Supply Single-OUT 24V 0.167A 4W 5-Pin Tube | ±2 | 1%(Max) | 4200VAC | 305 | Fixed | 79(Typ) | 430 | 85 | 0.5% | 4 | Encapsulated | 100|277 | 0.09 | 3Year | 0.167(Typ) | Yes | 47 to 63 | 1 | PC Pins | 5 | Regulated | Active | No | 120 | 1% | 24 | ||||||||||||
RAC04NE-12SK/277
AC/DC Power Supply Single-OUT 12V 0.33A 4W 5-Pin Tube
|
库存
120
$5.6413
每个
|
RECOM Power | 交流至直流电源供应器 | AC/DC Power Supply Single-OUT 12V 0.33A 4W 5-Pin Tube | ±2 | 1%(Max) | 4200VAC | 305 | Fixed | 80(Typ) | 430 | 85 | 0.5% | 4 | Encapsulated | 100|277 | 0.09 | 3Year | 0.33(Typ) | Yes | 47 to 63 | 1 | PC Pins | 5 | Regulated | Active | No | 120 | 1% | 12 | ||||||||||||
RAC04NE-15SK/277
AC/DC Power Supply Single-OUT 15V 0.267A 4W 5-Pin Tube
|
库存
48
$5.6413
每个
|
RECOM Power | 交流至直流电源供应器 | AC/DC Power Supply Single-OUT 15V 0.267A 4W 5-Pin Tube | ±2 | 1%(Max) | 4200VAC | 305 | Fixed | 81(Typ) | 430 | 85 | 0.5% | 4 | Encapsulated | 100|277 | 0.09 | 3Year | 0.267(Typ) | Yes | 47 to 63 | 1 | PC Pins | 5 | Regulated | Active | No | 120 | 1% | 15 | ||||||||||||
RAC04NE-05SK/277
AC/DC Power Supply Single-OUT 5V 0.8A 4W 5-Pin Tube
|
库存
120
$5.6413
每个
|
RECOM Power | 交流至直流电源供应器 | AC/DC Power Supply Single-OUT 5V 0.8A 4W 5-Pin Tube | ±2 | 1%(Max) | 4200VAC | 305 | Fixed | 75(Typ) | 430 | 85 | 0.5% | 4 | Encapsulated | 100|277 | 0.09 | 3Year | 0.8(Typ) | Yes | 47 to 63 | 1 | PC Pins | 5 | Regulated | Active | No | 120 | 1% | 5 | ||||||||||||
RAC04NE-05SK/277/W
AC/DC Power Supply Single-OUT 5V 0.8A 4W 4-Pin Tray
|
库存
15
从 $7.9228 到 $8.0748
每个
|
RECOM Power | 交流至直流电源供应器 | AC/DC Power Supply Single-OUT 5V 0.8A 4W 4-Pin Tray | ±2 | 1%(Max) | 4200VAC | 305 | Fixed | 75(Typ) | 430 | 85 | 0.5% | 4 | Encapsulated | 100|277 | 0.09 | 3Year | 0.8(Typ) | Yes | 47 to 63 | 1 | PC Pins | 4 | Regulated | Active | No | 120 | 1% | 5 | ||||||||||||
RAC04NE-09SK/277
AC/DC Power Supply Single-OUT 9V 0.44A 4W 5-Pin Tube
|
库存
36
$6.5736
每个
|
RECOM Power | 交流至直流电源供应器 | AC/DC Power Supply Single-OUT 9V 0.44A 4W 5-Pin Tube | ±2 | 1%(Max) | 4200VAC | 305 | Fixed | 78(Typ) | 430 | 85 | 0.5% | 4 | Encapsulated | 100|277 | 0.09 | 3Year | 0.44(Typ) | Yes | 47 to 63 | 1 | PC Pins | 5 | Regulated | Active | No | 120 | 1% | 9 | ||||||||||||
RAC04NE-24SK/277/W
AC/DC Power Supply Single-OUT 24V 0.167A 4W Tray
|
库存
27
从 $8.2637 到 $8.8492
每个
|
RECOM Power | 交流至直流电源供应器 | AC/DC Power Supply Single-OUT 24V 0.167A 4W Tray | ±2 | 1%(Max) | 4200VAC | 305 | Fixed | 79(Typ) | 430 | 85 | 0.5% | 4 | Encapsulated | 100|277 | 0.09 | 3Year | 0.167(Typ) | Yes | 47 to 63 | 1 | PC Pins | Regulated | Active | No | 120 | 1% | 24 |