| 型号 | 价格 | 库存 | 供应商 | 类别 | 说明 | Output Connector Type | Adapter Color | Input Voltage - (V) | Ripple and Noise | Minimum Isolation Voltage | Output Type | Efficiency - (%) | Output Connector Diameters - (mm) | Output Connector Polarity | Supplier Package | Line Regulation | Maximum Output Power - (W) | Typical Hold-Up Time - (ms) | Style | Protection | Maximum Input Current - (A) | Package Family Name | Input/Output Type | Warranty | Maximum Output Current - (A) | Agency Approvals | Maximum Operating Temperature - (°C) | Minimum Operating Temperature - (°C) | ROHS | Input Frequency - (Hz) | Number of Outputs | Input Connector Type | Pin Count | Type | Life Cycle | Typical Inrush Current - (A) | Power Indicator | Packaging | Load Regulation | Output Voltage - (V) |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
数据手册共有 49 产品: 查看
|
查看数据手册 |
不同的
|
CUI Inc | 外部插入适配器 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | |||||||||||
SMI6-12-V-P5
Plug-In Adapter Single-OUT 12V 0.5A 6W
|
|
CUI Inc | 外部插入适配器 | Plug-In Adapter Single-OUT 12V 0.5A 6W | Cylindrical Female | Black | 90 to 264 | 200mV(Max) | 3000VAC(Typ) | Fixed | 2.1x5.5 | Center Positive | 1%(Typ) | 6 | Wall Mount | Over Voltage|Short Circuit | 0.3 | AC/DC | 1Year | 0.5 | Yes | 47 to 63 | 1 | Regulated | Obsolete | No | 5%(Typ) | 12 | ||||||||||||
SMI6-15-V-P6R
Plug-In Adapter Single-OUT 15V 0.4A 6W
|
|
CUI Inc | 外部插入适配器 | Plug-In Adapter Single-OUT 15V 0.4A 6W | Cylindrical Female | Black | 90 to 264 | 200mV(Max) | 4242VDC(Typ) | Fixed | 2.5x5.5 | Center Positive | 1%(Typ) | 6 | Wall Mount | Over Voltage|Short Circuit | 0.3 | AC/DC | 1Year | 0.4 | Yes | 47 to 63 | 1 | Regulated | Obsolete | No | 5%(Typ) | 15 | ||||||||||||
SMI6-5-V-P5
Plug-In Adapter Single-OUT 5V 1.2A 6W
|
|
CUI Inc | 外部插入适配器 | Plug-In Adapter Single-OUT 5V 1.2A 6W | Cylindrical Female | Black | 90 to 264 | 150mV(Max) | 3000VAC(Typ) | Fixed | 2.1x5.5 | Center Positive | 1%(Typ) | 6 | Wall Mount | Over Voltage|Short Circuit | 0.3 | AC/DC | 1Year | 1.2 | Yes with Exemption | 47 to 63 | 1 | Regulated | Obsolete | No | 6%(Typ) | 5 | ||||||||||||
SMI6-5.95-V-P6R
Plug-In Adapter Single-OUT 5.95V 1A 6W
|
|
CUI Inc | 外部插入适配器 | Plug-In Adapter Single-OUT 5.95V 1A 6W | Cylindrical Female | Black | 90 to 264 | 150mV(Max) | 4242VDC(Typ) | Fixed | 2.5x5.5 | Center Positive | 1%(Typ) | 6 | Wall Mount | Over Voltage|Short Circuit | 0.3 | AC/DC | 1Year | 1 | Yes | 47 to 63 | 1 | Regulated | Obsolete | No | 5%(Typ) | 5.95 | ||||||||||||
|
SMI6-5-V-ST
External Plug In Adapter
|
|
CUI Inc | 外部插入适配器 | External Plug In Adapter | ||||||||||||||||||||||||||||||||||||
|
SMI6-9-V-ST
External Plug In Adapter
|
|
CUI Inc | 外部插入适配器 | External Plug In Adapter | ||||||||||||||||||||||||||||||||||||
SMI6-5.95-K-P6
Plug-In Adapter Single-OUT 5.95V 1A 6W
|
|
CUI Inc | 外部插入适配器 | Plug-In Adapter Single-OUT 5.95V 1A 6W | Cylindrical Female | Black | 90 to 264 | 150mV(Max) | 4242VDC(Typ) | Fixed | 2.5x5.5 | Center Positive | 1%(Typ) | 6 | Wall Mount | Over Voltage|Short Circuit | 0.3 | AC/DC | 1Year | 1 | Yes | 47 to 63 | 1 | Regulated | Obsolete | No | 5%(Typ) | 5.95 | ||||||||||||
SMI6-12-V-P6
Plug-In Adapter Single-OUT 12V 0.5A 6W
|
|
CUI Inc | 外部插入适配器 | Plug-In Adapter Single-OUT 12V 0.5A 6W | Cylindrical Female | Black | 90 to 264 | 200mV(Max) | 4242VDC(Typ) | Fixed | 2.5x5.5 | Center Positive | 1%(Typ) | 6 | Wall Mount | Over Voltage|Short Circuit | 0.3 | AC/DC | 1Year | 0.5 | Yes | 47 to 63 | 1 | Regulated | Obsolete | No | 5%(Typ) | 12 | ||||||||||||
SMI6-9-V-P5
Plug-In Adapter Single-OUT 9V 0.67A 6W
|
|
CUI Inc | 外部插入适配器 | Plug-In Adapter Single-OUT 9V 0.67A 6W | Cylindrical Female | Black | 90 to 264 | 150mV(Max) | 4242VDC(Typ) | Fixed | 2.1x5.5 | Center Positive | 3%(Typ) | 6 | Wall Mount | Over Voltage|Short Circuit | 0.3 | AC/DC | 1Year | 0.67 | Yes | 47 to 63 | 1 | Regulated | Obsolete | No | 5%(Typ) | 9 | ||||||||||||
SMI6-5-V-P6
Plug-In Adapter Single-OUT 5V 1.2A 6W
|
|
CUI Inc | 外部插入适配器 | Plug-In Adapter Single-OUT 5V 1.2A 6W | Cylindrical Female | Black | 90 to 264 | 150mV(Max) | 4242VDC(Typ) | Fixed | 2.5x5.5 | Center Positive | 3%(Typ) | 6 | Wall Mount | Over Voltage|Short Circuit | 0.3 | AC/DC | 1Year | 1.2 | Yes with Exemption | 47 to 63 | 1 | Regulated | Obsolete | No | 5%(Typ) | 5 | ||||||||||||
SMI6-12-K-P6
Plug-In Adapter Single-OUT 12V 0.5A 6W
|
|
CUI Inc | 外部插入适配器 | Plug-In Adapter Single-OUT 12V 0.5A 6W | Cylindrical Female | Black | 90 to 264 | 200mV(Max) | 4242VDC(Typ) | Fixed | 2.5x5.5 | Center Positive | 1%(Typ) | 6 | Wall Mount | Over Voltage|Short Circuit | 0.3 | AC/DC | 1Year | 0.5 | Yes | 47 to 63 | 1 | Regulated | Obsolete | No | 5%(Typ) | 12 | ||||||||||||
SMI6-12-K-P5R
Plug-In Adapter Single-OUT 12V 0.5A 6W
|
|
CUI Inc | 外部插入适配器 | Plug-In Adapter Single-OUT 12V 0.5A 6W | Cylindrical Female | Black | 90 to 264 | 200mV(Max) | 4242VDC(Typ) | Fixed | 2.1x5.5 | Center Positive | 1%(Typ) | 6 | Wall Mount | Over Voltage|Short Circuit | 0.3 | AC/DC | 1Year | 0.5 | Yes | 47 to 63 | 1 | Regulated | Obsolete | No | 5%(Typ) | 12 | ||||||||||||
SMI6-5-V-P12
Plug-In Adapter Single-OUT 5V 1.2A 6W
|
|
CUI Inc | 外部插入适配器 | Plug-In Adapter Single-OUT 5V 1.2A 6W | Cylindrical Female | Black | 90 to 264 | 150mV(Max) | 4242VDC(Typ) | Fixed | Center Positive | 3%(Typ) | 6 | Wall Mount | Over Voltage|Short Circuit | 0.3 | AC/DC | 1Year | 1.2 | Yes | 47 to 63 | 1 | Regulated | Obsolete | No | 5%(Typ) | 5 | |||||||||||||
SMI6-15-K-P5
Plug-In Adapter Single-OUT 15V 0.4A 6W
|
|
CUI Inc | 外部插入适配器 | Plug-In Adapter Single-OUT 15V 0.4A 6W | Cylindrical Female | Black | 90 to 264 | 200mV(Max) | 4242VDC(Typ) | Fixed | 2.1x5.5 | Center Positive | 1%(Typ) | 6 | Wall Mount | Over Voltage|Short Circuit | 0.3 | AC/DC | 1Year | 0.4 | Yes | 47 to 63 | 1 | Regulated | Obsolete | No | 5%(Typ) | 15 | ||||||||||||
SMI6-5.95-K-P6R
Plug-In Adapter Single-OUT 5.95V 1A 6W
|
|
CUI Inc | 外部插入适配器 | Plug-In Adapter Single-OUT 5.95V 1A 6W | Cylindrical Female | Black | 90 to 264 | 150mV(Max) | 4242VDC(Typ) | Fixed | 2.5x5.5 | Center Positive | 1%(Typ) | 6 | Wall Mount | Over Voltage|Short Circuit | 0.3 | AC/DC | 1Year | 1 | Yes | 47 to 63 | 1 | Regulated | Obsolete | No | 5%(Typ) | 5.95 | ||||||||||||
SMI6-9-K-P5R
Plug-In Adapter Single-OUT 9V 0.67A 6W
|
|
CUI Inc | 外部插入适配器 | Plug-In Adapter Single-OUT 9V 0.67A 6W | Cylindrical Female | Black | 90 to 264 | 150mV(Max) | 4242VDC(Typ) | Fixed | 2.1x5.5 | Center Positive | 3%(Typ) | 6 | Wall Mount | Over Voltage|Short Circuit | 0.3 | AC/DC | 1Year | 0.67 | Yes | 47 to 63 | 1 | Regulated | Obsolete | No | 5%(Typ) | 9 | ||||||||||||
SMI6-5-K-P5
Plug-In Adapter Single-OUT 5V 1.2A 6W
|
|
CUI Inc | 外部插入适配器 | Plug-In Adapter Single-OUT 5V 1.2A 6W | Cylindrical Female | Black | 90 to 264 | 150mV(Max) | 4242VDC(Typ) | Fixed | 2.1x5.5 | Center Positive | 3%(Typ) | 6 | Wall Mount | Over Voltage|Short Circuit | 0.3 | AC/DC | 1Year | 1.2 | Yes | 47 to 63 | 1 | Regulated | Obsolete | No | 5%(Typ) | 5 | ||||||||||||
SMI6-5.95-V-P5R
Plug-In Adapter Single-OUT 5.95V 1A 6W
|
|
CUI Inc | 外部插入适配器 | Plug-In Adapter Single-OUT 5.95V 1A 6W | Cylindrical Female | Black | 90 to 264 | 150mV(Max) | 4242VDC(Typ) | Fixed | 2.1x5.5 | Center Positive | 1%(Typ) | 6 | Wall Mount | Over Voltage|Short Circuit | 0.3 | AC/DC | 1Year | 1 | Yes | 47 to 63 | 1 | Regulated | Obsolete | No | 5%(Typ) | 5.95 | ||||||||||||
SMI6-12-K-P5
Plug-In Adapter Single-OUT 12V 0.5A 6W
|
|
CUI Inc | 外部插入适配器 | Plug-In Adapter Single-OUT 12V 0.5A 6W | Cylindrical Female | Black | 90 to 264 | 200mV(Max) | 4242VDC(Typ) | Fixed | 2.1x5.5 | Center Positive | 1%(Typ) | 6 | Wall Mount | Over Voltage|Short Circuit | 0.3 | AC/DC | 1Year | 0.5 | Yes | 47 to 63 | 1 | Regulated | Obsolete | No | 5%(Typ) | 12 | ||||||||||||
SMI6-5.95-V-P5
Plug-In Adapter Single-OUT 5.95V 1A 6W
|
|
CUI Inc | 外部插入适配器 | Plug-In Adapter Single-OUT 5.95V 1A 6W | Cylindrical Female | Black | 90 to 264 | 150mV(Max) | 4242VDC(Typ) | Fixed | 2.1x5.5 | Center Positive | 1%(Typ) | 6 | Wall Mount | Over Voltage|Short Circuit | 0.3 | AC/DC | 1Year | 1 | Yes | 47 to 63 | 1 | Regulated | Obsolete | No | 5%(Typ) | 5.95 | ||||||||||||
SMI6-9-V-P7
Plug-In Adapter Single-OUT 9V 0.67A 6W
|
|
CUI Inc | 外部插入适配器 | Plug-In Adapter Single-OUT 9V 0.67A 6W | Cylindrical Female | Black | 90 to 264 | 150mV(Max) | 3000VAC(Typ) | Fixed | 1.35x3.5 | Center Positive | 1%(Typ) | 6 | Wall Mount | Over Voltage|Short Circuit | 0.3 | AC/DC | 1Year | 0.67 | 47 to 63 | 1 | Regulated | Obsolete | No | 5%(Typ) | 9 | |||||||||||||
SMI6-5-V-P5R
Plug-In Adapter Single-OUT 5V 1.2A 6W
|
|
CUI Inc | 外部插入适配器 | Plug-In Adapter Single-OUT 5V 1.2A 6W | Cylindrical Female | Black | 90 to 264 | 150mV(Max) | 4242VDC(Typ) | Fixed | 2.1x5.5 | Center Positive | 3%(Typ) | 6 | Wall Mount | Over Voltage|Short Circuit | 0.3 | AC/DC | 1Year | 1.2 | Yes | 47 to 63 | 1 | Regulated | Obsolete | No | 5%(Typ) | 5 | ||||||||||||
SMI6-15-K-P6
Plug-In Adapter Single-OUT 15V 0.4A 6W
|
|
CUI Inc | 外部插入适配器 | Plug-In Adapter Single-OUT 15V 0.4A 6W | Cylindrical Female | Black | 90 to 264 | 200mV(Max) | 4242VDC(Typ) | Fixed | 2.5x5.5 | Center Positive | 1%(Typ) | 6 | Wall Mount | Over Voltage|Short Circuit | 0.3 | AC/DC | 1Year | 0.4 | Yes | 47 to 63 | 1 | Regulated | Obsolete | No | 5%(Typ) | 15 | ||||||||||||
SMI6-5-K-P6R
Plug-In Adapter Single-OUT 5V 1.2A 6W
|
|
CUI Inc | 外部插入适配器 | Plug-In Adapter Single-OUT 5V 1.2A 6W | Cylindrical Female | Black | 90 to 264 | 150mV(Max) | 4242VDC(Typ) | Fixed | 2.5x5.5 | Center Positive | 3%(Typ) | 6 | Wall Mount | Over Voltage|Short Circuit | 0.3 | AC/DC | 1Year | 1.2 | Yes | 47 to 63 | 1 | Regulated | Obsolete | No | 5%(Typ) | 5 | ||||||||||||
SMI6-12-K-P6R
Plug-In Adapter Single-OUT 12V 0.5A 6W
|
|
CUI Inc | 外部插入适配器 | Plug-In Adapter Single-OUT 12V 0.5A 6W | Cylindrical Female | Black | 90 to 264 | 200mV(Max) | 4242VDC(Typ) | Fixed | 2.5x5.5 | Center Positive | 1%(Typ) | 6 | Wall Mount | Over Voltage|Short Circuit | 0.3 | AC/DC | 1Year | 0.5 | Yes | 47 to 63 | 1 | Regulated | Obsolete | No | 5%(Typ) | 12 |