| 型号 | 价格 | 库存 | 供应商 | 类别 | 说明 | Impedance - (Ohm) | Maximum Product Length - (mm) | Inductance Test Frequency - (Hz) | Maximum DC Current - (A) | Protection Style | Inductance - (H) | Maximum Product Diameter - (mm) | Maximum Product Height - (mm) | Technology | Core Material | Maximum Saturation Current - (A) | Minimum Quality Factor | Case Size | Typical Temperature Rise - (°C) | Maximum Operating Temperature - (°C) | Tolerance | Minimum Operating Temperature - (°C) | Minimum Self Resonant Frequency - (Hz) | Maximum Product Depth - (mm) | ROHS | Mounting | Inductance Decrease Percentage @ Isat - (%) | Maximum DC Resistance - (Ohm) | Quality Test Frequency - (Hz) | Life Cycle | Number of Terminals | Type | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
数据手册共有 282 产品: 查看
|
查看数据手册 |
不同的
|
FASTRON GmbH | 表面贴装电感器 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | |||||||
|
1206AS-3N3J-05
Inductor RF Chip Molded/Unshielded Wirewound 0.0033uH 5% 100MHz 30Q-Factor Ceramic 1A 0.05Ohm DCR 1206 Automotive AEC-Q200
|
|
FASTRON GmbH | 表面贴装电感器 | Inductor RF Chip Molded/Unshielded Wirewound 0.0033uH 5% 100MHz 30Q-Factor Ceramic 1A 0.05Ohm DCR 1206 Automotive AEC-Q200 | |||||||||||||||||||||||||||||
|
1206AS-039J-05
Inductor RF Chip Molded/Unshielded Wirewound 0.039uH 5% 100MHz 64Q-Factor Ceramic 1A 0.12Ohm DCR 1206 Automotive AEC-Q200
|
|
FASTRON GmbH | 表面贴装电感器 | Inductor RF Chip Molded/Unshielded Wirewound 0.039uH 5% 100MHz 64Q-Factor Ceramic 1A 0.12Ohm DCR 1206 Automotive AEC-Q200 | |||||||||||||||||||||||||||||
1206AS-1R2J-01
Inductor RF Chip Molded/Unshielded Wirewound 1.2uH 5% 35MHz 45Q-Factor Ceramic 0.3A 3.2Ohm DCR 1206 T/R Automotive AEC-Q200
|
|
FASTRON GmbH | 表面贴装电感器 | Inductor RF Chip Molded/Unshielded Wirewound 1.2uH 5% 35MHz 45Q-Factor Ceramic 0.3A 3.2Ohm DCR 1206 T/R Automotive AEC-Q200 | 4 | 35M | 0.3 | Molded/Unshielded | 1.2u | 1.5 | Wirewound | Ceramic | 45 | 1206 | 5% | 380M(Typ) | 2.5 | Yes | Surface Mount | 3.2 | 150M | Active | 2 | RF Chip | Tape and Reel | ||||||||
1206AS-022J-01
Inductor RF Chip Molded/Unshielded Wirewound 0.022uH 5% 100MHz 52Q-Factor Ceramic 1A 0.1Ohm DCR 1206 T/R Automotive AEC-Q200
|
|
FASTRON GmbH | 表面贴装电感器 | Inductor RF Chip Molded/Unshielded Wirewound 0.022uH 5% 100MHz 52Q-Factor Ceramic 1A 0.1Ohm DCR 1206 T/R Automotive AEC-Q200 | 4 | 100M | 1 | Molded/Unshielded | 0.022u | 1.5 | Wirewound | Ceramic | 52 | 1206 | 5% | 2200M | 2.5 | Yes | Surface Mount | 0.1 | 300M | Active | 2 | RF Chip | Tape and Reel | ||||||||
|
1206AS-1R2J-05
Inductor RF Chip Molded/Unshielded Wirewound 1.2uH 5% 35MHz 45Q-Factor Ceramic 0.3A 3.2Ohm DCR 1206 Automotive AEC-Q200
|
|
FASTRON GmbH | 表面贴装电感器 | Inductor RF Chip Molded/Unshielded Wirewound 1.2uH 5% 35MHz 45Q-Factor Ceramic 0.3A 3.2Ohm DCR 1206 Automotive AEC-Q200 | |||||||||||||||||||||||||||||
|
1206AS-R10G-05
Inductor RF Chip Molded/Unshielded Wirewound 0.1uH 2% 100MHz 55Q-Factor Ceramic 0.85A 0.26Ohm DCR 1206 Automotive AEC-Q200
|
|
FASTRON GmbH | 表面贴装电感器 | Inductor RF Chip Molded/Unshielded Wirewound 0.1uH 2% 100MHz 55Q-Factor Ceramic 0.85A 0.26Ohm DCR 1206 Automotive AEC-Q200 | |||||||||||||||||||||||||||||
|
1206AS-R27G-05
Inductor RF Chip Molded/Unshielded Wirewound 0.27uH 2% 50MHz 57Q-Factor Ceramic 0.63A 0.56Ohm DCR 1206 Automotive AEC-Q200
|
|
FASTRON GmbH | 表面贴装电感器 | Inductor RF Chip Molded/Unshielded Wirewound 0.27uH 2% 50MHz 57Q-Factor Ceramic 0.63A 0.56Ohm DCR 1206 Automotive AEC-Q200 | |||||||||||||||||||||||||||||
1206AS-039J-01
Inductor RF Chip Molded/Unshielded Wirewound 0.039uH 5% 100MHz 64Q-Factor Ceramic 1A 0.12Ohm DCR 1206 T/R Automotive AEC-Q200
|
|
FASTRON GmbH | 表面贴装电感器 | Inductor RF Chip Molded/Unshielded Wirewound 0.039uH 5% 100MHz 64Q-Factor Ceramic 1A 0.12Ohm DCR 1206 T/R Automotive AEC-Q200 | 4 | 100M | 1 | Molded/Unshielded | 0.039u | 1.5 | Wirewound | Ceramic | 64 | 1206 | 5% | 1800M | 2.5 | Yes | Surface Mount | 0.12 | 300M | Active | 2 | RF Chip | Tape and Reel | ||||||||
|
1206AS-R56J-01
Inductor RF Chip Molded/Unshielded Wirewound 0.56uH 5% 50MHz 45Q-Factor Ceramic 0.46A 1.34Ohm DCR 1206 T/R Automotive AEC-Q200
|
|
FASTRON GmbH | 表面贴装电感器 | Inductor RF Chip Molded/Unshielded Wirewound 0.56uH 5% 50MHz 45Q-Factor Ceramic 0.46A 1.34Ohm DCR 1206 T/R Automotive AEC-Q200 | |||||||||||||||||||||||||||||
1206AS-010J-01
Inductor RF Chip Molded/Unshielded Wirewound 0.01uH 5% 100MHz 40Q-Factor Ceramic 1A 0.08Ohm DCR 1206 T/R Automotive AEC-Q200
|
|
FASTRON GmbH | 表面贴装电感器 | Inductor RF Chip Molded/Unshielded Wirewound 0.01uH 5% 100MHz 40Q-Factor Ceramic 1A 0.08Ohm DCR 1206 T/R Automotive AEC-Q200 | 4 | 100M | 1 | Molded/Unshielded | 0.01u | 1.5 | Wirewound | Ceramic | 40 | 1206 | 5% | 4000M | 2.5 | Yes | Surface Mount | 0.08 | 300M | Active | 2 | RF Chip | Tape and Reel | ||||||||
|
1206AS-1R0J-05
Inductor RF Chip Molded/Unshielded Wirewound 1uH 5% 35MHz 45Q-Factor Ceramic 0.32A 2.8Ohm DCR 1206 Automotive AEC-Q200
|
|
FASTRON GmbH | 表面贴装电感器 | Inductor RF Chip Molded/Unshielded Wirewound 1uH 5% 35MHz 45Q-Factor Ceramic 0.32A 2.8Ohm DCR 1206 Automotive AEC-Q200 | |||||||||||||||||||||||||||||
1206AS-R50K-01
Inductor RF Chip Molded/Unshielded Wirewound 0.5uH 10% 50MHz 45Q-Factor Ceramic 0.46A 1.3Ohm DCR 1206 T/R Automotive AEC-Q200
|
|
FASTRON GmbH | 表面贴装电感器 | Inductor RF Chip Molded/Unshielded Wirewound 0.5uH 10% 50MHz 45Q-Factor Ceramic 0.46A 1.3Ohm DCR 1206 T/R Automotive AEC-Q200 | 4 | 50M | 0.46 | Molded/Unshielded | 0.5u | 1.5 | Wirewound | Ceramic | 45 | 1206 | 10% | 470M(Typ) | 2.5 | Yes | Surface Mount | 1.3 | 150M | Active | 2 | RF Chip | Tape and Reel | ||||||||
1206AS-2R2K-04
Inductor RF Chip Molded/Unshielded Wirewound 2.2uH 10% 35MHz 32Q-Factor Ceramic 0.28A 4.5Ohm DCR 1206 T/R Automotive AEC-Q200
|
|
FASTRON GmbH | 表面贴装电感器 | Inductor RF Chip Molded/Unshielded Wirewound 2.2uH 10% 35MHz 32Q-Factor Ceramic 0.28A 4.5Ohm DCR 1206 T/R Automotive AEC-Q200 | 4 | 35M | 0.28 | Molded/Unshielded | 2.2u | 1.5 | Wirewound | Ceramic | 32 | 1206 | 10% | 160M(Typ) | 2.5 | Yes | Surface Mount | 4.5 | 150M | Active | 2 | RF Chip | Tape and Reel | ||||||||
1206AS-039J-04
Inductor RF Chip Molded/Unshielded Wirewound 0.039uH 5% 100MHz 64Q-Factor Ceramic 1A 0.12Ohm DCR 1206 T/R Automotive AEC-Q200
|
|
FASTRON GmbH | 表面贴装电感器 | Inductor RF Chip Molded/Unshielded Wirewound 0.039uH 5% 100MHz 64Q-Factor Ceramic 1A 0.12Ohm DCR 1206 T/R Automotive AEC-Q200 | 4 | 100M | 1 | Molded/Unshielded | 0.039u | 1.5 | Wirewound | Ceramic | 64 | 1206 | 5% | 1800M | 2.5 | Yes | Surface Mount | 0.12 | 300M | Active | 2 | RF Chip | Tape and Reel | ||||||||
|
1206AS-082G-05
Inductor RF Chip Molded/Unshielded Wirewound 0.082uH 2% 100MHz 66Q-Factor Ceramic 0.9A 0.21Ohm DCR 1206 Automotive AEC-Q200
|
|
FASTRON GmbH | 表面贴装电感器 | Inductor RF Chip Molded/Unshielded Wirewound 0.082uH 2% 100MHz 66Q-Factor Ceramic 0.9A 0.21Ohm DCR 1206 Automotive AEC-Q200 | |||||||||||||||||||||||||||||
1206AS-018J-01
Inductor RF Chip Molded/Unshielded Wirewound 0.018uH 5% 100MHz 51Q-Factor Ceramic 1A 0.1Ohm DCR 1206 T/R Automotive AEC-Q200
|
|
FASTRON GmbH | 表面贴装电感器 | Inductor RF Chip Molded/Unshielded Wirewound 0.018uH 5% 100MHz 51Q-Factor Ceramic 1A 0.1Ohm DCR 1206 T/R Automotive AEC-Q200 | 4 | 100M | 1 | Molded/Unshielded | 0.018u | 1.5 | Wirewound | Ceramic | 51 | 1206 | 5% | 2800M | 2.5 | Yes | Surface Mount | 0.1 | 300M | Active | 2 | RF Chip | Tape and Reel | ||||||||
1206AS-R47J-01
Inductor RF Chip Molded/Unshielded Wirewound 0.47uH 5% 50MHz 52Q-Factor Ceramic 0.49A 1.3Ohm DCR 1206 T/R Automotive AEC-Q200
|
|
FASTRON GmbH | 表面贴装电感器 | Inductor RF Chip Molded/Unshielded Wirewound 0.47uH 5% 50MHz 52Q-Factor Ceramic 0.49A 1.3Ohm DCR 1206 T/R Automotive AEC-Q200 | 4 | 50M | 0.49 | Molded/Unshielded | 0.47u | 1.5 | Wirewound | Ceramic | 52 | 1206 | 5% | 550M | 2.5 | Yes | Surface Mount | 1.3 | 150M | Active | 2 | RF Chip | Tape and Reel | ||||||||
|
1206AS-R22G-05
Inductor RF Chip Molded/Unshielded Wirewound 0.22uH 2% 50MHz 75Q-Factor Ceramic 0.67A 0.5Ohm DCR 1206 Automotive AEC-Q200
|
|
FASTRON GmbH | 表面贴装电感器 | Inductor RF Chip Molded/Unshielded Wirewound 0.22uH 2% 50MHz 75Q-Factor Ceramic 0.67A 0.5Ohm DCR 1206 Automotive AEC-Q200 | |||||||||||||||||||||||||||||
1206AS-3R3K-01
Inductor RF Chip Molded/Unshielded Wirewound 3.3uH 10% 35MHz 20Q-Factor Ceramic 0.13A 6.5Ohm DCR 1206 T/R Automotive AEC-Q200
|
|
FASTRON GmbH | 表面贴装电感器 | Inductor RF Chip Molded/Unshielded Wirewound 3.3uH 10% 35MHz 20Q-Factor Ceramic 0.13A 6.5Ohm DCR 1206 T/R Automotive AEC-Q200 | 4 | 35M | 0.13 | Molded/Unshielded | 3.3u | 1.5 | Wirewound | Ceramic | 20 | 1206 | 10% | 140M(Typ) | 2.5 | Yes | Surface Mount | 6.5 | 50M | Active | 2 | RF Chip | Tape and Reel | ||||||||
1206AS-1R2K-04
Inductor RF Chip Molded/Unshielded Wirewound 1.2uH 10% 35MHz 45Q-Factor Ceramic 0.3A 3.2Ohm DCR 1206 T/R Automotive AEC-Q200
|
|
FASTRON GmbH | 表面贴装电感器 | Inductor RF Chip Molded/Unshielded Wirewound 1.2uH 10% 35MHz 45Q-Factor Ceramic 0.3A 3.2Ohm DCR 1206 T/R Automotive AEC-Q200 | 4 | 35M | 0.3 | Molded/Unshielded | 1.2u | 1.5 | Wirewound | Ceramic | 45 | 1206 | 10% | 380M(Typ) | 2.5 | Yes | Surface Mount | 3.2 | 150M | Active | 2 | RF Chip | Tape and Reel | ||||||||
1206AS-R56K-04
Inductor RF Chip Molded/Unshielded Wirewound 0.56uH 10% 50MHz 45Q-Factor Ceramic 0.46A 1.34Ohm DCR 1206 T/R Automotive AEC-Q200
|
|
FASTRON GmbH | 表面贴装电感器 | Inductor RF Chip Molded/Unshielded Wirewound 0.56uH 10% 50MHz 45Q-Factor Ceramic 0.46A 1.34Ohm DCR 1206 T/R Automotive AEC-Q200 | 4 | 50M | 0.46 | Molded/Unshielded | 0.56u | 1.5 | Wirewound | Ceramic | 45 | 1206 | 10% | 470M(Typ) | 2.5 | Yes | Surface Mount | 1.34 | 150M | Active | 2 | RF Chip | Tape and Reel | ||||||||
|
1206AS-R15J-05
Inductor RF Chip Molded/Unshielded Wirewound 0.15uH 5% 100MHz 65Q-Factor Ceramic 0.75A 0.31Ohm DCR 1206 Automotive AEC-Q200
|
|
FASTRON GmbH | 表面贴装电感器 | Inductor RF Chip Molded/Unshielded Wirewound 0.15uH 5% 100MHz 65Q-Factor Ceramic 0.75A 0.31Ohm DCR 1206 Automotive AEC-Q200 | |||||||||||||||||||||||||||||
1206AS-R47J-04
Inductor RF Chip Molded/Unshielded Wirewound 0.47uH 5% 50MHz 52Q-Factor Ceramic 0.49A 1.3Ohm DCR 1206 T/R Automotive AEC-Q200
|
|
FASTRON GmbH | 表面贴装电感器 | Inductor RF Chip Molded/Unshielded Wirewound 0.47uH 5% 50MHz 52Q-Factor Ceramic 0.49A 1.3Ohm DCR 1206 T/R Automotive AEC-Q200 | 4 | 50M | 0.49 | Molded/Unshielded | 0.47u | 1.5 | Wirewound | Ceramic | 52 | 1206 | 5% | 550M | 2.5 | Yes | Surface Mount | 1.3 | 150M | Active | 2 | RF Chip | Tape and Reel | ||||||||
1206AS-R18J-01
Inductor RF Chip Molded/Unshielded Wirewound 0.18uH 5% 50MHz 75Q-Factor Ceramic 0.7A 0.43Ohm DCR 1206 T/R Automotive AEC-Q200
|
|
FASTRON GmbH | 表面贴装电感器 | Inductor RF Chip Molded/Unshielded Wirewound 0.18uH 5% 50MHz 75Q-Factor Ceramic 0.7A 0.43Ohm DCR 1206 T/R Automotive AEC-Q200 | 4 | 50M | 0.7 | Molded/Unshielded | 0.18u | 1.5 | Wirewound | Ceramic | 75 | 1206 | 5% | 900M | 2.5 | Yes | Surface Mount | 0.43 | 300M | Active | 2 | RF Chip | Tape and Reel | ||||||||
1206AS-R82K-01
Inductor RF Chip Molded/Unshielded Wirewound 0.82uH 10% 35MHz 45Q-Factor Ceramic 0.4A 1.82Ohm DCR 1206 T/R Automotive AEC-Q200
|
|
FASTRON GmbH | 表面贴装电感器 | Inductor RF Chip Molded/Unshielded Wirewound 0.82uH 10% 35MHz 45Q-Factor Ceramic 0.4A 1.82Ohm DCR 1206 T/R Automotive AEC-Q200 | 4 | 35M | 0.4 | Molded/Unshielded | 0.82u | 1.5 | Wirewound | Ceramic | 45 | 1206 | 10% | 420M(Typ) | 2.5 | Yes | Surface Mount | 1.82 | 150M | Active | 2 | RF Chip | Tape and Reel |