| 型号 | 价格 | 库存 | 供应商 | 类别 | 说明 | Power Rating | High Potential | Insulation Voltage Class | Basic Insulation Level | Secondary Side Current - (mA) | Turns Ratio | Accuracy | Relay Class | Maximum DCR Primary Side - (Ohm) | Metering Class | Secondary Side Inductance - (uH) | Output Voltage RMS - (V) | Lead Style | Primary Side Current - (mA) | Maximum Input Voltage - (V) | Product Length - (mm) | Product Depth - (mm) | Construction | Maximum Operating Temperature - (°C) | Number of Phases | Minimum Operating Temperature - (°C) | Transformer Type | ROHS | Product Height - (mm) | Mounting | Package Type | Life Cycle | Number of Terminals | Burden - (VA) | Maximum DCR Secondary Side - (Ohm) | Packaging | Minimum Window Size - (mm) | Operating Frequency - (Hz) | Primary Side Inductance - (uH) |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
数据手册共有 16 产品: 查看
|
查看数据手册 |
不同的
|
Bourns | 电流变压器 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | |||||||||||||||||||
055660
Current Transformer 2000:1 100Ohm Prim. DCR 100Ohm Sec. DCR 120000000uH Prim. 2 Terminal Pin Thru-Hole
|
|
Bourns | 电流变压器 | Current Transformer 2000:1 100Ohm Prim. DCR 100Ohm Sec. DCR 120000000uH Prim. 2 Terminal Pin Thru-Hole | 100 to 40000 | 2000:1 | 100 | Pin | 27 | 18 | Current Sense Transformer | Yes | 17.5 | Through Hole | Active | 2 | 100 | Tray | 120000000 | ||||||||||||||||||||
055655
Current Transformer 500:1 9.4Ohm Prim. DCR 9.4Ohm Sec. DCR 600000uH Prim. 2 Terminal Pin Thru-Hole
|
|
Bourns | 电流变压器 | Current Transformer 500:1 9.4Ohm Prim. DCR 9.4Ohm Sec. DCR 600000uH Prim. 2 Terminal Pin Thru-Hole | 100 to 40000 | 500:1 | 9.4 | Pin | 27 | 18 | Current Sense Transformer | Yes | 17.5 | Through Hole | Active | 2 | 9.4 | Tray | 600000 | ||||||||||||||||||||
055652
Current Transformer 200:1 1.8Ohm Prim. DCR 1.8Ohm Sec. DCR 96000uH Prim. 2 Terminal Pin Thru-Hole
|
|
Bourns | 电流变压器 | Current Transformer 200:1 1.8Ohm Prim. DCR 1.8Ohm Sec. DCR 96000uH Prim. 2 Terminal Pin Thru-Hole | 100 to 40000 | 200:1 | 1.8 | Pin | 27 | 18 | Current Sense Transformer | Yes | 17.5 | Through Hole | Active | 2 | 1.8 | Tray | 96000 | ||||||||||||||||||||
055661
Current Transformer 2500:1 135Ohm Prim. DCR 135Ohm Sec. DCR 187500000uH Prim. 2 Terminal Pin Thru-Hole
|
|
Bourns | 电流变压器 | Current Transformer 2500:1 135Ohm Prim. DCR 135Ohm Sec. DCR 187500000uH Prim. 2 Terminal Pin Thru-Hole | 100 to 40000 | 2500:1 | 135 | Pin | 27 | 18 | Current Sense Transformer | Yes | 17.5 | Through Hole | Active | 2 | 135 | Tray | 187500000 | ||||||||||||||||||||
055664
Current Transformer 200:1 1.8Ohm Prim. DCR 1.8Ohm Sec. DCR 12400uH Prim. 2 Terminal Pin Thru-Hole
|
|
Bourns | 电流变压器 | Current Transformer 200:1 1.8Ohm Prim. DCR 1.8Ohm Sec. DCR 12400uH Prim. 2 Terminal Pin Thru-Hole | 100 to 40000 | 200:1 | 1.8 | Pin | 27 | 18 | Current Sense Transformer | Yes | 17.5 | Through Hole | Active | 2 | 1.8 | Tray | 12400 | ||||||||||||||||||||
055653
Current Transformer 300:1 3.4Ohm Prim. DCR 3.4Ohm Sec. DCR 216000uH Prim. 2 Terminal Pin Thru-Hole
|
|
Bourns | 电流变压器 | Current Transformer 300:1 3.4Ohm Prim. DCR 3.4Ohm Sec. DCR 216000uH Prim. 2 Terminal Pin Thru-Hole | 100 to 40000 | 300:1 | 3.4 | Pin | 27 | 18 | Current Sense Transformer | Yes | 17.5 | Through Hole | Active | 2 | 3.4 | Tray | 216000 | ||||||||||||||||||||
055651
Current Transformer 100:1 0.47Ohm Prim. DCR 0.47Ohm Sec. DCR 24000uH Prim. 2 Terminal Pin Thru-Hole
|
|
Bourns | 电流变压器 | Current Transformer 100:1 0.47Ohm Prim. DCR 0.47Ohm Sec. DCR 24000uH Prim. 2 Terminal Pin Thru-Hole | 100 to 40000 | 100:1 | 0.47 | Pin | 27 | 18 | Current Sense Transformer | Yes | 17.5 | Through Hole | Active | 2 | 0.47 | Tray | 24000 | ||||||||||||||||||||
|
055660-000
Current Sense Transformers
|
|
Bourns | 电流变压器 | Current Sense Transformers | |||||||||||||||||||||||||||||||||||
055656
Current Transformer 600:1 13.5Ohm Prim. DCR 13.5Ohm Sec. DCR 864000uH Prim. 2 Terminal Pin Thru-Hole
|
|
Bourns | 电流变压器 | Current Transformer 600:1 13.5Ohm Prim. DCR 13.5Ohm Sec. DCR 864000uH Prim. 2 Terminal Pin Thru-Hole | 100 to 40000 | 600:1 | 13.5 | Pin | 27 | 18 | Current Sense Transformer | Yes | 17.5 | Through Hole | Active | 2 | 13.5 | Tray | 864000 | ||||||||||||||||||||
055662
Current Transformer 50:1 0.14Ohm Prim. DCR 0.14Ohm Sec. DCR 770uH Prim. 2 Terminal Pin Thru-Hole
|
|
Bourns | 电流变压器 | Current Transformer 50:1 0.14Ohm Prim. DCR 0.14Ohm Sec. DCR 770uH Prim. 2 Terminal Pin Thru-Hole | 100 to 40000 | 50:1 | 0.14 | Pin | 27 | 18 | Current Sense Transformer | Yes | 17.5 | Through Hole | Active | 2 | 0.14 | Tray | 770 | ||||||||||||||||||||
055658
Current Transformer 1000:1 25Ohm Prim. DCR 25Ohm Sec. DCR 30000000uH Prim. 2 Terminal Pin Thru-Hole
|
|
Bourns | 电流变压器 | Current Transformer 1000:1 25Ohm Prim. DCR 25Ohm Sec. DCR 30000000uH Prim. 2 Terminal Pin Thru-Hole | 100 to 40000 | 1000:1 | 25 | Pin | 27 | 18 | Current Sense Transformer | Yes | 17.5 | Through Hole | Active | 2 | 25 | Tray | 30000000 | ||||||||||||||||||||
055654
Current Transformer 400:1 5.7Ohm Prim. DCR 5.7Ohm Sec. DCR 384000uH Prim. 2 Terminal Pin Thru-Hole
|
|
Bourns | 电流变压器 | Current Transformer 400:1 5.7Ohm Prim. DCR 5.7Ohm Sec. DCR 384000uH Prim. 2 Terminal Pin Thru-Hole | 100 to 40000 | 400:1 | 5.7 | Pin | 27 | 18 | Current Sense Transformer | Yes | 17.5 | Through Hole | Active | 2 | 5.7 | Tray | 384000 | ||||||||||||||||||||
055657
Current Transformer 1000:1 35Ohm Prim. DCR 35Ohm Sec. DCR 2400000uH Prim. 2 Terminal Pin Thru-Hole
|
|
Bourns | 电流变压器 | Current Transformer 1000:1 35Ohm Prim. DCR 35Ohm Sec. DCR 2400000uH Prim. 2 Terminal Pin Thru-Hole | 100 to 40000 | 1000:1 | 35 | Pin | 27 | 18 | Current Sense Transformer | Yes | 17.5 | Through Hole | Active | 2 | 35 | Tray | 2400000 | ||||||||||||||||||||
055659
Current Transformer 1500:1 52Ohm Prim. DCR 52Ohm Sec. DCR 67500000uH Prim. 2 Terminal Pin Thru-Hole
|
|
Bourns | 电流变压器 | Current Transformer 1500:1 52Ohm Prim. DCR 52Ohm Sec. DCR 67500000uH Prim. 2 Terminal Pin Thru-Hole | 100 to 40000 | 1500:1 | 52 | Pin | 27 | 18 | Current Sense Transformer | Yes | 17.5 | Through Hole | Active | 2 | 52 | Tray | 67500000 | ||||||||||||||||||||
055650
Current Transformer 50:1 0.14Ohm Prim. DCR 0.14Ohm Sec. DCR 6000uH Prim. 2 Terminal Pin Thru-Hole
|
|
Bourns | 电流变压器 | Current Transformer 50:1 0.14Ohm Prim. DCR 0.14Ohm Sec. DCR 6000uH Prim. 2 Terminal Pin Thru-Hole | 100 to 40000 | 50:1 | 0.14 | Pin | 27 | 18 | Current Sense Transformer | Yes | 17.5 | Through Hole | Active | 2 | 0.14 | Tray | 6000 | ||||||||||||||||||||
055663
Current Transformer 100:1 0.47Ohm Prim. DCR 0.47Ohm Sec. DCR 3100uH Prim. 2 Terminal Pin Thru-Hole
|
|
Bourns | 电流变压器 | Current Transformer 100:1 0.47Ohm Prim. DCR 0.47Ohm Sec. DCR 3100uH Prim. 2 Terminal Pin Thru-Hole | 100 to 40000 | 100:1 | 0.47 | Pin | 27 | 18 | Current Sense Transformer | Yes | 17.5 | Through Hole | Active | 2 | 0.47 | Tray | 3100 |