| 型号 | 价格 | 库存 | 供应商 | 类别 | 说明 | Typical Operating Supply Voltage - (V) | Resolution Standard | Minimum Operating Supply Voltage - (V) | Display Mode | Typical Contrast Ratio | Typical Response Time - (ms) | Supplier Package | Backlight | Viewing Area Length - (mm) | Interface Type | Outline Dimensions - (mm) | Package Family Name | Viewing Angle - (°) | Touchscreen | Display Color - (Colors) | Warranty | Viewing Area Height - (mm) | Display Size - (in) | Maximum Operating Temperature - (°C) | Color | Minimum Operating Temperature - (°C) | Typical Power Consumption - (W) | ROHS | Aspect Ratio | Pin Count | Pixel Format - (Pixels) | Life Cycle | Type | Packaging | Maximum Operating Supply Voltage - (V) | Active Area - (mm) | Typical Brightness - (cd/m2) |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
数据手册共有 4 产品: 查看
|
查看数据手册 |
不同的
|
4D Systems | TFT 模块 | 不同的 | WVGA | Transmissive | 500:1 | 10 | LED | 24-bit Parallel|RGB | 不同的 | 140/120 | 不同的 | 16,700,000 | 5 | Yes | 5:3 | 800x480 | Obsolete | Bag | 108x64.8 | 不同的 | ||||||||||||||
4DLCD-50800480-RTP
5in TFT WVGA 800x480Pixels 24-bit Parallel/RGB 400cd/m2 LED Backlight -20°C to 70°C Bag
|
|
4D Systems | TFT 模块 | 5in TFT WVGA 800x480Pixels 24-bit Parallel/RGB 400cd/m2 LED Backlight -20°C to 70°C Bag | WVGA | Transmissive | 500:1 | 10 | LED | 24-bit Parallel|RGB | 120.7x75.8x4.1 | 140/120 | Yes | 16,700,000 | 5 | Yes | 5:3 | 800x480 | Obsolete | Bag | 108x64.8 | 400 | |||||||||||||||
4DLCD-50800480-CTP
5in TFT WVGA 800x480Pixels 24-bit Parallel/RGB 475cd/m2 LED Backlight -20°C to 70°C Bag
|
|
4D Systems | TFT 模块 | 5in TFT WVGA 800x480Pixels 24-bit Parallel/RGB 475cd/m2 LED Backlight -20°C to 70°C Bag | WVGA | Transmissive | 500:1 | 10 | LED | 24-bit Parallel|RGB | 120.7x75.8x4.55 | 140/120 | Yes | 16,700,000 | 5 | Yes | 5:3 | 800x480 | Obsolete | Bag | 108x64.8 | 475 | |||||||||||||||
4DLCD-50800480-CTP-CLB
5in TFT WVGA 800x480Pixels 24-bit Parallel/RGB 475cd/m2 LED Backlight -20°C to 70°C Bag
|
|
4D Systems | TFT 模块 | 5in TFT WVGA 800x480Pixels 24-bit Parallel/RGB 475cd/m2 LED Backlight -20°C to 70°C Bag | WVGA | Transmissive | 500:1 | 10 | LED | 24-bit Parallel|RGB | 140.7x93.83x4.54 | 140/120 | Yes | 16,700,000 | 5 | Yes | 5:3 | 800x480 | Obsolete | Bag | 108x64.8 | 475 | |||||||||||||||
4DLCD-50800480
5in TFT WVGA 800x480Pixels 24-bit Parallel/RGB 500cd/m2 LED Backlight -20°C to 70°C Bag
|
|
4D Systems | TFT 模块 | 5in TFT WVGA 800x480Pixels 24-bit Parallel/RGB 500cd/m2 LED Backlight -20°C to 70°C Bag | WVGA | Transmissive | 500:1 | 10 | LED | 24-bit Parallel|RGB | 120.7x75.8x2.9 | 140/120 | No | 16,700,000 | 5 | Yes | 5:3 | 800x480 | Obsolete | Bag | 108x64.8 | 500 |