| 型号 | 价格 | 库存 | 供应商 | 类别 | 说明 | Maximum Reverse Leakage Current - (uA) | Configuration | Maximum Clamping Voltage - (V) | Number of Elements per Chip | Operating Junction Temperature - (°C) | Test Current - (mA) | Maximum Reverse Leakage Current Range - (uA) | Direction Type | Supplier Package | Tradename | Maximum Breakdown Voltage - (V) | Maximum Peak Pulse Current - (A) | Package Family Name | Maximum Power Dissipation - (mW) | Capacitance Value - (pF) | Maximum Operating Temperature - (°C) | Minimum Operating Temperature - (°C) | Supplier Temperature Grade | ROHS | Peak Pulse Power Dissipation - (W) | Pin Count | Minimum Breakdown Voltage - (V) | Life Cycle | Maximum Forward Voltage - (V) | Maximum Reverse Stand-Off Voltage - (V) | Packaging | Temperature Flag |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
数据手册共有 56 产品: 查看
|
查看数据手册 |
不同的
|
Micro Commercial Components | 瞬态电压抑制器 (TVS) | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | |||||||
SMBJ60AHE3-TP
TVS Diode Single Uni-Dir 60V 600W Automotive AEC-Q101 2-Pin SMB T/R
|
|
Micro Commercial Components | 瞬态电压抑制器 (TVS) | TVS Diode Single Uni-Dir 60V 600W Automotive AEC-Q101 2-Pin SMB T/R | 1 | Single | 96.8 | 1 | 1 | <2 | Uni-Directional | SMB | 73.7 | 6.2 | DO | Automotive | Yes with Exemption | 600 | 2 | 66.7 | Active | 60 | Tape and Reel | Stg/Jun | ||||||||
|
SMBJ14CAHE3-TP
TVS Diode Single Bi-Dir 14V 600W Automotive AEC-Q101 2-Pin SMB T/R
|
|
Micro Commercial Components | 瞬态电压抑制器 (TVS) | TVS Diode Single Bi-Dir 14V 600W Automotive AEC-Q101 2-Pin SMB T/R | ||||||||||||||||||||||||||||
SMBJ15AHE3-TP
TVS Diode Single Uni-Dir 15V 600W Automotive AEC-Q101 2-Pin SMB T/R
|
|
Micro Commercial Components | 瞬态电压抑制器 (TVS) | TVS Diode Single Uni-Dir 15V 600W Automotive AEC-Q101 2-Pin SMB T/R | 1 | Single | 24.4 | 1 | 1 | <2 | Uni-Directional | SMB | 18.5 | 24 | DO | Automotive | Yes with Exemption | 600 | 2 | 16.7 | Active | 15 | Tape and Reel | Stg/Jun | ||||||||
SMBJ33CAHE3-TP
TVS Diode Single Bi-Dir 33V 600W Automotive AEC-Q101 2-Pin SMB T/R
|
|
Micro Commercial Components | 瞬态电压抑制器 (TVS) | TVS Diode Single Bi-Dir 33V 600W Automotive AEC-Q101 2-Pin SMB T/R | 1 | Single | 53.3 | 1 | 1 | <2 | Bi-Directional | SMB | 40.6 | 11.3 | DO | Automotive | Yes with Exemption | 600 | 2 | 36.7 | Active | 33 | Tape and Reel | Stg/Jun | ||||||||
SMBJ64CAHE3-TP
TVS Diode Single Bi-Dir 64V 600W Automotive AEC-Q101 2-Pin SMB T/R
|
|
Micro Commercial Components | 瞬态电压抑制器 (TVS) | TVS Diode Single Bi-Dir 64V 600W Automotive AEC-Q101 2-Pin SMB T/R | 1 | Single | 103 | 1 | 1 | <2 | Bi-Directional | SMB | 78.6 | 5.8 | DO | Automotive | Yes with Exemption | 600 | 2 | 71.1 | Active | 64 | Tape and Reel | Stg/Jun | ||||||||
SMBJ78AHE3-TP
TVS Diode Single Uni-Dir 78V 600W Automotive AEC-Q101 2-Pin SMB T/R
|
|
Micro Commercial Components | 瞬态电压抑制器 (TVS) | TVS Diode Single Uni-Dir 78V 600W Automotive AEC-Q101 2-Pin SMB T/R | 1 | Single | 126 | 1 | 1 | <2 | Uni-Directional | SMB | 95.8 | 4.7 | DO | Automotive | Yes with Exemption | 600 | 2 | 86.7 | Active | 78 | Tape and Reel | Stg/Jun | ||||||||
|
SMBJ64AHE3-TP
TVS Diode Single Uni-Dir 64V 600W Automotive AEC-Q101 2-Pin SMB T/R
|
|
Micro Commercial Components | 瞬态电压抑制器 (TVS) | TVS Diode Single Uni-Dir 64V 600W Automotive AEC-Q101 2-Pin SMB T/R | ||||||||||||||||||||||||||||
|
SMBJ60CAHE3-TP
TVS Diode Single Bi-Dir 60V 600W Automotive AEC-Q101 2-Pin SMB T/R
|
|
Micro Commercial Components | 瞬态电压抑制器 (TVS) | TVS Diode Single Bi-Dir 60V 600W Automotive AEC-Q101 2-Pin SMB T/R | 1 | Single | 96.8 | 1 | 1 | <2 | Bi-Directional | SMB | 73.7 | 6.2 | DO | Automotive | Yes with Exemption | 600 | 2 | 66.7 | Active | 60 | Tape and Reel | Stg/Jun | ||||||||
|
SMBJ75CAHE3-TP
TVS Diode Single Bi-Dir 75V 600W Automotive AEC-Q101 2-Pin SMB T/R
|
|
Micro Commercial Components | 瞬态电压抑制器 (TVS) | TVS Diode Single Bi-Dir 75V 600W Automotive AEC-Q101 2-Pin SMB T/R | ||||||||||||||||||||||||||||
SMBJ40AHE3-TP
TVS Diode Single Uni-Dir 40V 600W Automotive AEC-Q101 2-Pin SMB T/R
|
|
Micro Commercial Components | 瞬态电压抑制器 (TVS) | TVS Diode Single Uni-Dir 40V 600W Automotive AEC-Q101 2-Pin SMB T/R | 1 | Single | 64.5 | 1 | 1 | <2 | Uni-Directional | SMB | 49.1 | 9.3 | DO | Automotive | Yes with Exemption | 600 | 2 | 44.4 | Active | 40 | Tape and Reel | Stg/Jun | ||||||||
SMBJ15CAHE3-TP
TVS Diode Single Bi-Dir 15V 600W Automotive AEC-Q101 2-Pin SMB T/R
|
|
Micro Commercial Components | 瞬态电压抑制器 (TVS) | TVS Diode Single Bi-Dir 15V 600W Automotive AEC-Q101 2-Pin SMB T/R | 1 | Single | 24.4 | 1 | 1 | <2 | Bi-Directional | SMB | 18.5 | 24 | DO | Automotive | Yes with Exemption | 600 | 2 | 16.7 | Active | 15 | Tape and Reel | Stg/Jun | ||||||||
SMBJ26CAHE3-TP
TVS Diode Single Bi-Dir 26V 600W Automotive AEC-Q101 2-Pin SMB T/R
|
|
Micro Commercial Components | 瞬态电压抑制器 (TVS) | TVS Diode Single Bi-Dir 26V 600W Automotive AEC-Q101 2-Pin SMB T/R | 1 | Single | 42.1 | 1 | 1 | <2 | Bi-Directional | SMB | 31.9 | 14.2 | DO | Automotive | Yes with Exemption | 600 | 2 | 28.9 | Active | 26 | Tape and Reel | Stg/Jun | ||||||||
|
SMBJ11AHE3-TP
TVS Diode Single Uni-Dir 11V 600W Automotive AEC-Q101 2-Pin SMB T/R
|
|
Micro Commercial Components | 瞬态电压抑制器 (TVS) | TVS Diode Single Uni-Dir 11V 600W Automotive AEC-Q101 2-Pin SMB T/R | ||||||||||||||||||||||||||||
SMBJ13AHE3-TP
TVS Diode Single Uni-Dir 13V 600W Automotive AEC-Q101 2-Pin SMB T/R
|
|
Micro Commercial Components | 瞬态电压抑制器 (TVS) | TVS Diode Single Uni-Dir 13V 600W Automotive AEC-Q101 2-Pin SMB T/R | 1 | Single | 21.5 | 1 | 1 | <2 | Uni-Directional | SMB | 15.9 | 27.9 | DO | Automotive | Yes with Exemption | 600 | 2 | 14.4 | Active | 13 | Tape and Reel | Stg/Jun | ||||||||
SMBJ30CAHE3-TP
TVS Diode Single Bi-Dir 30V 600W Automotive AEC-Q101 2-Pin SMB T/R
|
|
Micro Commercial Components | 瞬态电压抑制器 (TVS) | TVS Diode Single Bi-Dir 30V 600W Automotive AEC-Q101 2-Pin SMB T/R | 1 | Single | 48.4 | 1 | 1 | <2 | Bi-Directional | SMB | 36.8 | 12.4 | DO | Automotive | Yes with Exemption | 600 | 2 | 33.3 | Active | 30 | Tape and Reel | Stg/Jun | ||||||||
|
SMBJ36AHE3-TP
TVS Diode Single Uni-Dir 36V 600W Automotive AEC-Q101 2-Pin SMB T/R
|
|
Micro Commercial Components | 瞬态电压抑制器 (TVS) | TVS Diode Single Uni-Dir 36V 600W Automotive AEC-Q101 2-Pin SMB T/R | ||||||||||||||||||||||||||||
SMBJ13CAHE3-TP
TVS Diode Single Bi-Dir 13V 600W Automotive AEC-Q101 2-Pin SMB T/R
|
|
Micro Commercial Components | 瞬态电压抑制器 (TVS) | TVS Diode Single Bi-Dir 13V 600W Automotive AEC-Q101 2-Pin SMB T/R | 1 | Single | 21.5 | 1 | 1 | <2 | Bi-Directional | SMB | 15.9 | 27.9 | DO | Automotive | Yes with Exemption | 600 | 2 | 14.4 | Active | 13 | Tape and Reel | Stg/Jun | ||||||||
SMBJ12AHE3-TP
TVS Diode Single Uni-Dir 12V 600W Automotive AEC-Q101 2-Pin SMB T/R
|
|
Micro Commercial Components | 瞬态电压抑制器 (TVS) | TVS Diode Single Uni-Dir 12V 600W Automotive AEC-Q101 2-Pin SMB T/R | 1 | Single | 19.9 | 1 | 1 | <2 | Uni-Directional | SMB | 14.7 | 30.2 | DO | Automotive | Yes with Exemption | 600 | 2 | 13.3 | Active | 12 | Tape and Reel | Stg/Jun | ||||||||
SMBJ58AHE3-TP
TVS Diode Single Uni-Dir 58V 600W Automotive AEC-Q101 2-Pin SMB T/R
|
|
Micro Commercial Components | 瞬态电压抑制器 (TVS) | TVS Diode Single Uni-Dir 58V 600W Automotive AEC-Q101 2-Pin SMB T/R | 1 | Single | 93.6 | 1 | 1 | <2 | Uni-Directional | SMB | 71.2 | 6.4 | DO | Automotive | Yes with Exemption | 600 | 2 | 64.4 | Active | 58 | Tape and Reel | Stg/Jun | ||||||||
|
SMBJ45CAHE3-TP
TVS Diode Single Bi-Dir 45V 600W Automotive AEC-Q101 2-Pin SMB T/R
|
|
Micro Commercial Components | 瞬态电压抑制器 (TVS) | TVS Diode Single Bi-Dir 45V 600W Automotive AEC-Q101 2-Pin SMB T/R | ||||||||||||||||||||||||||||
SMBJ17AHE3-TP
TVS Diode Single Uni-Dir 17V 600W Automotive AEC-Q101 2-Pin SMB T/R
|
|
Micro Commercial Components | 瞬态电压抑制器 (TVS) | TVS Diode Single Uni-Dir 17V 600W Automotive AEC-Q101 2-Pin SMB T/R | 1 | Single | 27.6 | 1 | 1 | <2 | Uni-Directional | SMB | 20.9 | 21.7 | DO | Automotive | Yes with Exemption | 600 | 2 | 18.9 | Active | 17 | Tape and Reel | Stg/Jun | ||||||||
|
SMBJ48AHE3-TP
TVS Diode Single Uni-Dir 48V 600W Automotive AEC-Q101 2-Pin SMB T/R
|
|
Micro Commercial Components | 瞬态电压抑制器 (TVS) | TVS Diode Single Uni-Dir 48V 600W Automotive AEC-Q101 2-Pin SMB T/R | ||||||||||||||||||||||||||||
SMBJ12CAHE3-TP
TVS Diode Single Bi-Dir 12V 600W Automotive AEC-Q101 2-Pin SMB T/R
|
|
Micro Commercial Components | 瞬态电压抑制器 (TVS) | TVS Diode Single Bi-Dir 12V 600W Automotive AEC-Q101 2-Pin SMB T/R | 1 | Single | 19.9 | 1 | 1 | <2 | Bi-Directional | SMB | 14.7 | 30.2 | DO | Automotive | Yes with Exemption | 600 | 2 | 13.3 | Active | 12 | Tape and Reel | Stg/Jun | ||||||||
SMBJ16AHE3-TP
TVS Diode Single Uni-Dir 16V 600W Automotive AEC-Q101 2-Pin SMB T/R
|
|
Micro Commercial Components | 瞬态电压抑制器 (TVS) | TVS Diode Single Uni-Dir 16V 600W Automotive AEC-Q101 2-Pin SMB T/R | 1 | Single | 26 | 1 | 1 | <2 | Uni-Directional | SMB | 19.7 | 23.1 | DO | Automotive | Yes with Exemption | 600 | 2 | 17.8 | Active | 16 | Tape and Reel | Stg/Jun | ||||||||
SMBJ43CAHE3-TP
TVS Diode Single Bi-Dir 43V 600W Automotive AEC-Q101 2-Pin SMB T/R
|
|
Micro Commercial Components | 瞬态电压抑制器 (TVS) | TVS Diode Single Bi-Dir 43V 600W Automotive AEC-Q101 2-Pin SMB T/R | 1 | Single | 69.4 | 1 | 1 | <2 | Bi-Directional | SMB | 52.8 | 8.6 | DO | Automotive | Yes with Exemption | 600 | 2 | 47.8 | Active | 43 | Tape and Reel | Stg/Jun |