| 型号 | 价格 | 库存 | 供应商 | 类别 | 说明 | Impedance - (Ohm) | Maximum Product Length - (mm) | Inductance Test Frequency - (Hz) | Maximum DC Current - (A) | Protection Style | Inductance - (H) | Maximum Product Diameter - (mm) | Maximum Product Height - (mm) | Technology | Maximum Saturation Current - (A) | Core Material | Minimum Quality Factor | Case Size | Typical Temperature Rise - (°C) | Maximum Operating Temperature - (°C) | Tolerance | Minimum Operating Temperature - (°C) | Minimum Self Resonant Frequency - (Hz) | Maximum Product Depth - (mm) | ROHS | Mounting | Maximum DC Resistance - (Ohm) | Inductance Decrease Percentage @ Isat - (%) | Quality Test Frequency - (Hz) | Life Cycle | Number of Terminals | Type | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
数据手册共有 45 产品: 查看
|
查看数据手册 |
不同的
|
HALO Electronics | 表面贴装电感器 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | |||||||||||
| HPC073N-1R5MTR Inductor Power Shielded Wirewound 1.5uH 20% 100KHz 11A 0.01Ohm DCR T/R |
|
HALO Electronics | 表面贴装电感器 | Inductor Power Shielded Wirewound 1.5uH 20% 100KHz 11A 0.01Ohm DCR T/R | 7.5 | 100K | 11 | Shielded | 1.5u | 3 | Wirewound | 13 | 20% | 6.7 | Yes | Surface Mount | 0.01 | Active | 2 | Power | Tape and Reel | ||||||||||||
|
HPC042N-R22MTR
Inductor Power Shielded Wirewound 0.22uH 20% 100KHz 9A 0.0093Ohm DCR T/R
|
|
HALO Electronics | 表面贴装电感器 | Inductor Power Shielded Wirewound 0.22uH 20% 100KHz 9A 0.0093Ohm DCR T/R | |||||||||||||||||||||||||||||
|
HPC042N-1R0MTR
Inductor Power Shielded Wirewound 1uH 20% 100KHz 5A 0.0216Ohm DCR T/R
|
|
HALO Electronics | 表面贴装电感器 | Inductor Power Shielded Wirewound 1uH 20% 100KHz 5A 0.0216Ohm DCR T/R | |||||||||||||||||||||||||||||
|
HPC073N-4R7MTR
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz 5.3A 0.029Ohm DCR T/R
|
|
HALO Electronics | 表面贴装电感器 | Inductor Power Shielded Wirewound 4.7uH 20% 100KHz 5.3A 0.029Ohm DCR T/R | |||||||||||||||||||||||||||||
|
HPC104N-R36MTR
Inductor Power Shielded Wirewound 0.36uH 20% 100KHz 34A 0.0013Ohm DCR 4040 T/R
|
|
HALO Electronics | 表面贴装电感器 | Inductor Power Shielded Wirewound 0.36uH 20% 100KHz 34A 0.0013Ohm DCR 4040 T/R | |||||||||||||||||||||||||||||
|
HPC104N-2R2MTR
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz 12A 0.007Ohm DCR 4040 T/R
|
|
HALO Electronics | 表面贴装电感器 | Inductor Power Shielded Wirewound 2.2uH 20% 100KHz 12A 0.007Ohm DCR 4040 T/R | |||||||||||||||||||||||||||||
|
HPC104N-10RMTR
Inductor Power Shielded Wirewound 10uH 20% 100KHz 5A 0.035Ohm DCR 4040 T/R
|
|
HALO Electronics | 表面贴装电感器 | Inductor Power Shielded Wirewound 10uH 20% 100KHz 5A 0.035Ohm DCR 4040 T/R | |||||||||||||||||||||||||||||
|
HPC042N-R82MTR
Inductor Power Shielded Wirewound 0.82uH 20% 100KHz 5.5A 0.018Ohm DCR T/R
|
|
HALO Electronics | 表面贴装电感器 | Inductor Power Shielded Wirewound 0.82uH 20% 100KHz 5.5A 0.018Ohm DCR T/R | |||||||||||||||||||||||||||||
|
HPC104N-R56MTR
Inductor Power Shielded Wirewound 0.56uH 20% 100KHz 25A 0.0018Ohm DCR 4040 T/R
|
|
HALO Electronics | 表面贴装电感器 | Inductor Power Shielded Wirewound 0.56uH 20% 100KHz 25A 0.0018Ohm DCR 4040 T/R | |||||||||||||||||||||||||||||
|
HPC073N-8R2MTR
Inductor Power Shielded Wirewound 8.2uH 20% 100KHz 4.2A 0.045Ohm DCR T/R
|
|
HALO Electronics | 表面贴装电感器 | Inductor Power Shielded Wirewound 8.2uH 20% 100KHz 4.2A 0.045Ohm DCR T/R | |||||||||||||||||||||||||||||
|
HPC073N-R68MTR
Inductor Power Shielded Wirewound 0.68uH 20% 100KHz 14A 0.005Ohm DCR T/R
|
|
HALO Electronics | 表面贴装电感器 | Inductor Power Shielded Wirewound 0.68uH 20% 100KHz 14A 0.005Ohm DCR T/R | |||||||||||||||||||||||||||||
|
HPC042N-R56MTR
Inductor Power Shielded Wirewound 0.56uH 20% 100KHz 7A 0.0135Ohm DCR T/R
|
|
HALO Electronics | 表面贴装电感器 | Inductor Power Shielded Wirewound 0.56uH 20% 100KHz 7A 0.0135Ohm DCR T/R | |||||||||||||||||||||||||||||
HPC042N-2R2MTR
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz 4.5A 0.04Ohm DCR T/R
|
|
HALO Electronics | 表面贴装电感器 | Inductor Power Shielded Wirewound 2.2uH 20% 100KHz 4.5A 0.04Ohm DCR T/R | 4.8 | 100K | 4.5 | Shielded | 2.2u | 2 | Wirewound | 5 | 20% | 4.2 | Yes | Surface Mount | 0.04 | Active | 2 | Power | Tape and Reel | ||||||||||||
|
HPC042N-R47MTR
Inductor Power Shielded Wirewound 0.47uH 20% 100KHz 7A 0.013Ohm DCR T/R
|
|
HALO Electronics | 表面贴装电感器 | Inductor Power Shielded Wirewound 0.47uH 20% 100KHz 7A 0.013Ohm DCR T/R | |||||||||||||||||||||||||||||
|
HPC104N-15RMTR
Inductor Power Shielded Wirewound 15uH 20% 100KHz 4.6A 0.0504Ohm DCR 4040 T/R
|
|
HALO Electronics | 表面贴装电感器 | Inductor Power Shielded Wirewound 15uH 20% 100KHz 4.6A 0.0504Ohm DCR 4040 T/R | |||||||||||||||||||||||||||||
| HPC073N-3R3MTR Inductor Power Shielded Wirewound 3.3uH 20% 100KHz 7A 0.024Ohm DCR T/R |
|
HALO Electronics | 表面贴装电感器 | Inductor Power Shielded Wirewound 3.3uH 20% 100KHz 7A 0.024Ohm DCR T/R | 7.5 | 100K | 7 | Shielded | 3.3u | 3 | Wirewound | 9 | 20% | 6.7 | Yes | Surface Mount | 0.024 | Active | 2 | Power | Tape and Reel | ||||||||||||
|
HPC104N-R47MTR
Inductor Power Shielded Wirewound 0.47uH 20% 100KHz 28A 0.0015Ohm DCR 4040 T/R
|
|
HALO Electronics | 表面贴装电感器 | Inductor Power Shielded Wirewound 0.47uH 20% 100KHz 28A 0.0015Ohm DCR 4040 T/R | |||||||||||||||||||||||||||||
|
HPC073N-R22MTR
Inductor Power Shielded Wirewound 0.22uH 20% 100KHz 20A 0.0027Ohm DCR T/R
|
|
HALO Electronics | 表面贴装电感器 | Inductor Power Shielded Wirewound 0.22uH 20% 100KHz 20A 0.0027Ohm DCR T/R | |||||||||||||||||||||||||||||
|
HPC042N-R88MTR
Inductor Power Shielded Wirewound 0.88uH 20% 100KHz 5.5A 0.018Ohm DCR T/R
|
|
HALO Electronics | 表面贴装电感器 | Inductor Power Shielded Wirewound 0.88uH 20% 100KHz 5.5A 0.018Ohm DCR T/R | |||||||||||||||||||||||||||||
|
HPC073N-R36MTR
Inductor Power Shielded Wirewound 0.36uH 20% 100KHz 18A 0.0034Ohm DCR T/R
|
|
HALO Electronics | 表面贴装电感器 | Inductor Power Shielded Wirewound 0.36uH 20% 100KHz 18A 0.0034Ohm DCR T/R | |||||||||||||||||||||||||||||
|
HPC073N-R82MTR
Inductor Power Shielded Wirewound 0.82uH 20% 100KHz 13A 0.0061Ohm DCR T/R
|
|
HALO Electronics | 表面贴装电感器 | Inductor Power Shielded Wirewound 0.82uH 20% 100KHz 13A 0.0061Ohm DCR T/R | |||||||||||||||||||||||||||||
|
HPC073N-5R6MTR
Inductor Power Shielded Wirewound 5.6uH 20% 100KHz 4.5A 0.04Ohm DCR T/R
|
|
HALO Electronics | 表面贴装电感器 | Inductor Power Shielded Wirewound 5.6uH 20% 100KHz 4.5A 0.04Ohm DCR T/R | |||||||||||||||||||||||||||||
|
HPC073N-6R8MTR
Inductor Power Shielded Wirewound 6.8uH 20% 100KHz 4.5A 0.042Ohm DCR T/R
|
|
HALO Electronics | 表面贴装电感器 | Inductor Power Shielded Wirewound 6.8uH 20% 100KHz 4.5A 0.042Ohm DCR T/R | |||||||||||||||||||||||||||||
|
HPC042N-3R3MTR
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz 3.6A 0.048Ohm DCR T/R
|
|
HALO Electronics | 表面贴装电感器 | Inductor Power Shielded Wirewound 3.3uH 20% 100KHz 3.6A 0.048Ohm DCR T/R | |||||||||||||||||||||||||||||
|
HPC042N-4R7MTR
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz 2.7A 0.075Ohm DCR T/R
|
|
HALO Electronics | 表面贴装电感器 | Inductor Power Shielded Wirewound 4.7uH 20% 100KHz 2.7A 0.075Ohm DCR T/R |