| 型号 | 价格 | 库存 | 供应商 | 类别 | 说明 | Positive Capacitance Tolerance - (%) | Equivalent Series Resistance Type | Case Style | Equivalent Series Resistance - (Ohm) | Diameter Tolerance - (mm) | Special Features | Tradename | Negative Capacitance Tolerance - (%) | Seated Plane Height - (mm) | Ripple Current - (A) | Voltage | Polarity | Operating Temperature - (°C) | Failure Rate | DC Rated Voltage - (VDC) | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Construction | Termination Style | Military Standard | Maximum Operating Temperature - (°C) | Tolerance | Package/Case | Minimum Operating Temperature - (°C) | Capacitance Value | ROHS | Product Height - (mm) | Mounting | Life Cycle | Size - (mm) | Number of Terminals | Leakage Current - (uA) | Lifetime - (h) | Packaging | Lead Diameter - (mm) | AC Rated Voltage - (VAC) | Product Diameter - (mm) |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
数据手册共有 5 产品: 查看
|
查看数据手册 |
不同的
|
ELNA | 双电层电容器 - 超级电容器 | 不同的 | Standard | 不同的 | 5.5VDC | Polar | 5 | Stacked Coin | PC Pin | -20% to 80% | 不同的 | Yes | 不同的 | Through Hole | LTB | 不同的 | 2 | 1000 | 0.8 | 不同的 | ||||||||||||||||||||
| RSCX13345R5F13013U Cap Supercap 0.33F 5.5V -20% to 80% ( 11.5 X 13mm ) PC Pin Stacked Coin 5mm 75 Ohm 1000h 70°C |
|
ELNA | 双电层电容器 - 超级电容器 | Cap Supercap 0.33F 5.5V -20% to 80% ( 11.5 X 13mm ) PC Pin Stacked Coin 5mm 75 Ohm 1000h 70°C | Standard | 75 | 5.5VDC | Polar | 5 | Stacked Coin | PC Pin | -20% to 80% | 0.33F | Yes | 13 | Through Hole | LTB | 11.5 X 13 | 2 | 1000 | 0.8 | 11.5 | |||||||||||||||||||||
| RSCX11045R5F13013U Cap Supercap 0.1F 5.5V -20% to 80% ( 11.5 X 13mm ) PC Pin Stacked Coin 5mm 75 Ohm 1000h 70°C |
|
ELNA | 双电层电容器 - 超级电容器 | Cap Supercap 0.1F 5.5V -20% to 80% ( 11.5 X 13mm ) PC Pin Stacked Coin 5mm 75 Ohm 1000h 70°C | Standard | 75 | 5.5VDC | Polar | 5 | Stacked Coin | PC Pin | -20% to 80% | 0.1F | Yes | 13 | Through Hole | LTB | 11.5 X 13 | 2 | 1000 | 0.8 | 11.5 | |||||||||||||||||||||
| RSCX13345R5F13013U Cap Supercap 0.33F 5.5V -20% to 80% ( 11.5 X 13mm ) PC Pin Stacked Coin 5mm 75 Ohm 1000h 70°C |
|
ELNA | 双电层电容器 - 超级电容器 | Cap Supercap 0.33F 5.5V -20% to 80% ( 11.5 X 13mm ) PC Pin Stacked Coin 5mm 75 Ohm 1000h 70°C | Standard | 75 | 5.5VDC | Polar | 5 | Stacked Coin | PC Pin | -20% to 80% | 0.33F | Yes | 13 | Through Hole | LTB | 11.5 X 13 | 2 | 1000 | 0.8 | 11.5 | |||||||||||||||||||||
| RSCX11055R5K20013U Cap Supercap 1F 5.5V -20% to 80% ( 19 X 20.5mm ) PC Pin Stacked Coin 5mm 30 Ohm 1000h 70°C |
|
ELNA | 双电层电容器 - 超级电容器 | Cap Supercap 1F 5.5V -20% to 80% ( 19 X 20.5mm ) PC Pin Stacked Coin 5mm 30 Ohm 1000h 70°C | Standard | 30 | 5.5VDC | Polar | 5 | Stacked Coin | PC Pin | -20% to 80% | 1F | Yes | 20.5 | Through Hole | LTB | 19 X 20.5 | 2 | 1000 | 0.8 | 19 | |||||||||||||||||||||
| RSCX12245R5F13013U Cap Supercap 0.22F 5.5V -20% to 80% ( 11.5 X 13mm ) PC Pin Stacked Coin 5mm 75 Ohm 1000h 70°C |
|
ELNA | 双电层电容器 - 超级电容器 | Cap Supercap 0.22F 5.5V -20% to 80% ( 11.5 X 13mm ) PC Pin Stacked Coin 5mm 75 Ohm 1000h 70°C | Standard | 75 | 5.5VDC | Polar | 5 | Stacked Coin | PC Pin | -20% to 80% | 0.22F | Yes | 13 | Through Hole | LTB | 11.5 X 13 | 2 | 1000 | 0.8 | 11.5 |