| 型号 | 价格 | 库存 | 供应商 | 类别 | 说明 | Noise Level - (dB) | Category | Maximum Airflow - (CFM) | Shape | Bearings | Housing Material | Maximum Locked Rotor Current - (A) | Special Features | Input Voltage Range - (V) | Product Diameter (Metric) - (mm) | Product Length (Metric) - (mm) | Line Current - (A) | Product Depth (Metric) - (mm) | Protection | Blade Material | Fan Rotation | Mounting Hole Spacing (Metric) - (mm) | Product Weight - (g) | Termination Style | Maximum Operating Temperature - (°C) | Typical Speed - (r/min) | Maximum Storage Temperature - (°C) | Minimum Operating Temperature - (°C) | ROHS | Maximum Voltage Rating - (V) | Power Rating - (W) | Mounting | Size (Metric) - (mm) | Life Cycle | Type | Product Height (Metric) - (mm) | IP Rating | Minimum Storage Temperature - (°C) | Packaging | Maximum Pressure | Temperature Grade | Operating Frequency - (Hz) |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
数据手册共有 18 产品: 查看
|
查看数据手册 |
不同的
|
SANYO DENKI | 排风机和风扇 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | |||||||||
|
9GV1212J102
DC Fan 120x120x38mm
|
|
SANYO DENKI | 排风机和风扇 | DC Fan 120x120x38mm | ||||||||||||||||||||||||||||||||||||||
|
9GV1248J101
DC Fan 120x120x38mm
|
|
SANYO DENKI | 排风机和风扇 | DC Fan 120x120x38mm | ||||||||||||||||||||||||||||||||||||||
|
9GV1224H101
DC Fan 120x120x38mm
|
|
SANYO DENKI | 排风机和风扇 | DC Fan 120x120x38mm | ||||||||||||||||||||||||||||||||||||||
9GV1212P1J011
DC Fan Axial Ball Bearing 12V 10.2V to 13.8V 224CFM 64dB 119 X 119 X 38mm Sensor
|
|
SANYO DENKI | 排风机和风扇 | DC Fan Axial Ball Bearing 12V 10.2V to 13.8V 224CFM 64dB 119 X 119 X 38mm Sensor | 64 | DC Fan | 224 | Square | Ball | Plastic | Sensor | 10.2 to 13.8 | 119 | 3 | 119 | Clockwise | 360 | Lead Wire | 6400 | 70 | Yes | Flange Mount | 119 X 119 X 38 | Active | Axial | 38 | -30 | 1.45inH2O | Commercial | |||||||||||||
|
9GV1248P1B101
DC Axial Fan
|
|
SANYO DENKI | 排风机和风扇 | DC Axial Fan | ||||||||||||||||||||||||||||||||||||||
|
9GV1248P1J011
DC Axial Fan
|
|
SANYO DENKI | 排风机和风扇 | DC Axial Fan | ||||||||||||||||||||||||||||||||||||||
9GV1224P1J01
DC Fan Axial Ball Bearing 24V 20.4V to 27.6V 224CFM 64dB 120 X 120 X 38mm Sensor
|
|
SANYO DENKI | 排风机和风扇 | DC Fan Axial Ball Bearing 24V 20.4V to 27.6V 224CFM 64dB 120 X 120 X 38mm Sensor | 64 | DC Fan | 224 | Square | Ball | Plastic | Sensor | 20.4 to 27.6 | 120 | 1.5 | 120 | Locking|Polarity | Plastic | Clockwise | 104.8 | 360 | Lead Wire | 6400 | 70 | Yes with Exemption | Flange Mount | 120 X 120 X 38 | Active | Axial | 38 | -30 | 1.45inH2O | Commercial | ||||||||||
|
9GV1248P1B10
DC Axial Fan
|
|
SANYO DENKI | 排风机和风扇 | DC Axial Fan | ||||||||||||||||||||||||||||||||||||||
9GV1224H102
DC Fan Axial Ball Bearing 24V
|
|
SANYO DENKI | 排风机和风扇 | DC Fan Axial Ball Bearing 24V | DC Fan | 70 | Yes | Active | ||||||||||||||||||||||||||||||||||
9GV1248J102
DC Axial Fan 120x120x38mm, 48V
|
|
SANYO DENKI | 排风机和风扇 | DC Axial Fan 120x120x38mm, 48V | DC Fan | Square | Ball | Plastic | 120 | 120 | Locking|Polarity | Clockwise | 360 | Lead Wire | 70 | Yes | Flange Mount | 120 X 120 X 38 | Axial | 38 | -30 | Commercial | ||||||||||||||||||||
9GV1248P1J01
DC Fan Axial Ball Bearing 48V 40.8V to 55.2V 224CFM 64dB 120 X 120 X 38mm
|
|
SANYO DENKI | 排风机和风扇 | DC Fan Axial Ball Bearing 48V 40.8V to 55.2V 224CFM 64dB 120 X 120 X 38mm | 64 | DC Fan | 224 | Square | Ball | Plastic | 40.8 to 55.2 | 120 | 0.75 | 120 | Clockwise | Lead Wire | 6400 | 70 | Yes | Flange Mount | 120 X 120 X 38 | Active | Axial | 38 | -30 | 1.45inH2O | Commercial | |||||||||||||||
9GV1224P1H03
DC Fan Axial Ball Bearing 24V 20.4V to 27.6V 189CFM 58dB 120 X 120 X 38mm
|
|
SANYO DENKI | 排风机和风扇 | DC Fan Axial Ball Bearing 24V 20.4V to 27.6V 189CFM 58dB 120 X 120 X 38mm | 58 | DC Fan | 189 | Square | Ball | Plastic | 20.4 to 27.6 | 120 | 0.8 | 120 | Clockwise | Lead Wire | 5200 | 70 | Yes | Flange Mount | 120 X 120 X 38 | Active | Axial | 38 | -30 | 1.05inH2O | Commercial | |||||||||||||||
9GV1224P1H011
DC Fan Axial Ball Bearing 24V 20.4V to 27.6V 189CFM 58dB 120 X 120 X 38mm
|
|
SANYO DENKI | 排风机和风扇 | DC Fan Axial Ball Bearing 24V 20.4V to 27.6V 189CFM 58dB 120 X 120 X 38mm | 58 | DC Fan | 189 | Square | Ball | Plastic | 20.4 to 27.6 | 120 | 0.8 | 120 | Clockwise | Lead Wire | 5200 | 70 | Yes | Flange Mount | 120 X 120 X 38 | Active | Axial | 38 | -30 | 1.05inH2O | Commercial | |||||||||||||||
9GV1212P1G01
DC Axial Fan
|
|
SANYO DENKI | 排风机和风扇 | DC Axial Fan | Yes | Active | ||||||||||||||||||||||||||||||||||||
9GV1212P1J01
DC Fan Axial Ball Bearing 12V 10.2V to 13.8V 224CFM 64dB 120 X 120 X 38mm
|
|
SANYO DENKI | 排风机和风扇 | DC Fan Axial Ball Bearing 12V 10.2V to 13.8V 224CFM 64dB 120 X 120 X 38mm | 64 | DC Fan | 224 | Square | Ball | Plastic | 10.2 to 13.8 | 120 | 3 | 120 | Locking|Polarity | Clockwise | 360 | Lead Wire | 6400 | 70 | Yes with Exemption | Flange Mount | 120 X 120 X 38 | Active | Axial | 38 | -30 | 1.45inH2O | Commercial | |||||||||||||
9GV1224P1J011
DC Fan Axial Ball Bearing 24V 20.4V to 27.6V 224.3CFM 64dB 120 X 120 X 38mm
|
|
SANYO DENKI | 排风机和风扇 | DC Fan Axial Ball Bearing 24V 20.4V to 27.6V 224.3CFM 64dB 120 X 120 X 38mm | 64 | DC Fan | 224.3 | Square | Ball | Plastic | 20.4 to 27.6 | 120 | 1.5 | 120 | Clockwise | Lead Wire | 6400 | 70 | Yes | Flange Mount | 120 X 120 X 38 | Active | Axial | 38 | -30 | 1.44inH2O | Commercial | |||||||||||||||
9GV1212P1G011
DC Axial Fan
|
|
SANYO DENKI | 排风机和风扇 | DC Axial Fan | Yes | Active | ||||||||||||||||||||||||||||||||||||
9GV1224P1H01
DC Fan Axial Ball Bearing 24V 20.4V to 27.6V 189CFM 58dB 120 X 120 X 38mm
|
|
SANYO DENKI | 排风机和风扇 | DC Fan Axial Ball Bearing 24V 20.4V to 27.6V 189CFM 58dB 120 X 120 X 38mm | 58 | DC Fan | 189 | Square | Ball | Plastic | 20.4 to 27.6 | 120 | 0.8 | 120 | Clockwise | Lead Wire | 5200 | 70 | Yes | Flange Mount | 120 X 120 X 38 | Active | Axial | 38 | -30 | 1.05inH2O | Commercial |