| 型号 | 价格 | 库存 | 供应商 | 类别 | 说明 | Maximum Current Rating - (A) | Insulation Resistance - (MOhm) | Impedance - (Ohm) | Termination Method | Gender | Diameter Tolerance - (mm) | Tradename | Mating Cycle - (Cycles) | Contact Gender | Contact Material | Polarity | Operating Temperature - (°C) | Number of Contacts | Mounting Styles | VITA Standard | Product Length - (mm) | Product Depth - (mm) | Maximum Operating Temperature - (°C) | Minimum Operating Temperature - (°C) | ROHS | Product Height - (mm) | Mounting | Maximum Voltage Rating | Life Cycle | Body Orientation | Type | Body Material | Contact Plating | Packaging | Product Diameter - (mm) | Operating Frequency - (Hz) |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
数据手册共有 1 产品: 查看
|
查看数据手册 |
不同的
|
Amphenol SV Microwave | 射频连接器 | Conn SVK 0Hz to 40GHz 50Ohm Solder ST Edge Mount RCP Gold Over Nickel Tray | 50 | Solder | RCP | 500 | SKT | Beryllium Copper | Standard | 14.73 | Yes with Exemption | Edge Mount | Active | Straight | SVK | Brass | Gold Over Nickel | Tray | 7.49 | ||||||||||||||
1521-00002
Conn SVK 0Hz to 40GHz 50Ohm Solder ST Edge Mount RCP Gold Over Nickel Tray
|
从 $58.11 到 $64.42
每个
|
Amphenol SV Microwave | 射频连接器 | Conn SVK 0Hz to 40GHz 50Ohm Solder ST Edge Mount RCP Gold Over Nickel Tray | 50 | Solder | RCP | 500 | SKT | Beryllium Copper | Standard | 14.73 | Yes with Exemption | Edge Mount | Active | Straight | SVK | Brass | Gold Over Nickel | Tray | 7.49 |