| 型号 | 价格 | 库存 | 供应商 | 类别 | 说明 | Maximum Current Rating - (A) | Maximum Contact Resistance - (mOhm) | Housing Material | Maximum Power Rating - (VA) | Maximum DC Voltage Rating - (V) | Illumination Type | Seal Location | Contact Material | Switch Configuration | Base Material | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Pole Throw Configuration | Seal Description | Termination Style | Dielectric Strength | Maximum Operating Temperature - (°C) | Actuator Style | Actuator Length - (mm) | Minimum Operating Temperature - (°C) | ROHS | Product Height - (mm) | Mounting | Body Orientation | Life Cycle | Number of Terminals | Type | Maximum AC Voltage Rating - (V) | Contact Plating | Packaging | Electrical Life - (Cycles) | Operating Force - (N) | Seal | Mechanical Life - (Cycles) | Base/Housing Material |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
数据手册共有 31 产品: 查看
|
查看数据手册 |
不同的
|
knitter-switch | Switch Tactile | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | |||||||||||||
|
TSSE66T-J
Switch Tactile N.O. SPST Button Gull Wing 0.05A 12VDC 500000Cycles 3.6N SMD T/R
|
|
knitter-switch | Switch Tactile | Switch Tactile N.O. SPST Button Gull Wing 0.05A 12VDC 500000Cycles 3.6N SMD T/R | |||||||||||||||||||||||||||||||||||||
|
TSSE69S
Switch Tactile N.O. SPST Button Gull Wing 0.05A 12VDC 500000Cycles 3.2N SMD T/R
|
|
knitter-switch | Switch Tactile | Switch Tactile N.O. SPST Button Gull Wing 0.05A 12VDC 500000Cycles 3.2N SMD T/R | |||||||||||||||||||||||||||||||||||||
|
TSS309
Switch Tactile N.O. SPST Button J-Lead 0.05A 12VDC SMD
|
|
knitter-switch | Switch Tactile | Switch Tactile N.O. SPST Button J-Lead 0.05A 12VDC SMD | |||||||||||||||||||||||||||||||||||||
|
TSSE67S-J
Switch Tactile N.O. SPST Button Gull Wing 0.05A 12VDC 500000Cycles 3.2N SMD T/R
|
|
knitter-switch | Switch Tactile | Switch Tactile N.O. SPST Button Gull Wing 0.05A 12VDC 500000Cycles 3.2N SMD T/R | |||||||||||||||||||||||||||||||||||||
|
TSSE66S
Switch Tactile N.O. SPST Button Gull Wing 0.05A 12VDC 500000Cycles 3.2N SMD T/R
|
|
knitter-switch | Switch Tactile | Switch Tactile N.O. SPST Button Gull Wing 0.05A 12VDC 500000Cycles 3.2N SMD T/R | |||||||||||||||||||||||||||||||||||||
|
TSSE68N
Switch Tactile N.O. SPST Button Gull Wing 0.05A 12VDC 500000Cycles 1.6N SMD T/R
|
|
knitter-switch | Switch Tactile | Switch Tactile N.O. SPST Button Gull Wing 0.05A 12VDC 500000Cycles 1.6N SMD T/R | |||||||||||||||||||||||||||||||||||||
|
TSSE66T
Switch Tactile N.O. SPST Button Gull Wing 0.05A 12VDC 500000Cycles 3.6N SMD T/R
|
|
knitter-switch | Switch Tactile | Switch Tactile N.O. SPST Button Gull Wing 0.05A 12VDC 500000Cycles 3.6N SMD T/R | |||||||||||||||||||||||||||||||||||||
TSSE 600 R-RA-1
Switch Tactile N.O. SPST Flush Round Button Gull Wing 0.05A 12VDC 500000Cycles 2.6N SMD
|
|
knitter-switch | Switch Tactile | Switch Tactile N.O. SPST Flush Round Button Gull Wing 0.05A 12VDC 500000Cycles 2.6N SMD | 100 | Phosphor Bronze | N.O. | High Temperature Nylon | 3.75 | 7.2 | 7.02 | SPST | Gull Wing | 250VAC | Flush Round Button | 0 | Yes | 5.25 | Surface Mount | Straight | Unconfirmed | 2 | Silver | 500000 | High Temperature Nylon/N/A | ||||||||||||||||
TSSE 600 R-RA-1
Switch Tactile N.O. SPST Flush Round Button Gull Wing 0.05A 12VDC 500000Cycles 2.6N SMD
|
|
knitter-switch | Switch Tactile | Switch Tactile N.O. SPST Flush Round Button Gull Wing 0.05A 12VDC 500000Cycles 2.6N SMD | 100 | Phosphor Bronze | N.O. | High Temperature Nylon | 3.75 | 7.2 | 7.02 | SPST | Gull Wing | 250VAC | Flush Round Button | 0 | Yes | 5.25 | Surface Mount | Straight | Unconfirmed | 2 | Silver | 500000 | High Temperature Nylon/N/A | ||||||||||||||||
|
TSSE68N-J
Switch Tactile N.O. SPST Button Gull Wing 0.05A 12VDC 500000Cycles 1.6N SMD T/R
|
|
knitter-switch | Switch Tactile | Switch Tactile N.O. SPST Button Gull Wing 0.05A 12VDC 500000Cycles 1.6N SMD T/R | |||||||||||||||||||||||||||||||||||||
|
TSSE66S-J
Switch Tactile N.O. SPST Button Gull Wing 0.05A 12VDC 500000Cycles 3.2N SMD T/R
|
|
knitter-switch | Switch Tactile | Switch Tactile N.O. SPST Button Gull Wing 0.05A 12VDC 500000Cycles 3.2N SMD T/R | |||||||||||||||||||||||||||||||||||||
TSSE 600 R-RA
Switch Tactile N.O. SPST Flush Round Button Gull Wing 0.05A 12VDC 500000Cycles 2.6N SMD
|
|
knitter-switch | Switch Tactile | Switch Tactile N.O. SPST Flush Round Button Gull Wing 0.05A 12VDC 500000Cycles 2.6N SMD | 100 | Phosphor Bronze | N.O. | High Temperature Nylon | 4 | 7.2 | 7.02 | SPST | Gull Wing | 250VAC | Flush Round Button | 0 | Yes | 5.25 | Surface Mount | Straight | Unconfirmed | 2 | Silver | 500000 | High Temperature Nylon/N/A | ||||||||||||||||
TSSE 600 R-RA
Switch Tactile N.O. SPST Flush Round Button Gull Wing 0.05A 12VDC 500000Cycles 2.6N SMD
|
|
knitter-switch | Switch Tactile | Switch Tactile N.O. SPST Flush Round Button Gull Wing 0.05A 12VDC 500000Cycles 2.6N SMD | 100 | Phosphor Bronze | N.O. | High Temperature Nylon | 4 | 7.2 | 7.02 | SPST | Gull Wing | 250VAC | Flush Round Button | 0 | Yes | 5.25 | Surface Mount | Straight | Unconfirmed | 2 | Silver | 500000 | High Temperature Nylon/N/A | ||||||||||||||||
|
TSS309-J
Switch Tactile N.O. SPST Button J-Lead 0.05A 12VDC SMD
|
|
knitter-switch | Switch Tactile | Switch Tactile N.O. SPST Button J-Lead 0.05A 12VDC SMD | |||||||||||||||||||||||||||||||||||||
|
TSSE68R-J
Switch Tactile N.O. SPST Button Gull Wing 0.05A 12VDC 500000Cycles 2.6N SMD T/R
|
|
knitter-switch | Switch Tactile | Switch Tactile N.O. SPST Button Gull Wing 0.05A 12VDC 500000Cycles 2.6N SMD T/R | |||||||||||||||||||||||||||||||||||||
|
TSSE68T-J
Switch Tactile N.O. SPST Button Gull Wing 0.05A 12VDC 500000Cycles 3.6N SMD T/R
|
|
knitter-switch | Switch Tactile | Switch Tactile N.O. SPST Button Gull Wing 0.05A 12VDC 500000Cycles 3.6N SMD T/R | |||||||||||||||||||||||||||||||||||||
|
TSSE65S
Switch Tactile N.O. SPST Button Gull Wing 0.05A 12VDC 500000Cycles 3.2N SMD T/R
|
|
knitter-switch | Switch Tactile | Switch Tactile N.O. SPST Button Gull Wing 0.05A 12VDC 500000Cycles 3.2N SMD T/R | |||||||||||||||||||||||||||||||||||||
|
TSSE68R
Switch Tactile N.O. SPST Button Gull Wing 0.05A 12VDC 500000Cycles 2.6N SMD T/R
|
|
knitter-switch | Switch Tactile | Switch Tactile N.O. SPST Button Gull Wing 0.05A 12VDC 500000Cycles 2.6N SMD T/R | |||||||||||||||||||||||||||||||||||||
TSS310N
Switch Tactile N.O. SPST Rectangular Button J-Lead 0.05A 12VDC 1.6N SMD T/R
|
|
knitter-switch | Switch Tactile | Switch Tactile N.O. SPST Rectangular Button J-Lead 0.05A 12VDC 1.6N SMD T/R | |||||||||||||||||||||||||||||||||||||
TSSE 68 S-J
Switch Tactile N.O. SPST Flush Round Button Gull Wing 0.05A 12VDC 1.6N SMD T/R
|
|
knitter-switch | Switch Tactile | Switch Tactile N.O. SPST Flush Round Button Gull Wing 0.05A 12VDC 1.6N SMD T/R | <100 | Phosphor Bronze | N.O. | High Temperature Nylon | 4 | 9 | 6.3 | SPST | Gull Wing | 250VAC | Flush Round Button | 0 | Yes | 2.3 | Surface Mount | Straight | Active | 4 | Silver | Tape and Reel | 100000 | High Temperature Nylon/N/A | |||||||||||||||
TSSE 68 S-J
Switch Tactile N.O. SPST Flush Round Button Gull Wing 0.05A 12VDC 1.6N SMD T/R
|
|
knitter-switch | Switch Tactile | Switch Tactile N.O. SPST Flush Round Button Gull Wing 0.05A 12VDC 1.6N SMD T/R | <100 | Phosphor Bronze | N.O. | High Temperature Nylon | 4 | 9 | 6.3 | SPST | Gull Wing | 250VAC | Flush Round Button | 0 | Yes | 2.3 | Surface Mount | Straight | Active | 4 | Silver | Tape and Reel | 100000 | High Temperature Nylon/N/A | |||||||||||||||
|
TSSE65S-J
Switch Tactile N.O. SPST Button Gull Wing 0.05A 12VDC 500000Cycles 3.2N SMD T/R
|
|
knitter-switch | Switch Tactile | Switch Tactile N.O. SPST Button Gull Wing 0.05A 12VDC 500000Cycles 3.2N SMD T/R | |||||||||||||||||||||||||||||||||||||
|
TSSE69S-J
Switch Tactile N.O. SPST Button Gull Wing 0.05A 12VDC 500000Cycles 3.2N SMD T/R
|
|
knitter-switch | Switch Tactile | Switch Tactile N.O. SPST Button Gull Wing 0.05A 12VDC 500000Cycles 3.2N SMD T/R | |||||||||||||||||||||||||||||||||||||
|
TSSE68T
Switch Tactile N.O. SPST Button Gull Wing 0.05A 12VDC 500000Cycles 3.6N SMD T/R
|
|
knitter-switch | Switch Tactile | Switch Tactile N.O. SPST Button Gull Wing 0.05A 12VDC 500000Cycles 3.6N SMD T/R | |||||||||||||||||||||||||||||||||||||
|
TSSE67S
Switch Tactile N.O. SPST Button Gull Wing 0.05A 12VDC 500000Cycles 3.2N SMD T/R
|
|
knitter-switch | Switch Tactile | Switch Tactile N.O. SPST Button Gull Wing 0.05A 12VDC 500000Cycles 3.2N SMD T/R |