| 型号 | 价格 | 库存 | 供应商 | 类别 | 说明 | Maximum Current Rating - (A) | Insulation Resistance - (MOhm) | Impedance - (Ohm) | Speed Rating - (Gbps) | Maximum Contact Resistance - (mOhm) | Housing Material | Termination Method | Gender | Tradename | Mating Cycle - (Cycles) | Row Spacing - (mm) | Contact Material | Number of Contacts | Operating Temperature - (°C) | Terminal Pitch - (mm) | VITA Standard | Product Length - (mm) | Product Depth - (mm) | Number of Rows | Maximum Operating Temperature - (°C) | Minimum Operating Temperature - (°C) | ROHS | Product Height - (mm) | Mounting | Maximum Voltage Rating | Body Orientation | Life Cycle | Type | Contact Plating | Housing Color | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
数据手册共有 21 产品: 查看
|
查看数据手册 |
不同的
|
不同的 | 背板连接器 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | 不同的 | |||||||||||||||||
|
100-064-931
PRESS-FIT 64 CONTACT FEMALE CONNECTORS - TWO ROW
|
|
Pancon GmbH | 背板连接器 | PRESS-FIT 64 CONTACT FEMALE CONNECTORS - TWO ROW | ||||||||||||||||||||||||||||||||
|
100-064-454
FEMALE CONNECTORS-TWO ROW, 32 AND 64 CONTACT
|
|
Pancon GmbH | 背板连接器 | FEMALE CONNECTORS-TWO ROW, 32 AND 64 CONTACT | ||||||||||||||||||||||||||||||||
|
100-064-154
MALE CONNECTORS-TWO ROW, 32 AND 64 CONTACT
|
|
Pancon GmbH | 背板连接器 | MALE CONNECTORS-TWO ROW, 32 AND 64 CONTACT | ||||||||||||||||||||||||||||||||
|
100-532-053
MALE CONNECTORS-TWO ROW, 32 AND 64 CONTACT
|
|
Pancon GmbH | 背板连接器 | MALE CONNECTORS-TWO ROW, 32 AND 64 CONTACT | ||||||||||||||||||||||||||||||||
|
100-064-134
MALE CONNECTORS-TWO ROW, 32 AND 64 CONTACT
|
|
Pancon GmbH | 背板连接器 | MALE CONNECTORS-TWO ROW, 32 AND 64 CONTACT | ||||||||||||||||||||||||||||||||
|
100-532-433
FEMALE CONNECTORS-TWO ROW, 32 AND 64 CONTACT
|
|
Pancon GmbH | 背板连接器 | FEMALE CONNECTORS-TWO ROW, 32 AND 64 CONTACT | ||||||||||||||||||||||||||||||||
|
100-064-459
FEMALE CONNECTORS-TWO ROW, 32 AND 64 CONTACT
|
|
Pancon GmbH | 背板连接器 | FEMALE CONNECTORS-TWO ROW, 32 AND 64 CONTACT | ||||||||||||||||||||||||||||||||
|
100-064-439
FEMALE CONNECTORS-TWO ROW, 32 AND 64 CONTACT
|
|
Pancon GmbH | 背板连接器 | FEMALE CONNECTORS-TWO ROW, 32 AND 64 CONTACT | ||||||||||||||||||||||||||||||||
|
100-064-451
FEMALE CONNECTORS-TWO ROW, 32 AND 64 CONTACT
|
|
Pancon GmbH | 背板连接器 | FEMALE CONNECTORS-TWO ROW, 32 AND 64 CONTACT | ||||||||||||||||||||||||||||||||
|
100-064-423
FEMALE CONNECTORS-TWO ROW, 64 CONTACTS
|
|
Pancon GmbH | 背板连接器 | FEMALE CONNECTORS-TWO ROW, 64 CONTACTS | ||||||||||||||||||||||||||||||||
|
100-064-023
MALE CONNECTORS-TWO ROW, 64 CONTACTS
|
|
Pancon GmbH | 背板连接器 | MALE CONNECTORS-TWO ROW, 64 CONTACTS | ||||||||||||||||||||||||||||||||
| 100-064-053 Conn DIN 41612 M 64 POS 2.54mm Solder RA Thru-Hole Tube |
|
Pancon Connectors | 背板连接器 | Conn DIN 41612 M 64 POS 2.54mm Solder RA Thru-Hole Tube | Solder | M | 64 | 2.54 | Yes | Through Hole | Right Angle | Unconfirmed | DIN 41612 | Tube | ||||||||||||||||||||||
|
100-064-453
Conn DIN 41612 F 64 POS 2.54mm Solder ST Thru-Hole Tube
|
|
Pancon GmbH | 背板连接器 | Conn DIN 41612 F 64 POS 2.54mm Solder ST Thru-Hole Tube | ||||||||||||||||||||||||||||||||
|
100-064-932
Conn DIN 41612 F 64 POS 2.54mm Press Fit ST Thru-Hole
|
|
Pancon GmbH | 背板连接器 | Conn DIN 41612 F 64 POS 2.54mm Press Fit ST Thru-Hole | ||||||||||||||||||||||||||||||||
|
100-064-951
PRESS-FIT 64 CONTACT FEMALE CONNECTORS - TWO ROW
|
|
Pancon GmbH | 背板连接器 | PRESS-FIT 64 CONTACT FEMALE CONNECTORS - TWO ROW | ||||||||||||||||||||||||||||||||
|
100-064-952
Conn DIN 41612 F 64 POS 2.54mm Press Fit ST Thru-Hole
|
|
Pancon GmbH | 背板连接器 | Conn DIN 41612 F 64 POS 2.54mm Press Fit ST Thru-Hole | ||||||||||||||||||||||||||||||||
|
200-022-081
PRESS-FIT 64 CONTACT FEMALE CONNECTORS - TWO ROW
|
|
Pancon GmbH | 背板连接器 | PRESS-FIT 64 CONTACT FEMALE CONNECTORS - TWO ROW | ||||||||||||||||||||||||||||||||
|
100-064-553
FEMALE CONNECTORS-TWO ROW, 32 AND 64 CONTACT
|
|
Pancon GmbH | 背板连接器 | FEMALE CONNECTORS-TWO ROW, 32 AND 64 CONTACT | ||||||||||||||||||||||||||||||||
|
100-064-051
Conn DIN 41612 M 64 POS 2.54mm Solder RA Thru-Hole
|
|
Pancon GmbH | 背板连接器 | Conn DIN 41612 M 64 POS 2.54mm Solder RA Thru-Hole | ||||||||||||||||||||||||||||||||
|
100-532-453
FEMALE CONNECTORS-TWO ROW, 32 AND 64 CONTACT
|
|
Pancon GmbH | 背板连接器 | FEMALE CONNECTORS-TWO ROW, 32 AND 64 CONTACT | ||||||||||||||||||||||||||||||||
100-064-153
Conn DIN 41612 M 64 POS 2.54mm Solder ST Thru-Hole Tube
|
|
Pancon Connectors | 背板连接器 | Conn DIN 41612 M 64 POS 2.54mm Solder ST Thru-Hole Tube | Solder | M | 64 | 2.54 | 94 | 15.5 | 2 | Yes | 8.6 | Through Hole | Straight | Obsolete | DIN 41612 | Tube |